RF Inductors - Leaded
13.139 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RF Choke | Axial | Unshielded | 6.8 mH | 10 % | 59 mA | 58 Ohms | 36 mA | - 55 C | + 105 C | 360 kHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
0In Stock | RF Choke | Radial | Unshielded | 1 uH | 20 % | 10 A | 13 mOhms | - 55 C | + 105 C | 20 | 150 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk | ||||||||||
0In Stock | RF Choke | Axial | Unshielded | 2.2 uH | 10 % | 750 mA | 280 mOhms | - 55 C | + 105 C | 55 | 110 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | |||||||||
0In Stock | RF Choke | Axial | Unshielded | 120 uH | 5 % | 160 mA | 4.7 Ohms | - 55 C | + 105 C | 60 | 5.4 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
0In Stock | RF Choke | Axial | Unshielded | 100 uH | 10 % | 550 mA | 670 mOhms | 300 mA | - 55 C | + 105 C | 3.9 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
Mfr: 77F120K-TR-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 12uH 10% | Not Available Online | RF Choke | Axial | Unshielded | 12 uH | 10 % | 480 mA | 630 mOhms | - 55 C | + 105 C | 75 | 34 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | ||||||||
0In Stock | RF Choke | Radial | Unshielded | 15 mH | 10 % | 68 mA | 29.1 Ohms | - 40 C | + 125 C | 80 | 330 kHz | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk | |||||||||
0In Stock | RF Choke | Radial | Unshielded | 270 uH | 10 % | 900 mA | 750 mOhms | - 55 C | + 105 C | 20 | 2.4 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk | ||||||||||
0In Stock | RF Choke | Radial | Unshielded | 100 uH | 20 % | 1.7 A | 160 mOhms | - 40 C | + 105 C | 25 | 5.7 MHz | Standard | PCB Mount | 10 mm | 10 mm | Ferrite | RL110 | Bulk | |||||||||
0In Stock | RF Choke | Axial | 120 uH | 10 % | 470 mA | 900 mOhms | 3.6 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | 5300 | |||||||||||||||
0In Stock | RF Choke | Radial | 11 mm x 10.5 mm | Unshielded | 15 mH | 10 % | 170 mA | 30.4 Ohms | - 40 C | + 105 C | 0.3 | 300 kHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | |||||||||
0In Stock | RF Choke | Radial | Unshielded | 100 mH | 10 % | 20 mA | 235 Ohms | - 55 C | + 105 C | 20 | 100 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | |||||||||
0In Stock | Molded | Axial | Unshielded | 560 nH | 5 % | 550 mA | 500 mOhms | - 25 C | + 105 C | 30 | 300 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Reel | 1025R-14J T500 | ||||||||
0In Stock | Toroidal | Radial | Unshielded | 270 nH | 5 % | 1.4 A | 100 mOhms | 65 | 280 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-10J B50 | ||||||||||
0In Stock | Molded | Axial | Unshielded | 1.2 uH | 10 % | 2.4 A | 170 Ohms | 60 | 170 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890R-00K T100 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.8 uH | 10 % | 4 A | 30 mOhms | - 55 C | + 125 C | 130 | 100 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | Iron | 4470/R | Bulk | 4470-04K B100 | ||||||||
Mfr: 77F220K-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded RF CHOKE 22uH 10% CONFORMAL COATED | 0In Stock | RF Choke | Axial | Unshielded | 22 uH | 10 % | 410 mA | 840 mOhms | - 55 C | + 105 C | 60 | 9.9 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | ||||||||
0In Stock | Molded | Axial | Unshielded | 120 nH | 5 % | 1.3 A | 90 mOhms | - 55 C | + 125 C | 40 | 640 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Reel | 1025-96J T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 180 nH | 10 % | 1.12 A | 120 mOhms | - 55 C | + 125 C | 35 | 550 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Reel | 1025-02K T500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 680 nH | 10 % | 1.22 A | 150 mOhms | - 55 C | + 125 C | 50 | 250 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537R-08K T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 1.5 uH | 10 % | 755 mA | 485 mOhms | 35 | 170 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840-12K T1000 | |||||||||||
0In Stock | Toroidal | Radial | Unshielded | 6.8 uH | 5 % | 300 mA | 2.2 Ohms | - 55 C | + 125 C | 60 | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | Iron | 2020/R | Reel | |||||||||
0In Stock | Molded | Axial | Unshielded | 750 uH | 5 % | 95 mA | 14.4 Ohms | 60 | 3.3 MHz | Standard | PCB Mount | 11.18 mm | 4.83 mm | 2500/R | Reel | 2500R-22J T500 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 1 mH | 5 % | 88 mA | 16.5 Ohms | - 55 C | + 105 C | 60 | 2.24 MHz | Standard | PCB Mount | 11.18 mm | 4.83 mm | Iron | 2500/R | Reel | 2500R-28J T500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 3.3 uH | 10 % | 3.5 A | 40 mOhms | 100 | 72 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Bulk | 4470-07K B100 |