RF Inductors - Leaded
13.139 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RF Choke | Radial | Unshielded | 3.3 uH | 20 % | 5.5 A | 25 mOhms | - 55 C | + 105 C | 20 | 79 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk | ||||||||||
0In Stock | RF Choke | Axial | Unshielded | 47 uH | 10 % | 760 mA | 350 mOhms | 430 mA | - 55 C | + 105 C | 6 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
0In Stock | RF Choke | Radial | Unshielded | 120 uH | 10 % | 840 mA | 320 mOhms | - 55 C | + 105 C | 20 | 3.4 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | |||||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 22 uH | 10 % | 1.2 A | 80 mOhms | 0 C | + 70 C | 50 | 17 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | ||||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 470 uH | 10 % | 340 mA | 1.5 Ohms | 0 C | + 70 C | 110 | 3.2 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | ||||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 68 uH | 10 % | 850 mA | 260 mOhms | 0 C | + 70 C | 90 | 8.7 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | ||||||||
0In Stock | RF Choke | Radial | Unshielded | 22 uH | 10 % | 2.4 A | 70 mOhms | - 55 C | + 105 C | 40 | 9.2 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk | 6000-220K-RC | |||||||||
0In Stock | Molded | Axial | Unshielded | 33 uH | 10 % | 130 mA | 3.4 Ohms | - 55 C | + 125 C | 45 | 24 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-56K B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 270 uH | 10 % | 47 mA | 25 Ohms | 30 | 8 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1025-78K T500 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 1 mH | 10 % | 28 mA | 72 Ohms | - 55 C | + 125 C | 30 | 3.4 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-92K B500 | ||||||||
0In Stock | Molded | Axial | Shielded | 27 uH | 10 % | 265 mA | 1.19 Ohms | - 55 C | + 105 C | 45 | 38 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 1641/R | Bulk | 1641-273K B500 | ||||||||
0In Stock | Molded | Axial | Shielded | 1 uH | 10 % | 1.09 A | 70 mOhms | - 55 C | + 105 C | 44 | 140 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Iron | 1641/R | Bulk | 1641-102K B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 470 nH | 10 % | 660 mA | 350 mOhms | - 55 C | + 125 C | 30 | 330 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-12K B500 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 820 nH | 10 % | 420 mA | 850 mOhms | - 55 C | + 125 C | 28 | 250 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-18K B500 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 10 uH | 10 % | 144 mA | 3.3 Ohms | - 55 C | + 125 C | 55 | 50 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-44K B500 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 12 uH | 10 % | 160 mA | 2.7 Ohms | - 55 C | + 125 C | 45 | 40 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-46K B500 | ||||||||
0In Stock | Wirewound | Axial | Unshielded | 50 mH | 5 % | 37 mA | 175 Ohms | - 55 C | + 105 C | 57 | 196 kHz | Standard | PCB Mount | 16.002 mm | 10.16 mm | Ferrite | 70F | Bulk | 70F502AF-LF | ||||||||
0In Stock | Molded | Axial | Unshielded | 3 mH | 5 % | 63 mA | 35 Ohms | - 55 C | + 105 C | 70 | 1.7 MHz | Standard | PCB Mount | 14.22 mm | 5.46 mm | 2500/R | Reel | 2500-50JTR T1000 | |||||||||
0In Stock | Established Reliability | Axial | Shielded | 47 uH | 10 % | 195 mA | 2.11 Ohms | - 55 C | + 105 C | 50 | 27 MHz | PCB Mount | 10.41 mm | 4.11 mm | Iron | M39010/03 | ER1641 | Bulk | ER1641-473KR B25 | ||||||||
0In Stock | Molded | Axial | Unshielded | 2.2 uH | 10 % | 3.5 A | 40 mOhms | 130 | 92 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-05K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 2.7 uH | 5 % | 355 mA | 550 mOhms | 37 | 100 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1025R-30J T500 | |||||||||||
0In Stock | Axial | Unshielded | 560 nH | 2 % | 510 mA | 180 mOhms | 40 | 250 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-18G T1000 | ||||||||||||
0In Stock | Molded | Axial | 6.35 mm x 2.41 mm | Unshielded | 4.7 uH | 10 % | 239 mA | 600 mOhms | - 55 C | + 105 C | 45 | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Reel | 1025R-36KTR T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 560 nH | 10 % | 550 mA | 500 mOhms | - 55 C | + 125 C | 30 | 300 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Reel | 1025R-14K B500 | ||||||||
Mfr: 4307R-106K TTI: 4307R-106K Delevan Availability: 0In StockRF Inductors - Leaded 10mH 10% 49mA Molded Shielded Coil | 0In Stock | Molded | Axial | Shielded | 10 mH | 10 % | 49 mA | 137 Ohms | 50 | 1 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307R-106K T1000 |