• RF & Wireless
  • RF Inductors
  • RF Inductors - Leaded

RF Inductors - Leaded

13.139 Results
13.139 Results
Filtered By:RF & WirelessRF Inductors
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 0819R-96K
TTI: 0819R-96K
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1000uH 10% 79ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1 mH
10 %
24.5 mA
79 Ohms
35
3.3 MHz
Standard
PCB Mount
5.08 mm
1.98 mm
0819/R
Reel
0819R-96K
T1000
Datasheet
Mfr: 1025R-44KTR
TTI: 1025R-44KTR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 10 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
10 uH
600 mOhms
Standard
PCB Mount
6.35 mm
2.41 mm
Iron
1025/R, 1026/R
Reel
1025R-44KTR
T1000
Datasheet
Mfr: 1025R-60KTR
TTI: 1025R-60KTR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 47 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
6.35 mm x 2.41 mm
Unshielded
47 uH
10 %
110 mA
600 mOhms
- 55 C
+ 105 C
45
Standard
PCB Mount
6.35 mm
2.41 mm
Ferrite
1025/R, 1026/R
Reel
1025R-60KTR
T1000
Datasheet
Mfr: 1945R-20J
TTI: 1945R-20J
Delevan
Availability:

0In Stock

RF Inductors - Leaded 100uH 5% 5.78ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
100 uH
5 %
220 mA
5.78 Ohms
75
8 MHz
Standard
PCB Mount
11.35 mm
4.9 mm
1945/R
Reel
1945R-20J
T1000
Datasheet
Mfr: ER1537-32KR
TTI: ER1537-32KR
Delevan
Availability:

Not Available Online

RF Inductors - Leaded .12uH 10% .034ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
120 nH
10 %
137 mOhms
Standard
PCB Mount
9.53 mm
3.96 mm
ER1537
Reel
ER1537-32KR
B1000
Datasheet
Mfr: 4470-11K
TTI: 4470-11K
Delevan
Availability:

0In Stock

RF Inductors - Leaded 6.8uH 10% .06ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
6.8 uH
10 %
3 A
60 mOhms
- 55 C
+ 125 C
65
52 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
Iron
4470/R
Reel
4470-11K
B100
Datasheet
Mfr: 0819R-82K
TTI: 0819R-82K
Delevan
Availability:

0In Stock

RF Inductors - Leaded 270uH 10% 3.5ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
270 uH
10 %
39 mA
30.5 Ohms
35
6.6 MHz
Standard
PCB Mount
5.08 mm
1.98 mm
0819/R
Reel
0819R-82K
T1000
Datasheet
Mfr: 1945-14J
TTI: 1945-14J
Delevan
Availability:

0In Stock

RF Inductors - Leaded 33uH 5% 3.3ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
33 uH
5 %
300 mA
3.3 Ohms
85
25.6 MHz
Standard
PCB Mount
11.35 mm
4.9 mm
1945/R
Reel
1945-14J
T1000
Datasheet
Mfr: 1025R-36KTR
TTI: 1025R-36KTR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 4.7 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
6.35 mm x 2.41 mm
Unshielded
4.7 uH
10 %
239 mA
600 mOhms
- 55 C
+ 105 C
45
Standard
PCB Mount
6.35 mm
2.41 mm
Iron
1025/R, 1026/R
Reel
1025R-36KTR
T1000
Datasheet
Mfr: 1025R-14K
TTI: 1025R-14K
Delevan
Availability:

0In Stock

RF Inductors - Leaded 0.56 uH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
560 nH
10 %
550 mA
500 mOhms
- 55 C
+ 125 C
30
300 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Phenolic
1025/R, 1026/R
Reel
1025R-14K
B500
Datasheet
Mfr: 4307R-106K
TTI: 4307R-106K
Delevan
Availability:

0In Stock

RF Inductors - Leaded 10mH 10% 49mA Molded Shielded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Shielded
10 mH
10 %
49 mA
137 Ohms
50
1 MHz
Standard
PCB Mount
11.35 mm
5.004 mm
4307/R
Reel
4307R-106K
T1000
Datasheet
Mfr: 0819R-24KTR
TTI: 0819R-24KTR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
1 uH
860 mOhms
Standard
PCB Mount
5.08 mm
1.98 mm
0819/R
Reel
0819R-24KTR
T1000
Datasheet
Mfr: 1945-10K
TTI: 1945-10K
Delevan
Availability:

0In Stock

RF Inductors - Leaded 15uH 10% 1.15ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
15 uH
10 %
500 mA
1.15 Ohms
- 55 C
+ 125 C
80
37.6 MHz
Standard
PCB Mount
11.35 mm
4.9 mm
Iron
1945/R
Reel
1945-10K
T1000
Datasheet
Mfr: RL875S-472K-RC
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Other Available Inventory
End of Life
RF Inductors - Leaded 4.7mH 10%

Not Available Online

Other Available Inventory
Call
or
View Details
RF Choke
Radial
Shielded
4.7 mH
10 %
110 mA
14.7 Ohms
- 40 C
+ 105 C
95
1 MHz
Standard
PCB Mount
7.5 mm
7.8 mm
Ferrite
RL875S
Tray
Datasheet
Mfr: DLFL-0147-25D2
TTI: DLFL-0147-25D2
Schurter
Availability:

0In Stock

RF Inductors - Leaded SATURATING

0In Stock

Please adjust quantity to Min / Mult value
Linear Choke
Radial
Shielded
150 uH
15 %
25 A
10 mOhms
- 25 C
+ 100 C
6.3 MHz
Standard
PCB Mount
50 mm
50 mm
45.8 mm
Iron
DLFL
Bulk
Datasheet
Mfr: 1025R-12KTR
TTI: 1025R-12KTR
Delevan
Availability:

0In Stock

RF Inductors - Leaded .47 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
470 nH
10 %
660 mA
350 mOhms
- 55 C
+ 125 C
30
330 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
1025/R, 1026/R
Reel
1025R-12KTR
T1000
Datasheet
Mfr: 1025R-62K
TTI: 1025R-62K
Delevan
Availability:

0In Stock

RF Inductors - Leaded 56 uH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
56 uH
10 %
100 mA
5.7 Ohms
- 55 C
+ 105 C
45
18 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Ferrite
1025/R, 1026/R
Reel
1025R-62K
B500
Datasheet
Mfr: 1537R-04M
TTI: 1537R-04M
Delevan
Availability:

0In Stock

RF Inductors - Leaded .33uH 20% .09ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
330 nH
20 %
1.58 A
90 mOhms
45
360 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
1537/R
Reel
1537R-04M
T1000
Datasheet
Mfr: 1945-16J
TTI: 1945-16J
Delevan
Availability:

0In Stock

RF Inductors - Leaded 47uH 5% 3.7ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
47 uH
5 %
275 mA
3.7 Ohms
80
17.6 MHz
Standard
PCB Mount
11.35 mm
4.9 mm
1945/R
Reel
1945-16J
T1000
Datasheet
Mfr: ER1840-18KM
TTI: ER1840-18KM
Delevan
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 330uH 5% 6.4ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
Unshielded
3.3 uH
10 %
140 mOhms
Standard
PCB Mount
11.1 mm
4.75 mm
ER1840
Bulk
ER1840-18KM
T1000
Datasheet
Mfr: RL824-102K-RC
TTI: RL824-102K-RC
Bourns
Availability:

0In Stock

RF Inductors - Leaded 1K UH 10%

0In Stock

Please adjust quantity to Min / Mult value
RF Choke
Radial
Unshielded
1 mH
10 %
310 mA
1.6 Ohms
- 55 C
+ 105 C
26
870 kHz
Standard
PCB Mount
15.5 mm
10.5 mm
Ferrite
RL824
Bulk
Datasheet
Mfr: B82144A2223K000
TTI: B82144A2223K000
TDK
Availability:

0In Stock

RF Inductors - Leaded 22uH 1.1A 0.35ohms

0In Stock

Please adjust quantity to Min / Mult value
HF Choke
Axial
22 uH
10 %
1.1 A
350 mOhms
- 55 C
+ 125 C
50
12 MHz
Standard
PCB Mount
12 mm
12 mm
5.2 mm
Ferrite
B82144
Reel
B82144A2223K
Datasheet
Mfr: B78108S1475J000
TTI: B78108S1475J000
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 4700uH 55mA 78ohms

Not Available Online

Call
or
View Details
HF Choke
Axial
Unshielded
4.7 mH
5 %
55 mA
78 Ohms
- 55 C
+ 125 C
35
700 kHz
Standard
PCB Mount
9.2 mm
4 mm
4 mm
Ferrite
B78108
Reel
B78108S1475J
Datasheet
Mfr: B82144A2474J000
TTI: B82144A2474J000
TDK
Availability:

0In Stock

34.500 On Order
Expected
RF Inductors - Leaded 470uH 0.28A 2.5ohms

0In Stock

34.500 On Order
Expected
Please adjust quantity to Min / Mult value
HF Choke
Axial
470 uH
5 %
280 mA
95 Ohms
- 55 C
+ 125 C
40
Standard
PCB Mount
12 mm
5.2 mm
Ferrite
B82144
Reel
B82144A2474J
Datasheet
Mfr: 1025R-00K
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded .15 UH 10%

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
150 nH
10 %
1.23 A
100 mOhms
- 55 C
+ 125 C
38
600 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Phenolic
1025/R, 1026/R
Reel
1025R-00K
T500
  • ...
  • 29
  • 30
  • 31