• RF & Wireless
  • RF Inductors
  • RF Inductors - Leaded

RF Inductors - Leaded

13.139 Results
13.139 Results
Filtered By:RF & WirelessRF Inductors
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 1840-13K
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 1.8uH 10% .74ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
1.8 uH
10 %
610 mA
740 mOhms
- 55 C
+ 125 C
35
150 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
Phenolic
1840/R
Reel
1840-13K
T1000
Datasheet
Mfr: 0819-00K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .1 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Axial
Unshielded
100 nH
10 %
895 mA
130 mOhms
35
680 MHz
Standard
PCB Mount
5.08 mm
1.98 mm
0819
Bulk
0819-00K
B500
Datasheet
Mfr: 0925-102K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1uH 10% .3ohm Mold Shield Coil Ind

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Shielded
1 uH
10 %
385 mA
300 mOhms
37
150 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
0925/R
Reel
0925-102K
T1000
Datasheet
Mfr: 0925-332K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 3.3 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Shielded
3.3 uH
10 %
185 mA
1.3 Ohms
49
80 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
0925/R
Bulk
0925-332K
B500
Datasheet
Mfr: 0925-822K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 8.2uH 10% 3.6ohm Mold Shield Coil Ind

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Shielded
8.2 uH
10 %
111 mA
3.6 Ohms
55
53 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
0925/R
Reel
0925-822K
T1000
Datasheet
Mfr: 1025-00JTR
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .15 UH 5%

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
150 nH
5 %
1.23 A
100 mOhms
38
600 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
1025/R, 1026/R
Reel
1025-00JTR
T1000
Datasheet
Mfr: 1025-14KTR
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .56 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
560 nH
10 %
550 mA
500 mOhms
30
300 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
1025/R, 1026/R
Reel
1025-14KTR
T1000
Datasheet
Mfr: 1025-26KTR
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 1.8 UH 10%

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
1.8 uH
10 %
480 mA
300 mOhms
- 55 C
+ 125 C
30
125 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Phenolic
1025/R, 1026/R
Reel
1025-26KTR
T1000
Datasheet
Mfr: 1025-28KTR
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 2.2 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
2.2 uH
10 %
415 mA
400 mOhms
30
115 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
1025/R, 1026/R
Reel
1025-28KTR
T1000
Datasheet
Mfr: 1537-04M
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .33 UH 20%

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
330 nH
20 %
1.58 A
90 mOhms
45
360 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
1537/R
Reel
1537-04M
T500
Datasheet
Mfr: 1641-154H
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 150 UH 3%

Not Available Online

Call
or
View Details
Molded
Axial
Shielded
150 uH
3 %
143 mA
4.1 Ohms
- 55 C
+ 105 C
55
8.5 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
1641/R
Bulk
1641-154H
B500
Datasheet
Mfr: 1641-824KTR
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 820 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Shielded
820 uH
10 %
80 mA
13 Ohms
- 55 C
+ 105 C
60
4.2 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
1641/R
Reel
1641-824KTR
T1000
Datasheet
Mfr: 2150-30K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 18uH 10% .7ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
18 uH
10 %
445 mA
700 mOhms
50
28 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
5.59 mm
2150/R
Reel
2150-30K
T1000
Datasheet
Mfr: 1025R-34K
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 3.9 uH

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
3.9 uH
10 %
263 mA
1 Ohms
45
80 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Iron
1025/R, 1026/R
Bulk
1025R-34K
B500
Datasheet
Mfr: 1641R-121K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 0.12 uH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Shielded
120 nH
10 %
1.57 A
34 mOhms
- 55 C
+ 105 C
51
250 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
Phenolic
1641/R
Reel
1641R-121K
T500
Datasheet
Mfr: MS21426-35
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 0925-683K

Not Available Online

Call
or
View Details
Axial
Shielded
68 uH
10 %
61 mA
12 Ohms
45
13 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Bulk
MS21426-35
B
Datasheet
Mfr: 1641R-151K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 0.15 uH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Shielded
150 nH
10 %
1.5 A
37 mOhms
- 55 C
+ 105 C
51
250 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
Phenolic
1641/R
Bulk
1641R-151K
B500
Datasheet
Mfr: 1641R-271K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 0.27 uH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Shielded
270 nH
10 %
870 mA
110 mOhms
- 55 C
+ 105 C
47
250 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
Phenolic
1641/R
Reel
1641R-271K
T500
Datasheet
Mfr: 1641R-393K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 39 uH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Shielded
39 uH
10 %
209 mA
1.93 Ohms
- 55 C
+ 105 C
50
29 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
1641/R
Bulk
1641R-393K
B500
Datasheet
Mfr: 1641R-392K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 3.9 uH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Shielded
3.9 uH
10 %
455 mA
400 mOhms
- 55 C
+ 105 C
44
75 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
Iron
1641/R
Reel
1641R-392K
T500
Datasheet
Mfr: 1641R-824K
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 820 uH

Not Available Online

Call
or
View Details
Molded
Axial
Shielded
820 uH
10 %
80 mA
13 Ohms
- 55 C
+ 105 C
60
4.2 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
Ferrite
1641/R
Reel
1641R-824K
T500
Datasheet
Mfr: 1641R-681K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 0.68 uH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Shielded
680 nH
10 %
430 mA
450 mOhms
- 55 C
+ 105 C
42
190 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
Phenolic
1641/R
Reel
1641R-681K
T500
Datasheet
Mfr: RL110-270M-RC
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - Leaded 27uH 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
Unshielded
12.2 uH
20 %
137 mOhms
6.1 MHz
Standard
PCB Mount
10 mm
10 mm
RL110
Datasheet
Mfr: RL110-102K-RC
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - Leaded 1.0mH 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
Unshielded
1 mH
20 %
530 mA
1.7 Ohms
1.7 MHz
Standard
PCB Mount
10 mm
10 mm
RL110
Bulk
Datasheet
Mfr: RL110-470K-RC
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - Leaded 47uH 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
Unshielded
47 uH
10 %
2.5 A
83 mOhms
- 40 C
+ 105 C
25
8.1 MHz
Standard
PCB Mount
10 mm
10 mm
RL110
Bulk
  • ...
  • 30
  • 31
  • 32