• RF & Wireless
  • RF Inductors
  • RF Inductors - Leaded

RF Inductors - Leaded

13.139 Results
13.139 Results
Filtered By:RF & WirelessRF Inductors
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: ER1641-682JR
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 6.8uH 5% 1.02ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
6.8 uH
5 %
280 mA
1.02 Ohms
50
55 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-682JR
T1000
Datasheet
Mfr: ER1641-334JR
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 22uH 10% 3.3ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
330 uH
5 %
110 mA
6.4 Ohms
55
6.5 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-334JR
T25
Datasheet
Mfr: ER1641-684JR
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 68uH 5% 6.7ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
680 uH
5 %
80 mA
11.8 Ohms
60
4.5 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-684JR
T25
Datasheet
Mfr: ER1840-00JR
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 20uH 5% .96ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
Unshielded
20 uH
5 %
20.5 mOhms
Standard
PCB Mount
11.1 mm
4.75 mm
ER1840
Reel
ER1840-00JR
T1000
Datasheet
Mfr: ER1840-08JR
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 240uH 5% 5.8ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
Unshielded
240 uH
5 %
20.5 mOhms
Standard
PCB Mount
11.1 mm
4.75 mm
ER1840
Reel
ER1840-08JR
B1000
Datasheet
Mfr: ER1840-18JR
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 33uH 10% 1.37ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
Unshielded
3.3 uH
5 %
140 mOhms
Standard
PCB Mount
11.1 mm
4.75 mm
ER1840
Reel
ER1840-18JR
B1000
Datasheet
Mfr: ER1840-32JR
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 4.7uH 5% .55ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
Unshielded
4.7 uH
5 %
20.5 mOhms
Standard
PCB Mount
11.1 mm
4.75 mm
ER1840
Reel
ER1840-32JR
T1000
Datasheet
Mfr: ER1537-03JR
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 3.9uH 10% 2.3ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
3.9 uH
10 %
20.5 mOhms
Standard
PCB Mount
9.53 mm
3.96 mm
ER1537
Reel
ER1537-03JR
T1000
Datasheet
Mfr: ER1537-12JR
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 12uH 10% 1.1ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
12 uH
10 %
20.5 mOhms
Standard
PCB Mount
9.53 mm
3.96 mm
ER1537
Reel
ER1537-12JR
T1000
Datasheet
Mfr: ER1537-14JR
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 15uH 10% 1.4ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
15 uH
10 %
20.5 mOhms
Standard
PCB Mount
9.53 mm
3.96 mm
ER1537
Reel
ER1537-14JR
T1000
Datasheet
Mfr: ER1537-20JR
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 27uH 10% 2.6ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
27 uH
10 %
20.5 mOhms
Standard
PCB Mount
9.53 mm
3.96 mm
ER1537
Reel
ER1537-20JR
T1000
Datasheet
Mfr: ER1537-22JR
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 33uH 10% 3ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
33 uH
10 %
20.5 mOhms
Standard
PCB Mount
9.53 mm
3.96 mm
ER1537
Reel
ER1537-22JR
T1000
Datasheet
Mfr: ER1537-52JR
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded .18uH 10% .047ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
180 nH
10 %
20.5 mOhms
Standard
PCB Mount
9.53 mm
3.96 mm
ER1537
Reel
ER1537-52JR
B1000
Datasheet
Mfr: ER1025-18JR
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .82uH 5% .85ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
820 nH
5 %
415 mA
20.5 mOhms
- 55 C
+ 105 C
28
250 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-18JR
T1000
Datasheet
Mfr: ER1025-24JR
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.5uH 5% .22ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
1.5 uH
5 %
535 mA
20.5 mOhms
- 55 C
+ 105 C
28
140 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-24JR
T1000
Datasheet
Mfr: ER1025-36JR
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 100uH 5% 8ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
4.7 uH
5 %
230 mA
20.5 mOhms
- 55 C
+ 105 C
45
75 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-36JR
T1000
Datasheet
Mfr: ER1025-40JR
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 150uH 5% 15ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
6.8 uH
5 %
175 mA
20.5 mOhms
- 55 C
+ 105 C
50
60 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-40JR
T1000
Datasheet
Mfr: ER1025-48JR
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 330uH 5% 28ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
15 uH
5 %
150 mA
20.5 mOhms
- 55 C
+ 105 C
40
35 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-48JR
T1000
Datasheet
Mfr: ER1025-50JR
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 390uH 5% 35ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
18 uH
5 %
145 mA
20.5 mOhms
- 55 C
+ 105 C
50
30 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-50JR
T1000
Datasheet
Mfr: ER1025-56JR
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 680uH 5% 60ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
Unshielded
33 uH
5 %
130 mA
20.5 mOhms
- 55 C
+ 105 C
45
24 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-56JR
T1000
Datasheet
Mfr: ER1025-58JR
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 820uH 5% 65ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
Unshielded
39 uH
5 %
125 mA
20.5 mOhms
- 55 C
+ 105 C
45
22 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-58JR
T1000
Datasheet
Mfr: ER1025-60JR
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 1000uH 5% 72ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
Unshielded
47 uH
5 %
110 mA
20.5 mOhms
- 55 C
+ 105 C
45
20 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-60JR
T1000
Datasheet
Mfr: ER1025-66JR
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded .15uH 10% .03ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
Unshielded
82 uH
10 %
88 mA
20.5 mOhms
- 55 C
+ 105 C
50
14 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-66JR
T1000
Datasheet
Mfr: 5300-31-TR-RC
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - Leaded 330uH 10% RF CHOKE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RF Choke
Axial
330 uH
85 Ohms
Standard
PCB Mount
12.7 mm
4.06 mm
5300
Reel
Datasheet
Mfr: ER1641-124JR
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 5.6uH 5% 1.8ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
120 uH
5 %
150 mA
3.6 Ohms
55
9.7 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-124JR
T25
  • ...
  • 31
  • 32
  • 33