RF Inductors - Leaded
13.139 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Established Reliability | Axial | Shielded | 15 uH | 5 % | 315 mA | 800 mOhms | - 55 C | + 105 C | 45 | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | ER1641 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Shielded | 150 uH | 5 % | 140 mA | 4.1 Ohms | - 55 C | + 105 C | 55 | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | ER1641 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Shielded | 1.6 uH | 5 % | 755 mA | 140 mOhms | - 55 C | + 105 C | 44 | Standard | PCB Mount | 10.41 mm | 4.11 mm | Iron | ER1641 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Shielded | 180 uH | 10 % | 135 mA | 4.4 Ohms | - 55 C | + 105 C | 55 | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | ER1641 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Shielded | 22 uH | 5 % | 290 mA | 960 mOhms | - 55 C | + 105 C | 45 | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | ER1641 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Unshielded | 4.7 uH | 10 % | 380 mA | 550 uOhms | - 55 C | + 105 C | 44 | 70 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Iron | M39010/02 | ER1641 | Reel | |||||||
0In Stock | Established Reliability | Axial | Shielded | 47 uH | 10 % | 195 mA | 2.11 Ohms | - 55 C | + 105 C | 50 | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | ER1641 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Shielded | 620 nH | 5 % | 420 mA | 450 mOhms | - 55 C | + 105 C | 42 | Standard | PCB Mount | 10.41 mm | 4.11 mm | Phenolic | ER1641 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Shielded | 6.8 uH | 5 % | 280 mA | 1.02 Ohms | - 55 C | + 105 C | 50 | Standard | PCB Mount | 10.41 mm | 4.11 mm | Iron | ER1641 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Shielded | 6.8 uH | 10 % | 280 mA | 1.02 Ohms | - 55 C | + 105 C | 50 | Standard | PCB Mount | 10.41 mm | 4.11 mm | Iron | ER1641 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Shielded | 91 uH | 5 % | 160 mA | 3.12 Ohms | - 55 C | + 105 C | 50 | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | ER1641 | Reel | |||||||||
0In Stock | Molded | Axial | Unshielded | 33 uH | 3 % | 185 mA | 3 Ohms | - 55 C | + 105 C | 65 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1537/R | Reel | |||||||||
0In Stock | Established Reliability | Axial | Unshielded | 150 nH | 5 % | 1.2 A | 100 mOhms | - 55 C | + 125 C | 38 | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | ER1025 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Unshielded | 200 nH | 5 % | 1.03 A | 140 mOhms | - 55 C | + 125 C | 33 | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | ER1025 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Unshielded | 470 nH | 5 % | 650 mA | 350 mOhms | - 55 C | + 125 C | 30 | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | ER1025 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Unshielded | 560 nH | 5 % | 545 mA | 500 mOhms | - 55 C | + 125 C | 30 | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | ER1025 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Unshielded | 620 nH | 5 % | 495 mA | 600 mOhms | - 55 C | + 125 C | 28 | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | ER1025 | Reel | |||||||||
Mfr: RL1218-330-R TTI: Not Assigned Eaton Electronics Availability: 0In StockRF Inductors - Leaded 33uH 5.449A | 0In Stock | Radial | Unshielded | 33 uH | 10 % | 3.27 A | 52 mOhms | - 40 C | + 125 C | 5 MHz | Standard | PCB Mount | 18 mm | 12.2 mm | Ferrite | RL1218 | Reel | |||||||||
Mfr: RL1218-561-R TTI: Not Assigned Eaton Electronics Availability: 0In StockRF Inductors - Leaded 560uH 1.329A | 0In Stock | Radial | Unshielded | 560 uH | 10 % | 968 mA | 606 mOhms | - 40 C | + 125 C | 1 MHz | Standard | PCB Mount | 18 mm | 12.2 mm | Ferrite | RL1218 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Unshielded | 560 nH | 10 % | 1.15 A | 135 mOhms | - 55 C | + 125 C | 50 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | ER1537 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Unshielded | 220 nH | 5 % | 1.81 A | 55 mOhms | - 55 C | + 125 C | 50 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | ER1537 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Unshielded | 270 nH | 5 % | 1.4 A | 90 mOhms | - 55 C | + 125 C | 45 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | ER1537 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Unshielded | 330 nH | 10 % | 1.4 A | 90 mOhms | - 55 C | + 125 C | 45 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | ER1537 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Unshielded | 240 nH | 5 % | 1.4 A | 90 mOhms | - 55 C | + 125 C | 45 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | ER1537 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Unshielded | 1.1 uH | 5 % | 650 mA | 420 mOhms | - 55 C | + 125 C | 33 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | ER1537 | Reel |