RF Inductors - Leaded
13.139 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ER1641-203JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .68uH 10% .15ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Shielded | 20 uH | 5 % | 290 mA | 960 mOhms | 45 | 41 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-203JP T1000 | ||||||||||
Mfr: ER1641-433JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 43uH 5% 2.11ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Shielded | 43 uH | 5 % | 195 mA | 2.11 Ohms | 50 | 27 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-433JP T1000 | ||||||||||
Mfr: ER1641-104JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 6.8uH 10% 1.02ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Shielded | 100 uH | 5 % | 160 mA | 3.12 Ohms | 50 | 10 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-104JP T1000 | ||||||||||
0In Stock | Established Reliability | Axial | Unshielded | 39 uH | 5 % | 176 mA | 2.6 Ohms | - 55 C | + 105 C | 60 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | ER1537 | Reel | ||||||||||
0In Stock | Molded | Axial | Shielded | 3.9 uH | 10 % | 50 | Standard | PCB Mount | 1537/R | Reel | |||||||||||||||||
0In Stock | Molded | Axial | Shielded | 820 uH | 5 % | Standard | PCB Mount | 1537/R | Reel | ||||||||||||||||||
0In Stock | Molded | Axial | Shielded | 1 mH | 10 % | Standard | PCB Mount | 1537/R | Reel | ||||||||||||||||||
0In Stock | Molded | Axial | Shielded | 3.3 mH | 10 % | Standard | PCB Mount | 1537/R | Reel | ||||||||||||||||||
0In Stock | Molded | Axial | Shielded | 4.7 mH | 5 % | Standard | PCB Mount | 1537/R | Reel | ||||||||||||||||||
0In Stock | Molded | Axial | Shielded | 6.8 mH | 5 % | Standard | PCB Mount | 1537/R | Reel | ||||||||||||||||||
0In Stock | Molded | Axial | Shielded | 10 mH | 10 % | Standard | PCB Mount | 1537/R | Reel | ||||||||||||||||||
0In Stock | Established Reliability | Axial | Unshielded | 100 uH | 5 % | 133 mA | 4.5 Ohms | - 55 C | + 105 C | 50 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | ER1537 | Reel | ||||||||||
0In Stock | Molded | Axial | Shielded | 330 nH | 10 % | 45 | Standard | PCB Mount | 1537/R | Reel | |||||||||||||||||
0In Stock | Molded | Axial | Shielded | 3.3 uH | 5 % | 50 | Standard | PCB Mount | 1537/R | Reel | |||||||||||||||||
0In Stock | Molded | Axial | Shielded | 6.8 uH | 5 % | 50 | Standard | PCB Mount | 1537/R | Reel | |||||||||||||||||
0In Stock | Molded | Axial | Shielded | 27 uH | 10 % | 50 | Standard | PCB Mount | 1537/R | Reel | |||||||||||||||||
0In Stock | Molded | Axial | Shielded | 47 uH | 10 % | 55 | Standard | PCB Mount | 1537/R | Reel | |||||||||||||||||
0In Stock | Molded | Axial | Shielded | 68 uH | 5 % | 60 | Standard | PCB Mount | 1537/R | Reel | |||||||||||||||||
0In Stock | Molded | Axial | Shielded | 120 uH | 10 % | 55 | Standard | PCB Mount | 1537/R | Reel | |||||||||||||||||
0In Stock | Established Reliability | Axial | Unshielded | 130 uH | 5 % | 121 mA | 5.45 Ohms | - 55 C | + 105 C | 65 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | ER1537 | Reel | ||||||||||
0In Stock | Established Reliability | Axial | Unshielded | 160 uH | 5 % | 111 mA | 6.4 Ohms | - 55 C | + 105 C | 65 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | ER1537 | Reel | ||||||||||
0In Stock | Established Reliability | Axial | Unshielded | 180 uH | 5 % | 108 mA | 6.75 Ohms | - 55 C | + 105 C | 65 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | ER1537 | Reel | ||||||||||
0In Stock | Molded | Axial | Shielded | 390 uH | 5 % | 55 | Standard | PCB Mount | 1537/R | Reel | |||||||||||||||||
0In Stock | Molded | Axial | Shielded | 560 uH | 10 % | 60 | Standard | PCB Mount | 1537/R | Reel | |||||||||||||||||
0In Stock | Established Reliability | Axial | Unshielded | 51 uH | 5 % | 167 mA | 2.85 Ohms | - 55 C | + 105 C | 55 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | ER1537 | Reel |