RF Inductors - Leaded
13.139 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Molded | Axial | Unshielded | 470 uH | 3 % | 170 mA | 17 Ohms | 60 | 4.4 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470-33H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 180 nH | 3 % | 2.29 A | 43 mOhms | 50 | 500 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-3H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 240 nH | 2 % | 1.94 A | 60 mOhms | 45 | 415 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-6G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 39 uH | 1 % | 720 mA | 1 Ohms | 70 | 20.8 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-20F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 47 uH | 3 % | 620 mA | 1.3 Ohms | 75 | 20 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-21H T1000 | |||||||||||
Mfr: ER1025-03JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded .2uH 5% .14ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 200 nH | 5 % | 1.03 A | 137 mOhms | - 55 C | + 105 C | 33 | 510 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-03JR T1000 | ||||||||
Mfr: ER1025-46KR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 270uH 10% 25ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 12 uH | 10 % | 155 mA | 137 mOhms | - 55 C | + 105 C | 45 | 40 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-46KR T1000 | ||||||||
Mfr: ER1641-363JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 27uH 5% 3.5ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 36 uH | 5 % | 205 mA | 1.93 Ohms | 45 | 29 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-363JR T25 | ||||||||||
Mfr: ER1641-433JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 33uH 10% 3.4ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 43 uH | 5 % | 195 mA | 2.11 Ohms | 50 | 27 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-433JR T25 | ||||||||||
Mfr: ER1025-49JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 360uH 5% 35ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 16 uH | 5 % | 145 mA | 137 mOhms | - 55 C | + 105 C | 40 | 30 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-49JR T1000 | ||||||||
Mfr: ER1025-63JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .12uH 5% .09ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 62 uH | 5 % | 92 mA | 137 mOhms | - 55 C | + 105 C | 45 | 15 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-63JR T1000 | ||||||||
Mfr: ER1025-76KR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .47uH 20% .12ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 220 uH | 20 % | 52 mA | 137 mOhms | - 55 C | + 105 C | 30 | 9 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-76KR T1000 | ||||||||
Mfr: ER1025-79JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .68uH 10% .15ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 300 uH | 10 % | 45 mA | 137 mOhms | - 55 C | + 105 C | 30 | 7 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-79JR T1000 | ||||||||
Mfr: ER1025-83JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .36uH 5% .12ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 430 uH | 5 % | 36 mA | 137 mOhms | - 55 C | + 105 C | 30 | 6 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-83JR T1000 | ||||||||
Mfr: ER1840-30KR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 10uH 5% .25ohm Est Reli ThruHole RF | Not Available Online | Axial | Unshielded | 10 uH | 10 % | 440 mA | 605 mOhms | Standard | PCB Mount | 11.1 mm | 4.75 mm | M39010/05 | ER1840 | Reel | ER1840-30KR T1000 | ||||||||||||
0In Stock | Choke | Axial | Unshielded | 4.7 uH | 10 % | 710 mA | 168 mOhms | 710 mA | - 55 C | + 105 C | 42 | 72 MHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | ||||||||
Mfr: 8250-820K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Axial Shielded | 0In Stock | Choke | Axial | 82 uH | 10 % | 10 Ohms | Standard | PCB Mount | 11.43 mm | 4.17 mm | 8250 | Bulk | |||||||||||||||
Mfr: 8250-3R3K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Axial Shielded | 0In Stock | Choke | Axial | 3.3 uH | 10 % | 10 Ohms | Standard | PCB Mount | 11.43 mm | 4.17 mm | 8250 | Bulk | |||||||||||||||
Mfr: ER1641-181JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 8.2uH 5% 2.7ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 180 nH | 5 % | 1.3 A | 47 mOhms | 50 | 250 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-181JR T25 | ||||||||||
Mfr: ER1641-391JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 27uH 10% 3.5ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 390 nH | 5 % | 670 mA | 180 mOhms | 44 | 250 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-391JR T25 | ||||||||||
Mfr: ER1641-471JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded .47uH 5% .25ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 470 nH | 5 % | 565 mA | 250 mOhms | 44 | 235 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-471JR T1000 | ||||||||||
Mfr: ER1641-332JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 3.3uH 5% .35ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 3.3 uH | 5 % | 480 mA | 350 mOhms | 44 | 85 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-332JR T1000 | ||||||||||
Mfr: ER1641-562JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 5.6uH 5% .72ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 5.6 uH | 5 % | 335 mA | 720 mOhms | 44 | 65 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-562JR T1000 | ||||||||||
Mfr: ER1840-14JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 300uH 5% 6.4ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 300 uH | 5 % | 20.5 mOhms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-14JR B1000 | |||||||||||||
Mfr: ER1840-34JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 47uH 10% 2.11ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 47 uH | 10 % | 20.5 mOhms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-34JR B1000 |