RF Inductors - Leaded
13.139 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Molded | Axial | Unshielded | 68 uH | 2 % | 450 mA | 2.4 Ohms | 100 | 16 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470-23G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 4.3 uH | 5 % | 305 mA | 2.4 Ohms | - 55 C | + 125 C | 33 | 95 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 511 | Reel | 511-36J T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 11 uH | 1 % | 310 mA | 1.05 Ohms | 60 | 44 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-46F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 240 nH | 5 % | 1.94 A | 60 mOhms | 45 | 415 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-6J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 200 nH | 1 % | 2.19 A | 47 mOhms | 50 | 475 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-4F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 390 nH | 2 % | 1.5 A | 100 mOhms | 45 | 330 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-11G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 390 nH | 1 % | 1.5 A | 100 mOhms | 45 | 330 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-11F T1000 | |||||||||||
Mfr: ER1537-40KR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 1.5uH 5% .12ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 1.5 uH | 5 % | 137 mOhms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-40KR T1000 | ||||||||||||||
Mfr: ER1641-111JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 4.7uH 5% 1.2ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 110 nH | 5 % | 1.53 A | 34 mOhms | 50 | 250 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-111JR T25 | ||||||||||
0In Stock | Molded | Axial | Unshielded | 150 uH | 2 % | 280 mA | 6.4 Ohms | 100 | 11.2 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-27G T1000 | |||||||||||
Mfr: ER1025-10KR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded .39uH 10% .3ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 390 nH | 10 % | 700 mA | 137 mOhms | - 55 C | + 105 C | 30 | 365 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-10KR T1000 | ||||||||
Mfr: ER1025-22KR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 1.2uH 10% .18ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 1.2 uH | 10 % | 590 mA | 137 mOhms | - 55 C | + 105 C | 25 | 150 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-22KR T1000 | ||||||||
Mfr: ER1840-136JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 20uH 5% 2.2ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 20 uH | 5 % | 137 mOhms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-136JR T1000 | |||||||||||||
Mfr: ER1840-37JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .56uH 5% .33ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 560 nH | 5 % | 137 mOhms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-37JR B1000 | |||||||||||||
Mfr: ER1537-14KR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 16uH 5% 2.25ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 16 uH | 5 % | 137 mOhms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-14KR T1000 | ||||||||||||||
Mfr: ER1537-19JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 27uH 5% 2.6ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 27 uH | 5 % | 137 mOhms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-19JR T1000 | ||||||||||||||
Mfr: ER1537-21JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 2.4uH 5% 3ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 2.4 uH | 5 % | 385 mA | 1.2 Ohms | 33 | 120 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-21JR T1000 | |||||||||||
Mfr: RL824-271K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded sInductor, Radial | 0In Stock | Radial | Unshielded | 270 uH | 10 % | 600 mA | 480 mOhms | - 55 C | + 105 C | 35 | 1.6 MHz | Standard | PCB Mount | 15.5 mm | 10.5 mm | Ferrite | RL824 | Bulk | |||||||||
0In Stock | Molded | Axial | Unshielded | 1 mH | 3 % | 28 mA | 72 Ohms | 30 | 3.4 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1025-92H T1000 | |||||||||||
Mfr: 0925R-822H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 8.2uH 3% 3.6ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 8.2 uH | 3 % | 111 mA | 3.6 Ohms | 55 | 53 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-822H T1000 | ||||||||||
Mfr: 0925R-183J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 18uH 5% 3.8ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 18 uH | 5 % | 108 mA | 3.8 Ohms | 40 | 26 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-183J T1000 | ||||||||||
Mfr: 0925R-183H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 18uH 3% 3.8ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 18 uH | 3 % | 108 mA | 3.8 Ohms | 40 | 26 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-183H T1000 | ||||||||||
Mfr: 0925R-223K TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 22uH 10% 4.9ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 22 uH | 10 % | 96 mA | 4.9 Ohms | 40 | 24 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-223K T1000 | ||||||||||
Mfr: 0925R-223J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 22uH 5% 4.9ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 22 uH | 5 % | 96 mA | 4.9 Ohms | 40 | 24 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-223J T1000 | ||||||||||
Mfr: 0925R-223F TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 22uH 1% 4.9ohm Mold Shield Coil Ind | Not Available Online | Molded | Axial | Shielded | 22 uH | 1 % | 96 mA | 4.9 Ohms | 40 | 24 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-223F T1000 |