• RF & Wireless
  • RF Inductors
  • RF Inductors - Leaded

RF Inductors - Leaded

13.139 Results
13.139 Results
Filtered By:RF & WirelessRF Inductors
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 1782R-43J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 9.1uH 5% 3.7ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
9.1 uH
5 %
130 mA
3.7 Ohms
55
50 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
1782R
Reel
1782R-43J
T1000
Datasheet
Mfr: 1782R-47G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 13uH 2% 2.8ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
13 uH
2 %
150 mA
2.8 Ohms
40
35 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
1782R
Reel
1782R-47G
T1000
Datasheet
Mfr: 1782R-57H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 36uH 3% 3.6ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
36 uH
3 %
125 mA
3.6 Ohms
45
22 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
1782R
Reel
1782R-57H
T1000
Datasheet
Mfr: 1782-45F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 11uH 1% Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
11 uH
1 %
137 mOhms
Standard
PCB Mount
6.35 mm
2.41 mm
1782
Reel
1782-45F
T1000
Datasheet
Mfr: 1638-14J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 510uH 5% 18.8ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
510 uH
5 %
109 mA
18.8 Ohms
65
3.7 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
1638
Reel
1638-14J
T1000
Datasheet
Mfr: 0819R-84H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 330uH 3% 4.5ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
330 uH
3 %
34 mA
40.5 Ohms
35
6.2 MHz
Standard
PCB Mount
5.08 mm
1.98 mm
0819/R
Reel
0819R-84H
T1000
Datasheet
Mfr: 1641-394H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 390uH 3% 7.4ohm Mold Shield Coil Ind

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Shielded
390 uH
3 %
107 mA
7.4 Ohms
- 55 C
+ 105 C
60
6.2 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
1641/R
Reel
1641-394H
T1000
Datasheet
Mfr: 1026R-12J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .068uH 5% .06ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
68 nH
5 %
1.5 A
60 mOhms
40
750 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
1025/R, 1026/R
Reel
1026R-12J
T1000
Datasheet
Mfr: 1641-684J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 680uH 5% 11.8ohm Mold Shield Coil Ind

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Shielded
680 uH
5 %
84 mA
11.8 Ohms
- 55 C
+ 105 C
60
4.5 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
1641/R
Reel
1641-684J
T1000
Datasheet
Mfr: 1782R-75H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 200uH 3% 21ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
200 uH
3 %
52 mA
21 Ohms
30
9 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
1782R
Reel
1782R-75H
T1000
Datasheet
Mfr: 1782R-81J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 360uH 5% 35ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
360 uH
5 %
40 mA
35 Ohms
30
6.5 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
1782R
Reel
1782R-81J
T1000
Datasheet
Mfr: 1782R-85H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 510uH 3% 46ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
510 uH
3 %
35 mA
46 Ohms
30
5 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
1782R
Reel
1782R-85H
T1000
Datasheet
Mfr: 1840R-24J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 5.6uH 5% .28ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
5.6 uH
5 %
670 mA
280 mOhms
35
50 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
1840/R
Reel
1840R-24J
T1000
Datasheet
Mfr: 1840R-26K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 6.8uH 10% .375ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
6.8 uH
10 %
580 mA
375 mOhms
35
50 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
1840/R
Reel
1840R-26K
T1000
Datasheet
Mfr: 1840R-26F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 6.8uH 1% .375ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
6.8 uH
1 %
580 mA
375 mOhms
35
50 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
1840/R
Reel
1840R-26F
T1000
Datasheet
Mfr: 1840R-30F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 10uH 1% .6ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
10 uH
1 %
455 mA
600 mOhms
35
42 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
1840/R
Reel
1840R-30F
T1000
Datasheet
Mfr: 1840R-34F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 15uH 1% 1.2ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
15 uH
1 %
324 mA
1.2 Ohms
55
30 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
1840/R
Reel
1840R-34F
T1000
Datasheet
Mfr: 1840R-36K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 22uH 10% 2ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
22 uH
10 %
251 mA
2 Ohms
60
24 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
1840/R
Reel
1840R-36K
T1000
Datasheet
Mfr: 1840R-36H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 22uH 3% 2ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
22 uH
3 %
251 mA
2 Ohms
60
24 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
1840/R
Reel
1840R-36H
T1000
Datasheet
Mfr: 1944-05K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .22uH 10% .03ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
220 nH
10 %
3 A
30 mOhms
65
400 MHz
Standard
PCB Mount
11.35 mm
4.9 mm
1944/R
Reel
1944-05K
T1000
Datasheet
Mfr: 1944-10K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .56uH 10% .1ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
560 nH
10 %
1.7 A
100 mOhms
50
264 MHz
Standard
PCB Mount
11.35 mm
4.9 mm
1944/R
Reel
1944-10K
T1000
Datasheet
Mfr: 1944-10J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .56uH 5% .1ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
560 nH
5 %
1.7 A
100 mOhms
50
264 MHz
Standard
PCB Mount
11.35 mm
4.9 mm
1944/R
Reel
1944-10J
T1000
Datasheet
Mfr: 1944-11M
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .68uH 20% .12ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
680 nH
20 %
1.5 A
120 mOhms
50
240 MHz
Standard
PCB Mount
11.35 mm
4.9 mm
1944/R
Reel
1944-11M
T1000
Datasheet
Mfr: 1638R-00F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 270uH 1% 11ohm Molded Unshield Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
270 uH
1 %
143 mA
11 Ohms
65
5.7 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
1638R
Reel
1638R-00F
T1000
Datasheet
Mfr: 1638R-02J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 300uH 5% 11.5ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
300 uH
5 %
140 mA
11.5 Ohms
- 55 C
+ 125 C
65
5.4 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
Iron
1638R
Reel
1638R-02J
T1000
  • ...
  • 41
  • 42
  • 43