• RF & Wireless
  • RF Inductors
  • RF Inductors - Leaded

RF Inductors - Leaded

13.139 Results
13.139 Results
Filtered By:RF & WirelessRF Inductors
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 1840-00H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .15uH 3% .03ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
150 nH
3 %
3.05 A
30 mOhms
55
510 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
1840/R
Reel
1840-00H
T1000
Datasheet
Mfr: 4307-185K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.8mH 10% 105mA Molded Shielded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Shielded
1.8 mH
10 %
105 mA
29.9 Ohms
50
2.6 MHz
Standard
PCB Mount
11.35 mm
5.004 mm
4307/R
Reel
4307-185K
T1000
Datasheet
Mfr: 1782R-27G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 2uH 2% .4ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
2 uH
2 %
395 mA
400 mOhms
30
115 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
1782R
Reel
1782R-27G
T1000
Datasheet
Mfr: 4470R-35H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 680uH 3% 20ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
680 uH
3 %
155 mA
20 Ohms
75
2.56 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470R-35H
T1000
Datasheet
Mfr: 4470R-39J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.5mH 5% 130mA Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1.5 mH
5 %
130 mA
29 Ohms
75
1.52 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470R-39J
T1000
Datasheet
Mfr: 4470R-40G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.8mH 2% 125mA Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1.8 mH
2 %
125 mA
32 Ohms
65
1.36 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470R-40G
T1000
Datasheet
Mfr: 4470R-41J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 2.2mH 5% 120mA Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
2.2 mH
5 %
120 mA
35 Ohms
65
1.2 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470R-41J
T1000
Datasheet
Mfr: 4470R-42F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 2.7mH 1% 112mA Molded Unshield Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
2.7 mH
1 %
112 mA
40 Ohms
65
1.04 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470R-42F
T1000
Datasheet
Mfr: 4307-226G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 22mH 2% 33mA Molded Shielded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Shielded
22 mH
2 %
33 mA
274 Ohms
27
500 kHz
Standard
PCB Mount
11.35 mm
5.004 mm
4307/R
Reel
4307-226G
T1000
Datasheet
Mfr: 4470-03H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.5uH 3% .03ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1.5 uH
3 %
4 A
30 mOhms
130
112 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470-03H
T100
Datasheet
Mfr: 4470-03F
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.5uH 1% .03ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1.5 uH
1 %
4 A
30 mOhms
130
112 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470-03F
T100
Datasheet
Mfr: 4470R-03H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.5uH 3% .03ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1.5 uH
3 %
4 A
30 mOhms
130
112 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470R-03H
T1000
Datasheet
Mfr: 4470-19F
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 33uH 1% .7ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
33 uH
1 %
850 mA
700 mOhms
70
22.4 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470-19F
T100
Datasheet
Mfr: 4470-24J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 82uH 5% 2.8ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
82 uH
5 %
425 mA
2.8 Ohms
100
14.4 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470-24J
T1000
Datasheet
Mfr: 4470-25H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 100uH 3% 3.2ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
100 uH
3 %
400 mA
3.2 Ohms
100
13.6 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470-25H
T1000
Datasheet
Mfr: 4470-26F
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 120uH 1% 4.1ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
120 uH
1 %
360 mA
4.1 Ohms
100
12 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470-26F
T1000
Datasheet
Mfr: 511-38H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 5.1uH 3% .36ohm MoldUnshield Coil TH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
5.1 uH
3 %
570 mA
360 mOhms
35
65 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
511
Reel
511-38H
T1000
Datasheet
Mfr: 511-42J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 7.5uH 5% .55ohm MoldUnshield Coil TH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
7.5 uH
5 %
420 mA
550 mOhms
50
55 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
511
Reel
511-42J
T1000
Datasheet
Mfr: 511-46J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 11uH 5% 1.05ohm MoldUnshield Coil TH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
11 uH
5 %
310 mA
1.05 Ohms
60
44 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
511
Reel
511-46J
T1000
Datasheet
Mfr: 511R-10G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .36uH 2% .098ohm MoldUnshield Coil TH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
360 nH
2 %
1.52 A
98 mOhms
45
345 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
511R
Reel
511R-10G
T1000
Datasheet
Mfr: 511R-10F
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .36uH 1% .098ohm MoldUnshield Coil TH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
360 nH
1 %
1.52 A
98 mOhms
45
345 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
511R
Reel
511R-10F
T1000
Datasheet
Mfr: 511R-12F
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .43uH 1% .11ohm MoldUnshield Coil TH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
430 nH
1 %
1.43 A
110 mOhms
45
315 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
511R
Reel
511R-12F
T1000
Datasheet
Mfr: 511R-16G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .62uH 2% .14ohm MoldUnshield Coil TH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
620 nH
2 %
1.27 A
140 mOhms
50
260 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
511R
Reel
511R-16G
T1000
Datasheet
Mfr: 4470R-20J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 39uH 5% 1ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
39 uH
5 %
720 mA
1 Ohms
70
20.8 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470R-20J
T1000
Datasheet
Mfr: ER1537-41JR
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 1.5uH 10% .12ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
1.5 uH
10 %
137 mOhms
Standard
PCB Mount
9.53 mm
3.96 mm
ER1537
Reel
ER1537-41JR
T1000
  • ...
  • 42
  • 43
  • 44