• RF & Wireless
  • RF Inductors
  • RF Inductors - Leaded

RF Inductors - Leaded

13.139 Results
13.139 Results
Filtered By:RF & WirelessRF Inductors
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 2500-64H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 5.6mH, 3 %, 56mA Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
5.6 mH
3 %
56 mA
53 Ohms
80
1.25 MHz
Standard
PCB Mount
18.8 mm
6.1 mm
2500/R
Reel
2500-64H
T1000
Datasheet
Mfr: 2500-72J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 8.2mH, 5 %, 51mA Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
8.2 mH
5 %
51 mA
65 Ohms
80
1.05 MHz
Standard
PCB Mount
18.8 mm
6.1 mm
2500/R
Reel
2500-72J
T1000
Datasheet
Mfr: 2500R-02J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 300uH 5% 8.7ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
300 uH
5 %
122 mA
8.7 Ohms
65
5.3 MHz
Standard
PCB Mount
11.18 mm
4.83 mm
2500/R
Reel
2500R-02J
T500
Datasheet
Mfr: 2500R-10F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 430uH 1% 1.6ohm Molded Unshield Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
430 uH
1 %
111 mA
10.6 Ohms
65
4.3 MHz
Standard
PCB Mount
11.18 mm
4.83 mm
2500/R
Reel
2500R-10F
T500
Datasheet
Mfr: 2500R-14F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 500uH 1% 11.3ohm Molded Unshield Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
500 uH
1 %
106 mA
11.3 Ohms
65
3.7 MHz
Standard
PCB Mount
11.18 mm
4.83 mm
2500/R
Reel
2500R-14F
T500
Datasheet
Mfr: 1944R-17F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 2.2uH 1% .75ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
2.2 uH
1 %
610 mA
750 mOhms
45
132 MHz
Standard
PCB Mount
11.35 mm
4.9 mm
1944/R
Reel
1944R-17F
T1000
Datasheet
Mfr: 1945-01F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 2.7uH 1% .11ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
2.7 uH
1 %
1.6 A
110 mOhms
55
88 MHz
Standard
PCB Mount
11.35 mm
4.9 mm
1945/R
Reel
1945-01F
T1000
Datasheet
Mfr: 1945R-07F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 8.2uH 1% .56ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
8.2 uH
1 %
720 mA
560 mOhms
60
52 MHz
Standard
PCB Mount
11.35 mm
4.9 mm
1945/R
Reel
1945R-07F
T1000
Datasheet
Mfr: 2500R-20H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 680uH 3% 13.7ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
680 uH
3 %
97 mA
13.7 Ohms
60
3.4 MHz
Standard
PCB Mount
11.18 mm
4.83 mm
2500/R
Reel
2500R-20H
T500
Datasheet
Mfr: 2500R-24F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 820uH 1% 15.1ohm Molded Unshield Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
820 uH
1 %
92 mA
15.1 Ohms
60
3.1 MHz
Standard
PCB Mount
11.18 mm
4.83 mm
2500/R
Reel
2500R-24F
T500
Datasheet
Mfr: 2500R-32F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 1.2mH 1% 79mA Molded Unshield Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
1.2 mH
1 %
79 mA
22 Ohms
60
2.7 MHz
Standard
PCB Mount
14.22 mm
5.46 mm
2500/R
Reel
2500R-32F
T500
Datasheet
Mfr: 2500R-34F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 1.3mH 1% 78mA Molded Unshield Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
1.3 mH
1 %
78 mA
23 Ohms
60
2.6 MHz
Standard
PCB Mount
14.22 mm
5.46 mm
2500/R
Reel
2500R-34F
T500
Datasheet
Mfr: 2020R-26F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 1.2uH 1% .4ohm Molded Toroidal Coil

Not Available Online

Call
or
View Details
Toroidal
Radial
Unshielded
1.2 uH
1 %
700 mA
400 mOhms
60
130 MHz
Standard
PCB Mount
5.33 mm
2.79 mm
5.84 mm
2020/R
Bulk
2020R-26F
B1000
Datasheet
Mfr: 1641-681H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .68uH 3% .45ohm Mold Shield Coil Ind

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Shielded
680 nH
3 %
430 mA
450 mOhms
- 55 C
+ 105 C
42
190 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
1641/R
Reel
1641-681H
T1000
Datasheet
Mfr: 2020R-32H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 2.2uH 3% .9ohm Molded Toroidal Coil

0In Stock

Please adjust quantity to Min / Mult value
Toroidal
Radial
Unshielded
2.2 uH
3 %
470 mA
900 mOhms
60
100 MHz
Standard
PCB Mount
5.33 mm
2.79 mm
5.84 mm
2020/R
Bulk
2020R-32H
B50
Datasheet
Mfr: 1641-152H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.5uH 3% .12ohm Mold Shield Coil Ind

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Shielded
1.5 uH
3 %
835 mA
120 mOhms
- 55 C
+ 105 C
44
115 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
1641/R
Reel
1641-152H
T1000
Datasheet
Mfr: 2020R-34F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 2.7uH 1% 1.1ohm Molded Toroidal Coil

Not Available Online

Call
or
View Details
Toroidal
Radial
Unshielded
2.7 uH
1 %
420 mA
1.1 Ohms
60
90 MHz
Standard
PCB Mount
5.33 mm
2.79 mm
5.84 mm
2020/R
Bulk
2020R-34F
B1000
Datasheet
Mfr: 2020R-36J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 3.3uH 5% 1.3ohm Molded Toroidal Coil

0In Stock

Please adjust quantity to Min / Mult value
Toroidal
Radial
Unshielded
3.3 uH
5 %
390 mA
1.3 Ohms
60
70 MHz
Standard
PCB Mount
5.33 mm
2.79 mm
5.84 mm
2020/R
Bulk
2020R-36J
B50
Datasheet
Mfr: 1641-272H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 2.7uH 3% .28ohm Mold Shield Coil Ind

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Shielded
2.7 uH
3 %
545 mA
280 mOhms
- 55 C
+ 105 C
44
92 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
1641/R
Reel
1641-272H
T1000
Datasheet
Mfr: 2020R-36G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 3.3uH 2% 1.3ohm Molded Toroidal Coil

Not Available Online

Call
or
View Details
Toroidal
Radial
Unshielded
3.3 uH
2 %
390 mA
1.3 Ohms
60
70 MHz
Standard
PCB Mount
5.33 mm
2.79 mm
5.84 mm
2020/R
Bulk
2020R-36G
B1000
Datasheet
Mfr: 2020-00F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded .1uH 1% .04ohm Molded Toroidal Coil

Not Available Online

Call
or
View Details
Toroidal
Radial
Unshielded
100 nH
1 %
2.2 A
40 mOhms
55
450 MHz
Standard
PCB Mount
5.33 mm
2.79 mm
5.84 mm
2020/R
Bulk
2020-00F
B50
Datasheet
Mfr: 1782-03J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .2uH 5% .14ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
200 nH
5 %
1.03 A
140 mOhms
33
510 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
1782
Reel
1782-03J
T1000
Datasheet
Mfr: 2020-04J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .15uH 5% .06ohm Molded Toroidal Coil

0In Stock

Please adjust quantity to Min / Mult value
Toroidal
Radial
Unshielded
150 nH
5 %
1.8 A
60 mOhms
60
350 MHz
Standard
PCB Mount
5.33 mm
2.79 mm
5.84 mm
2020/R
Bulk
2020-04J
B50
Datasheet
Mfr: 1782-07J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .3uH 5% .22ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
300 nH
5 %
815 mA
220 mOhms
30
410 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
1782
Reel
1782-07J
T1000
Datasheet
Mfr: 2020-08J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .22uH 5% .08ohm Molded Toroidal Coil

0In Stock

Please adjust quantity to Min / Mult value
Toroidal
Radial
Unshielded
220 nH
5 %
1.5 A
80 mOhms
65
300 MHz
Standard
PCB Mount
5.33 mm
2.79 mm
5.84 mm
2020/R
Bulk
2020-08J
B50
  • ...
  • 46
  • 47
  • 48