RF Inductors - Leaded
13.139 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Toroidal | Radial | Unshielded | 270 nH | 1 % | 1.4 A | 100 mOhms | 65 | 280 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-10F B50 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 330 nH | 3 % | 1.3 A | 110 mOhms | 65 | 260 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-12H B50 | ||||||||||
0In Stock | Molded | Axial | Unshielded | 16 uH | 3 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-49H T1000 | ||||||||||||||
0In Stock | Molded | Axial | Unshielded | 30 uH | 5 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-55J T1000 | ||||||||||||||
0In Stock | Molded | Axial | Unshielded | 30 uH | 3 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-55H T1000 | ||||||||||||||
0In Stock | Molded | Axial | Unshielded | 36 uH | 3 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-57H T1000 | ||||||||||||||
0In Stock | Toroidal | Radial | Unshielded | 82 uH | 5 % | 155 mA | 8.1 Ohms | - 55 C | + 125 C | 80 | Standard | PCB Mount | 7.11 mm | 4.06 mm | 7.62 mm | 2727 | Reel | ||||||||||
0In Stock | Choke | Axial | Unshielded | 3.9 uH | 5 % | 980 mA | 95 Ohms | 60 | 95 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890-10J T1000 | |||||||||||
Not Available Online | Toroidal | Radial | Unshielded | 6.8 uH | 2 % | 300 mA | 2.2 Ohms | 60 | 40 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020R-44G B1000 | ||||||||||
0In Stock | Molded | Axial | Shielded | 12 uH | 5 % | 205 mA | 2 Ohms | - 55 C | + 105 C | 55 | 44 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | 1641/R | Reel | 1641-123J T1000 | |||||||||
0In Stock | Molded | Axial | Unshielded | 560 nH | 3 % | 2.1 A | 70 mOhms | 65 | 270 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150-01H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 270 uH | 5 % | 126 mA | 8.2 Ohms | - 55 C | + 105 C | 65 | 5.6 MHz | Standard | PCB Mount | 11.18 mm | 4.83 mm | Iron | 2500/R | Reel | 2500-00J T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 300 uH | 5 % | 122 mA | 8.7 Ohms | 65 | 5.3 MHz | Standard | PCB Mount | 11.18 mm | 4.83 mm | 2500/R | Reel | 2500-02J T1000 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 27 uH | 5 % | 750 mA | 22 Ohms | 45 | 22 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890R-30J T100 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 360 uH | 5 % | 115 mA | 9.6 Ohms | 65 | 4.7 MHz | Standard | PCB Mount | 11.18 mm | 4.83 mm | 2500/R | Reel | 2500-06J T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 360 uH | 2 % | 115 mA | 9.6 Ohms | 65 | 4.7 MHz | Standard | PCB Mount | 11.18 mm | 4.83 mm | 2500/R | Reel | 2500-06G T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 360 uH | 1 % | 115 mA | 9.6 Ohms | 65 | 4.7 MHz | Standard | PCB Mount | 11.18 mm | 4.83 mm | 2500/R | Reel | 2500-06F T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 470 uH | 1 % | 108 mA | 11 Ohms | 65 | 4 MHz | Standard | PCB Mount | 11.18 mm | 4.83 mm | 2500/R | Reel | 2500-12F T500 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 500 uH | 3 % | 106 mA | 11.3 Ohms | 65 | 3.7 MHz | Standard | PCB Mount | 11.18 mm | 4.83 mm | 2500/R | Reel | 2500-14H T500 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 500 uH | 2 % | 106 mA | 11.3 Ohms | 65 | 3.7 MHz | Standard | PCB Mount | 11.18 mm | 4.83 mm | 2500/R | Reel | 2500-14G T500 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 500 uH | 1 % | 106 mA | 11.3 Ohms | 65 | 3.7 MHz | Standard | PCB Mount | 11.18 mm | 4.83 mm | 2500/R | Reel | 2500-14F T500 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 510 uH | 1 % | 105 mA | 11.6 Ohms | 65 | 3.8 MHz | Standard | PCB Mount | 11.18 mm | 4.83 mm | 2500/R | Reel | 2500-15F T500 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 68 uH | 5 % | 325 mA | 13 Ohms | 75 | 13 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890R-39J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 680 uH | 5 % | 97 mA | 13.7 Ohms | 60 | 3.4 MHz | Standard | PCB Mount | 11.18 mm | 4.83 mm | 2500/R | Reel | 2500-20J T500 | |||||||||||
Not Available Online | Choke | Axial | Unshielded | 82 uH | 1 % | 305 mA | 12 Ohms | 75 | 12 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890R-40F T1000 |