RF Inductors - Leaded
13.139 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Molded | Axial | Unshielded | 10 uH | 5 % | 735 mA | 260 mOhms | 35 | 42 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150-24J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 12 uH | 10 % | 560 mA | 450 mOhms | 45 | 34 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150-26K T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 12 uH | 2 % | 560 mA | 450 mOhms | 45 | 34 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150-26G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 15 uH | 5 % | 520 mA | 520 mOhms | 45 | 32 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150-28J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 680 nH | 10 % | 1.96 A | 80 mOhms | 65 | 240 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150R-02K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1 uH | 10 % | 1.48 A | 140 mOhms | 65 | 200 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150R-04K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1 uH | 5 % | 1.48 A | 140 mOhms | 65 | 200 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150R-04J T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 1.8 uH | 2 % | 915 mA | 370 mOhms | 40 | 150 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150R-07G T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 1.8 uH | 1 % | 915 mA | 370 mOhms | 40 | 150 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150R-07F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 2.2 uH | 10 % | 785 mA | 500 mOhms | 40 | 135 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150R-08K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 2.2 uH | 3 % | 785 mA | 500 mOhms | 40 | 135 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150R-08H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 390 uH | 3 % | 117 mA | 16.3 Ohms | 65 | 4.5 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1638R | Reel | 1638R-08H T1000 | |||||||||||
Not Available Online | Toroidal | Radial | Unshielded | 10 uH | 1 % | 280 mA | 2.6 Ohms | 60 | 35 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-48F B1000 | ||||||||||
Not Available Online | Molded | Axial | Unshielded | 430 uH | 1 % | 115 mA | 17.1 Ohms | 65 | 4.2 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1638R | Reel | 1638R-10F T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 470 uH | 1 % | 112 mA | 17.9 Ohms | 65 | 3.9 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1638R | Reel | 1638R-12F T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 510 uH | 2 % | 109 mA | 18.8 Ohms | 65 | 3.7 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1638R | Reel | 1638R-14G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 560 uH | 3 % | 107 mA | 19.5 Ohms | 65 | 3.8 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1638R | Reel | 1638R-16H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 620 uH | 5 % | 93 mA | 25.9 Ohms | 65 | 3.3 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1638R | Reel | 1638R-18J T1000 | |||||||||||
Not Available Online | Toroidal | Radial | Unshielded | 180 nH | 1 % | 1.6 A | 70 mOhms | 60 | 320 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020R-06F B50 | ||||||||||
0In Stock | Molded | Axial | Unshielded | 430 uH | 3 % | 131 mA | 10.4 Ohms | 65 | 3.44 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945-30H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 430 uH | 1 % | 131 mA | 10.4 Ohms | 65 | 3.44 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945-30F T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 620 uH | 2 % | 120 mA | 12.5 Ohms | 60 | 2.8 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945-34G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 2 mH | 5 % | 69 mA | 29 Ohms | 65 | 2.1 MHz | Standard | PCB Mount | 14.22 mm | 5.46 mm | 2500/R | Reel | 2500-42J T500 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 330 nH | 10 % | 2.5 A | 45 mOhms | 65 | 352 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1944/R | Reel | 1944R-07K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 390 nH | 20 % | 2 A | 70 mOhms | 60 | 320 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1944/R | Reel | 1944R-08M T1000 |