• RF & Wireless
  • RF Inductors
  • RF Inductors - Leaded

RF Inductors - Leaded

13.139 Results
13.139 Results
Filtered By:RF & WirelessRF Inductors
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 1944R-09H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .47uH 3% .07ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
470 nH
3 %
2 A
70 mOhms
55
288 MHz
Standard
PCB Mount
11.35 mm
4.9 mm
1944/R
Reel
1944R-09H
T1000
Datasheet
Mfr: 1944R-10H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .56uH 3% .1ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
560 nH
3 %
1.7 A
100 mOhms
50
264 MHz
Standard
PCB Mount
11.35 mm
4.9 mm
1944/R
Reel
1944R-10H
T1000
Datasheet
Mfr: 1944R-12H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .82uH 3% .16ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
820 nH
3 %
1.3 A
160 mOhms
45
220 MHz
Standard
PCB Mount
11.35 mm
4.9 mm
1944/R
Reel
1944R-12H
T1000
Datasheet
Mfr: 1944R-12F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded .82uH 1% .16ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
820 nH
1 %
1.3 A
160 mOhms
45
220 MHz
Standard
PCB Mount
11.35 mm
4.9 mm
1944/R
Reel
1944R-12F
T1000
Datasheet
Mfr: 1944R-13K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1uH 10% .23ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1 uH
10 %
1.1 A
230 mOhms
45
200 MHz
Standard
PCB Mount
11.35 mm
4.9 mm
1944/R
Reel
1944R-13K
T1000
Datasheet
Mfr: 1944R-14K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.2uH 10% .28ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1.2 uH
10 %
1 A
280 mOhms
45
176 MHz
Standard
PCB Mount
11.35 mm
4.9 mm
1944/R
Reel
1944R-14K
T1000
Datasheet
Mfr: 1944R-14J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.2uH 5% .28ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1.2 uH
5 %
1 A
280 mOhms
45
176 MHz
Standard
PCB Mount
11.35 mm
4.9 mm
1944/R
Reel
1944R-14J
T1000
Datasheet
Mfr: 1944R-15K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.5uH 10% .38ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1.5 uH
10 %
850 mA
380 mOhms
45
160 MHz
Standard
PCB Mount
11.35 mm
4.9 mm
1944/R
Reel
1944R-15K
T1000
Datasheet
Mfr: 1944R-15H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.5uH 3% .38ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1.5 uH
3 %
850 mA
380 mOhms
45
160 MHz
Standard
PCB Mount
11.35 mm
4.9 mm
1944/R
Reel
1944R-15H
T1000
Datasheet
Mfr: 1944R-16J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.8uH 5% .54ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1.8 uH
5 %
720 mA
540 mOhms
45
144 MHz
Standard
PCB Mount
11.35 mm
4.9 mm
1944/R
Reel
1944R-16J
T1000
Datasheet
Mfr: 1944R-16G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 1.8uH 2% .54ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
1.8 uH
2 %
720 mA
540 mOhms
45
144 MHz
Standard
PCB Mount
11.35 mm
4.9 mm
1944/R
Reel
1944R-16G
T1000
Datasheet
Mfr: 1945R-19F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 82uH 1% 5.07ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
82 uH
1 %
235 mA
5.07 Ohms
75
10.4 MHz
Standard
PCB Mount
11.35 mm
4.9 mm
1945/R
Reel
1945R-19F
T1000
Datasheet
Mfr: 1945R-21F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 120uH 1% 5ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
120 uH
1 %
170 mA
5 Ohms
65
5.76 MHz
Standard
PCB Mount
11.35 mm
4.9 mm
1945/R
Reel
1945R-21F
T1000
Datasheet
Mfr: 1641R-473J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 47uH 5% 2.11ohm Mold Shield Coil Ind

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Shielded
47 uH
5 %
200 mA
2.11 Ohms
- 55 C
+ 105 C
50
27 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
Ferrite
1641/R
Reel
1641R-473J
T1000
Datasheet
Mfr: 1945R-22H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 150uH 3% 5.8ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
150 uH
3 %
164 mA
5.8 Ohms
65
5.36 MHz
Standard
PCB Mount
11.35 mm
4.9 mm
1945/R
Reel
1945R-22H
T1000
Datasheet
Mfr: 1641R-124J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 120uH 5% 3.6ohm Mold Shield Coil Ind

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Shielded
120 uH
5 %
153 mA
3.6 Ohms
- 55 C
+ 105 C
55
9.7 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
1641/R
Reel
1641R-124J
T1000
Datasheet
Mfr: 1945R-26H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 300uH 3% 8.6ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
300 uH
3 %
145 mA
8.6 Ohms
65
4.24 MHz
Standard
PCB Mount
11.35 mm
4.9 mm
1945/R
Reel
1945R-26H
T1000
Datasheet
Mfr: 1641R-274J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 270uH 5% 5.8ohm Mold Shield Coil Ind

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Shielded
270 uH
5 %
120 mA
5.8 Ohms
- 55 C
+ 105 C
55
7 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
1641/R
Reel
1641R-274J
T1000
Datasheet
Mfr: 1945R-29G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 390uH 2% 9.9ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
390 uH
2 %
135 mA
9.9 Ohms
65
3.6 MHz
Standard
PCB Mount
11.35 mm
4.9 mm
1945/R
Reel
1945R-29G
T1000
Datasheet
Mfr: 1840R-07G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded .56uH 2% .1ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
560 nH
2 %
1.67 A
100 mOhms
55
270 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
1840/R
Reel
1840R-07G
T1000
Datasheet
Mfr: 1840R-07F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded .56uH 1% .1ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
560 nH
1 %
1.67 A
100 mOhms
55
270 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
1840/R
Reel
1840R-07F
T1000
Datasheet
Mfr: 1840R-08F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded .68uH 1% .12ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
680 nH
1 %
1.52 A
120 mOhms
55
250 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
1840/R
Reel
1840R-08F
T1000
Datasheet
Mfr: 1840R-10J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1uH 5% .25ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1 uH
5 %
1.05 A
250 mOhms
55
200 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
1840/R
Reel
1840R-10J
T1000
Datasheet
Mfr: 1840R-10G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 1uH 2% .25ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
1 uH
2 %
1.05 A
250 mOhms
55
200 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
1840/R
Reel
1840R-10G
T1000
Datasheet
Mfr: 1840R-12H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.5uH 3% .485ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1.5 uH
3 %
755 mA
485 mOhms
35
170 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
1840/R
Reel
1840R-12H
T1000
  • ...
  • 47
  • 48
  • 49
  • 50