RF Inductors - Leaded
13.139 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RF Choke | Axial | Unshielded | 2.2 uH | 10 % | 630 mA | 250 mOhms | - 55 C | + 105 C | 50 | 110 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
0In Stock | RF Choke | Axial | Unshielded | 560 uH | 5 % | 85 mA | 15.5 Ohms | - 55 C | + 105 C | 60 | 2.35 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
Not Available Online | RF Choke | Radial | Unshielded | 47 mH | 10 % | 38 mA | 96.4 Ohms | - 30 C | + 100 C | 60 | 170 kHz | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk | |||||||||
Mfr: 1641R-274K TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 270 uH | Not Available Online | Molded | Axial | Shielded | 270 uH | 10 % | 120 mA | 5.8 Ohms | - 55 C | + 105 C | 55 | 7 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Phenolic | 1641/R | Reel | 1641R-274K T500 | |||||||
Not Available Online | Wirewound | Axial | Unshielded | 3.9 uH | 10 % | 1 A | 450 mOhms | - 55 C | + 125 C | 60 | 93 MHz | Standard | PCB Mount | 19.05 mm | 6.858 mm | Phenolic | Bulk | ||||||||||
0In Stock | Molded | Axial | Unshielded | 10 uH | 10 % | 144 mA | 3.3 Ohms | - 55 C | + 125 C | 55 | 50 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | 1025R-44K B500 | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 100 nH | 20 % | 1.2 A | 60 mOhms | - 55 C | + 105 C | 20 | 400 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
0In Stock | Radial | Unshielded | 18 mH | 10 % | 66 mA | 38.9 Ohms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | Bulk | |||||||||||||||
0In Stock | RF Choke | Axial | Unshielded | 150 uH | 10 % | 410 mA | 1.2 Ohms | 250 mA | - 55 C | + 105 C | 3.2 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
0In Stock | RF Choke | Radial | Unshielded | 330 uH | 10 % | 930 mA | 520 mOhms | - 40 C | + 105 C | 20 | 2.8 MHz | Standard | PCB Mount | 10 mm | 10 mm | Ferrite | RL110 | Bulk | |||||||||
0In Stock | RF Choke | Axial | Unshielded | 68 uH | 5 % | 185 mA | 3.3 Ohms | - 55 C | + 105 C | 60 | 6.5 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
0In Stock | RF Choke | Axial | Unshielded | 820 uH | 10 % | 170 mA | 7.1 Ohms | 100 mA | - 55 C | + 105 C | 1.1 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
0In Stock | RF Choke | Axial | Unshielded | 820 nH | 10 % | 875 mA | 140 mOhms | - 55 C | + 105 C | 40 | 200 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
0In Stock | RF Choke | Axial | Unshielded | 15 uH | 5 % | 335 mA | 930 mOhms | - 55 C | + 105 C | 50 | 16 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
0In Stock | Radial | Unshielded | 68 uH | 10 % | 1.1 A | 140 mOhms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | ||||||||||||||||
0In Stock | RF Choke | Axial | Unshielded | 8.2 uH | 5 % | 425 mA | 550 mOhms | - 55 C | + 105 C | 40 | 20 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
0In Stock | RF Choke | Axial | Unshielded | 33 uH | 10 % | 910 mA | 240 mOhms | 530 mA | - 55 C | + 105 C | 7.6 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
Mfr: 8250-563K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 56mH 10% | Not Available Online | RF Choke | Axial | Unshielded | 56 mH | 10 % | 25 mA | 362 Ohms | 5 mA | - 55 C | + 105 C | 50 | 360 kHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | |||||||
Mfr: 78FR33K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 0.33uH 10% | Not Available Online | RF Choke | Axial | Unshielded | 330 nH | 10 % | 1.11 A | 95 mOhms | - 55 C | + 105 C | 40 | 335 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | ||||||||
Not Available Online | RF Plate Choke | Axial | Unshielded | 7 uH | 10 % | 1 A | 980 mOhms | 79 MHz | Standard | PCB Mount | 25.4 mm | 7.14 mm | Z | Bulk | |||||||||||||
0In Stock | RF Choke | Axial | Unshielded | 47 uH | 5 % | 205 mA | 2.7 Ohms | - 55 C | + 105 C | 60 | 8.5 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
0In Stock | RF Choke | Axial | Unshielded | 1 mH | 10 % | 160 mA | 7.9 Ohms | 95 mA | - 55 C | + 105 C | 1 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
Not Available Online | Molded | Axial | Unshielded | 4.7 uH | 10 % | 239 mA | 1.2 Ohms | - 55 C | + 125 C | 45 | 75 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | 1025R-36K B500 | ||||||||
Not Available Online | RF Choke | Axial | Unshielded | 3.3 uH | 5 % | 575 mA | 300 mOhms | - 55 C | + 105 C | 50 | 60 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
0In Stock | Molded | Axial | Unshielded | 470 nH | 10 % | 660 mA | 350 mOhms | - 55 C | + 125 C | 30 | 330 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025R-12K B500 |