RF Inductors - Leaded
13.139 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RF Choke | Axial | Unshielded | 100 nH | 10 % | 3 A | 26 mOhms | 3 A | - 55 C | + 105 C | 50 | 400 MHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | ||||||||
0In Stock | Radial | Unshielded | 39 uH | 10 % | 1.4 A | 80 mOhms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | ||||||||||||||||
0In Stock | Molded | Axial | Unshielded | 12 uH | 10 % | 160 mA | 2.7 Ohms | - 55 C | + 125 C | 45 | 40 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | 1025R-46K B500 | ||||||||
Mfr: 5300-46-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 5.6mH 10% | Not Available Online | RF Choke | Axial | Unshielded | 5.6 mH | 10 % | 63 mA | 50 Ohms | 1.3 A | - 55 C | + 105 C | 400 kHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
0In Stock | Molded | Axial | Shielded | 6.8 uH | 10 % | 285 mA | 1.02 Ohms | - 55 C | + 105 C | 50 | 55 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Iron | 1641/R | Bulk | 1641R-682K B500 | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 2.2 uH | 10 % | 2.6 A | 31 mOhms | 2 A | - 55 C | + 105 C | 130 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
Mfr: 78F820J-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 82uH 5% | Not Available Online | RF Choke | Axial | Unshielded | 82 uH | 5 % | 175 mA | 3.6 Ohms | - 55 C | + 105 C | 60 | 6 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 1 mH | 20 % | 1 A | 550 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 31.75 mm | 12.7 mm | Ferrite | Bulk | ||||||||||||
Mfr: 6000-821K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded RF CHOKE 820uH RADIAL | 0In Stock | RF Choke | Radial | Unshielded | 820 uH | 10 % | 560 mA | 1.8 Ohms | - 55 C | + 105 C | 20 | 1.5 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | 6000 | Bulk | ||||||||
Mfr: 6100-150K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 15ohm 10% Radial | 0In Stock | RF Choke | Radial | 11 mm x 10.5 mm | Unshielded | 15 uH | 10 % | 5.28 A | 24 mOhms | - 40 C | + 105 C | 15.5 | 15.5 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | ||||||||
Mfr: 6100-182K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 1.8K 10% Radial | 0In Stock | Radial | 11 mm x 10.5 mm | Unshielded | 1.8 mH | 10 % | 470 mA | 3.65 Ohms | - 40 C | + 105 C | 1.2 | 1.2 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | |||||||||
0In Stock | RF Choke | Radial | 11 mm x 10.5 mm | Unshielded | 18 mH | 10 % | 160 mA | 34.1 Ohms | - 40 C | + 105 C | 0.3 | 300 kHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | |||||||||
Mfr: RL622-151K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 150uH 10% 796KHz 750mA | 0In Stock | RF Choke | Radial | Unshielded | 150 uH | 10 % | 750 mA | 370 mOhms | - 55 C | + 105 C | 20 | 3.2 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
Mfr: 78F181J-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded RF CHOKE 180uH 5% CONFORMAL COATED | Not Available Online | RF Choke | Axial | Unshielded | 180 uH | 5 % | 140 mA | 6 Ohms | - 55 C | + 105 C | 60 | 4.35 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | ||||||||
Mfr: RL622-270K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 27uH 10% 2.52MHz 1.7A | 0In Stock | RF Choke | Radial | Unshielded | 27 uH | 10 % | 1.7 A | 80 mOhms | - 55 C | + 105 C | 30 | 8.5 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
Mfr: RL622-273K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | 27 mH | 10 % | 30 mA | 62 Ohms | - 55 C | + 105 C | 30 | 100 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | RL622 | Bulk | |||||||||||
Mfr: RL622-560K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 56uH 10% 2.52MHz 1.3A | 0In Stock | RF Choke | Radial | Unshielded | 56 uH | 10 % | 1.3 A | 180 mOhms | - 55 C | + 105 C | 30 | 5.4 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
Mfr: RL622-563K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | Unshielded | 56 mH | 10 % | 20 mA | 135 Ohms | - 55 C | + 105 C | 20 | 100 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
Mfr: RL622-6R8K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 6.8uH 10% 7.96MHz 3.7A | 0In Stock | RF Choke | Radial | Unshielded | 6.8 uH | 10 % | 3.7 A | 35 mOhms | - 55 C | + 105 C | 20 | 29 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
0In Stock | RF Choke | Radial | Unshielded | 100 uH | 10 % | 580 mA | 280 mOhms | - 55 C | + 105 C | 20 | 3.7 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL822 | Bulk | |||||||||
Mfr: RL822-102K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | Unshielded | 1 mH | 10 % | 160 mA | 2.96 Ohms | - 55 C | + 105 C | 50 | 1.3 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL822 | Bulk | ||||||||
Mfr: RL822-2R2K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | Unshielded | 2.2 uH | 10 % | 3.15 A | 21 mOhms | - 55 C | + 105 C | 20 | 100 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL822 | Bulk | ||||||||
Mfr: RL822-330K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | Unshielded | 33 uH | 10 % | 1.17 A | 90 mOhms | - 55 C | + 105 C | 30 | 7.8 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL822 | Bulk | |||||||||
Mfr: RL822-4R7K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | 4.7 uH | 10 % | 2.27 A | 30 mOhms | - 55 C | + 105 C | 20 | 51 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | RL822 | Bulk | |||||||||||
Mfr: RL822-680K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | 68 uH | 10 % | 700 mA | 220 mOhms | - 55 C | + 105 C | 30 | 4.9 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | RL822 | Bulk |