0925/R - RF Inductors - Leaded
462 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0925R-103K TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 10uH 10% 4ohm Mold Shield Coil Ind | Not Available Online | Molded | Axial | Shielded | 10 uH | 10 % | 106 mA | 4 Ohms | 106 mA | - 55 C | + 105 C | 57 | 50 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 0925/R | Reel | 0925R-103K T1000 | ||||||
0In Stock | Molded | Axial | Shielded | 100 uH | 10 % | 51 mA | 16.8 Ohms | 51 mA | - 55 C | + 105 C | 40 | 10.5 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 0925/R | Bulk | 0925-104K B500 | |||||||
Mfr: 0925R-822H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 8.2uH 3% 3.6ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 8.2 uH | 3 % | 111 mA | 3.6 Ohms | 55 | 53 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-822H T1000 | ||||||||||
Mfr: 0925R-183J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 18uH 5% 3.8ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 18 uH | 5 % | 108 mA | 3.8 Ohms | 40 | 26 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-183J T1000 | ||||||||||
Mfr: 0925R-183H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 18uH 3% 3.8ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 18 uH | 3 % | 108 mA | 3.8 Ohms | 40 | 26 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-183H T1000 | ||||||||||
Mfr: 0925R-223K TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 22uH 10% 4.9ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 22 uH | 10 % | 96 mA | 4.9 Ohms | 40 | 24 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-223K T1000 | ||||||||||
Mfr: 0925R-223J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 22uH 5% 4.9ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 22 uH | 5 % | 96 mA | 4.9 Ohms | 40 | 24 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-223J T1000 | ||||||||||
Mfr: 0925R-223F TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 22uH 1% 4.9ohm Mold Shield Coil Ind | Not Available Online | Molded | Axial | Shielded | 22 uH | 1 % | 96 mA | 4.9 Ohms | 40 | 24 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-223F T1000 | ||||||||||
Mfr: 0925R-393J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 39uH 5% 7.9ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 39 uH | 5 % | 75 mA | 7.9 Ohms | 42 | 19 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-393J T1000 | ||||||||||
Mfr: 0925R-563J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 56uH 5% 11ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 56 uH | 5 % | 64 mA | 11 Ohms | 44 | 15 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-563J T1000 | ||||||||||
Mfr: 0925R-563H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 56uH 3% 11ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 56 uH | 3 % | 64 mA | 11 Ohms | 44 | 15 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-563H T1000 | ||||||||||
Mfr: 0925R-683H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 68uH 3% 12ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 68 uH | 3 % | 61 mA | 12 Ohms | 45 | 13 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-683H T1000 | ||||||||||
Mfr: 0925R-154K TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 150uH 10% 7.9ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 150 uH | 10 % | 75 mA | 7.9 Ohms | 33 | 12 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-154K T1000 | ||||||||||
Not Available Online | Molded | Axial | Shielded | 560 uH | 1 % | 40 mA | 28 Ohms | 36 | 7 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-564F T1000 | |||||||||||
Mfr: 0925R-101F TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .1uH 1% .1ohm Mold Shield Coil Ind | Not Available Online | Molded | Axial | Shielded | 100 nH | 1 % | 670 mA | 100 mOhms | 54 | 490 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-101F T1000 | ||||||||||
Mfr: 0925R-221K TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded .22uH 10% .15ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 220 nH | 10 % | 545 mA | 150 mOhms | 47 | 330 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-221K T1000 | ||||||||||
Mfr: 0925R-221F TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .22uH 1% .15ohm Mold Shield Coil Ind | Not Available Online | Molded | Axial | Shielded | 220 nH | 1 % | 545 mA | 150 mOhms | 47 | 330 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-221F T1000 | ||||||||||
Not Available Online | Molded | Axial | Shielded | 470 nH | 2 % | 460 mA | 210 mOhms | 41 | 220 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-471G T1000 | |||||||||||
0In Stock | Molded | Axial | Shielded | 820 nH | 3 % | 405 mA | 270 mOhms | 38 | 165 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-821H T1000 | |||||||||||
Mfr: 0925R-102J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 1uH 5% .3ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 1 uH | 5 % | 385 mA | 300 mOhms | 37 | 150 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-102J T1000 | ||||||||||
Mfr: 0925R-122K TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 1.2uH 10% .73ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 1.2 uH | 10 % | 247 mA | 730 mOhms | 40 | 130 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-122K T1000 | ||||||||||
Mfr: 0925R-152H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 1.5uH 3% .86ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 1.5 uH | 3 % | 228 mA | 860 mOhms | 41 | 115 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-152H T1000 | ||||||||||
Mfr: 0925R-332G TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 3.3uH 2% 1.3ohm Mold Shield Coil Ind | Not Available Online | Molded | Axial | Shielded | 3.3 uH | 2 % | 185 mA | 1.3 Ohms | 49 | 80 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-332G T1000 | ||||||||||
Mfr: 0925R-392F TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 3.9uH 1% 1.5ohm Mold Shield Coil Ind | Not Available Online | Molded | Axial | Shielded | 3.9 uH | 1 % | 173 mA | 1.5 Ohms | 50 | 75 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-392F T1000 | ||||||||||
Mfr: 0925R-472H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 4.7uH 3% 2.4ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 4.7 uH | 3 % | 136 mA | 2.4 Ohms | 53 | 70 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-472H T1000 |