100 - RF Inductors - Leaded
156 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Solder Tab | Unshielded | 180 nH | 20 % | 287 mA | 190 mOhms | 40 | 250 MHz | Standard | PCB Mount | 2.54 mm | 2.54 mm | 1.65 mm | 100 | Bulk | 100-181M B50 | |||||||||||
Not Available Online | Solder Tab | Unshielded | 3.9 uH | 2 % | 75 mA | 2.8 Ohms | 37 | 60 MHz | Standard | PCB Mount | 2.54 mm | 2.54 mm | 1.65 mm | 100 | Bulk | 100-392G B50 | |||||||||||
Not Available Online | Solder Tab | Unshielded | 270 nH | 2 % | 256 mA | 240 mOhms | 40 | 250 MHz | Standard | PCB Mount | 2.54 mm | 2.54 mm | 1.65 mm | 100 | Bulk | 100-271G B50 | |||||||||||
Not Available Online | Solder Tab | Unshielded | 390 nH | 5 % | 237 mA | 280 mOhms | 40 | 200 MHz | Standard | PCB Mount | 2.54 mm | 2.54 mm | 1.65 mm | 100 | Bulk | 100-391J B50 | |||||||||||
Not Available Online | Solder Tab | Unshielded | 390 nH | 2 % | 237 mA | 280 mOhms | 40 | 200 MHz | Standard | PCB Mount | 2.54 mm | 2.54 mm | 1.65 mm | 100 | Bulk | 100-391G B50 | |||||||||||
Not Available Online | Solder Tab | Unshielded | 4.7 uH | 1 % | 71 mA | 3.1 Ohms | 40 | 55 MHz | Standard | PCB Mount | 2.54 mm | 2.54 mm | 1.65 mm | 100 | Bulk | 100-472F B50 | |||||||||||
Not Available Online | Solder Tab | Unshielded | 6.8 uH | 10 % | 64 mA | 3.8 Ohms | 40 | 45 MHz | Standard | PCB Mount | 2.54 mm | 2.54 mm | 1.65 mm | 100 | Bulk | 100-682K B50 | |||||||||||
Not Available Online | Solder Tab | Unshielded | 6.8 uH | 3 % | 64 mA | 3.8 Ohms | 40 | 45 MHz | Standard | PCB Mount | 2.54 mm | 2.54 mm | 1.65 mm | 100 | Bulk | 100-682H B50 | |||||||||||
Not Available Online | Solder Tab | Unshielded | 8.2 uH | 2 % | 56 mA | 5 Ohms | 40 | 43 MHz | Standard | PCB Mount | 2.54 mm | 2.54 mm | 1.65 mm | 100 | Bulk | 100-822G B50 | |||||||||||
Not Available Online | Solder Tab | Unshielded | 10 uH | 3 % | 53 mA | 5.6 Ohms | 40 | 40 MHz | Standard | PCB Mount | 2.54 mm | 2.54 mm | 1.65 mm | 100 | Bulk | 100-103H B50 | |||||||||||
Not Available Online | Solder Tab | Unshielded | 33 nH | 5 % | 370 mA | 115 mOhms | 40 | 250 MHz | Standard | PCB Mount | 2.54 mm | 2.54 mm | 1.65 mm | 100 | Bulk | 100-330J B50 | |||||||||||
Not Available Online | Solder Tab | Unshielded | 47 nH | 10 % | 360 mA | 120 mOhms | 40 | 250 MHz | Standard | PCB Mount | 2.54 mm | 2.54 mm | 1.65 mm | 100 | Bulk | 100-470K B50 | |||||||||||
Not Available Online | Solder Tab | Unshielded | 47 nH | 5 % | 360 mA | 120 mOhms | 40 | 250 MHz | Standard | PCB Mount | 2.54 mm | 2.54 mm | 1.65 mm | 100 | Bulk | 100-470J B50 | |||||||||||
Not Available Online | Solder Tab | Unshielded | 470 nH | 3 % | 225 mA | 310 mOhms | 40 | 175 MHz | Standard | PCB Mount | 2.54 mm | 2.54 mm | 1.65 mm | 100 | Bulk | 100-471H B50 | |||||||||||
Not Available Online | Solder Tab | Unshielded | 680 nH | 1 % | 159 mA | 620 mOhms | 40 | 165 MHz | Standard | PCB Mount | 2.54 mm | 2.54 mm | 1.65 mm | 100 | Bulk | 100-681F B50 | |||||||||||
Not Available Online | Solder Tab | Unshielded | 820 nH | 20 % | 155 mA | 650 mOhms | 35 | 160 MHz | Standard | PCB Mount | 2.54 mm | 2.54 mm | 1.65 mm | 100 | Bulk | 100-821M B50 | |||||||||||
Not Available Online | Solder Tab | Unshielded | 1 uH | 5 % | 145 mA | 730 mOhms | 35 | 135 MHz | Standard | PCB Mount | 2.54 mm | 2.54 mm | 1.65 mm | 100 | Bulk | 100-102J B50 | |||||||||||
Not Available Online | Solder Tab | Unshielded | 1.2 uH | 3 % | 125 mA | 1 Ohms | 35 | 120 MHz | Standard | PCB Mount | 2.54 mm | 2.54 mm | 1.65 mm | 100 | Bulk | 100-122H B50 | |||||||||||
Not Available Online | Solder Tab | Unshielded | 1.2 uH | 1 % | 125 mA | 1 Ohms | 35 | 120 MHz | Standard | PCB Mount | 2.54 mm | 2.54 mm | 1.65 mm | 100 | Bulk | 100-122F B50 | |||||||||||
Not Available Online | Solder Tab | Unshielded | 1.5 uH | 1 % | 114 mA | 1.2 Ohms | 32 | 110 MHz | Standard | PCB Mount | 2.54 mm | 2.54 mm | 1.65 mm | 100 | Bulk | 100-152F B50 | |||||||||||
Not Available Online | Solder Tab | Unshielded | 2.7 uH | 2 % | 89 mA | 2 Ohms | 35 | 70 MHz | Standard | PCB Mount | 2.54 mm | 2.54 mm | 1.65 mm | 100 | Bulk | 100-272G B50 | |||||||||||
Not Available Online | Solder Tab | Unshielded | 3.3 uH | 1 % | 84 mA | 2.2 Ohms | 37 | 65 MHz | Standard | PCB Mount | 2.54 mm | 2.54 mm | 1.65 mm | 100 | Bulk | 100-332F B50 | |||||||||||
Not Available Online | Solder Tab | Unshielded | 3.9 uH | 5 % | 75 mA | 2.8 Ohms | 37 | 60 MHz | Standard | PCB Mount | 2.54 mm | 2.54 mm | 1.65 mm | 100 | Bulk | 100-392J B50 | |||||||||||
Not Available Online | Solder Tab | Unshielded | 15 nH | 30 % | 492 mA | 65 mOhms | 40 | 250 MHz | Standard | PCB Mount | 2.54 mm | 2.54 mm | 1.65 mm | 100 | Bulk | 100-150N B50 | |||||||||||
Not Available Online | Solder Tab | Unshielded | 100 nH | 20 % | 304 mA | 170 mOhms | 40 | 250 MHz | Standard | PCB Mount | 2.54 mm | 2.54 mm | 1.65 mm | 100 | Bulk | 100-101M B50 |