• RF & Wireless
  • RF Inductors
  • RF Inductors - Leaded

1025/R, 1026/R - RF Inductors - Leaded

630 Results
630 Results
Filtered By:RF & WirelessRF Inductors
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 1025R-42K
TTI: 1025R-42K
Delevan
Availability:

1.000In Stock

RF Inductors - Leaded 8.2 uH

1.000In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
8.2 uH
10 %
160 mA
2.7 Ohms
- 55 C
+ 125 C
55
55 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Iron
1025/R, 1026/R
Reel
1025R-42K
B500
Datasheet
Mfr: 1025R-68KTR
TTI: 1025R-68KTR
Delevan
Availability:

18.000In Stock

RF Inductors - Leaded 100 UH 10%

18.000In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
100 uH
10 %
84 mA
8 Ohms
- 55 C
+ 105 C
50
13 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Ferrite
1025/R, 1026/R
Reel
1025R-68KTR
T1000
Datasheet
Mfr: 1025R-48KTR
TTI: 1025R-48KTR
Delevan
Availability:

1.000In Stock

RF Inductors - Leaded 15 UH 10%

1.000In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
15 uH
600 mOhms
Standard
PCB Mount
6.35 mm
2.41 mm
Iron
1025/R, 1026/R
Reel
1025R-48KTR
T1000
Datasheet
Mfr: 1025R-20K
TTI: 1025R-20K
Delevan
Availability:

500In Stock

RF Inductors - Leaded 1 uH

500In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1 uH
10 %
390 mA
1 Ohms
- 55 C
+ 125 C
25
230 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Phenolic
1025/R, 1026/R
Reel
1025R-20K
B500
Datasheet
Mfr: 1025R-80K
TTI: 1025R-80K
Delevan
Availability:

0In Stock

RF Inductors - Leaded 330 uH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
330 uH
10 %
45 mA
28 Ohms
- 55 C
+ 105 C
30
7 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Ferrite
1025/R, 1026/R
Reel
1025R-80K
T500
Datasheet
Mfr: 1025R-52J
TTI: 1025R-52J
Delevan
Availability:

0In Stock

Other Available Inventory
RF Inductors - Leaded 22uH 5% 3.3ohm Molded Unshield Coil

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
22 uH
5 %
144 mA
3.3 Ohms
50
25 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
1025/R, 1026/R
Reel
1025R-52J
T500
Datasheet
Mfr: 1025R-24K
TTI: 1025R-24K
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.5 uH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1.5 uH
10 %
560 mA
220 mOhms
- 55 C
+ 105 C
28
140 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Iron
1025/R, 1026/R
Reel
1025R-24K
B500
Datasheet
Mfr: 1025R-32J
TTI: 1025R-32J
Delevan
Availability:

0In Stock

RF Inductors - Leaded 3.3uH 5% .85ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
3.3 uH
5 %
285 mA
850 mOhms
- 55 C
+ 105 C
45
90 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Iron
1025/R, 1026/R
Reel
1025R-32J
T500
Datasheet
Mfr: 1025R-94K
TTI: 1025R-94K
Delevan
Availability:

0In Stock

RF Inductors - Leaded 0.1 uH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
100 nH
10 %
1.38 A
80 mOhms
- 55 C
+ 125 C
40
680 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Phenolic
1025/R, 1026/R
Reel
1025R-94K
B500
Datasheet
Mfr: 1025R-76K
TTI: 1025R-76K
Delevan
Availability:

0In Stock

RF Inductors - Leaded 220 uH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
220 uH
10 %
52 mA
21 Ohms
- 55 C
+ 105 C
30
9 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Ferrite
1025/R, 1026/R
Reel
1025R-76K
B500
Datasheet
Mfr: 1025R-08K
TTI: 1025R-08K
Delevan
Availability:

0In Stock

RF Inductors - Leaded 0.33 uH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
330 nH
10 %
830 mA
220 mOhms
30
410 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Phenolic
1025/R, 1026/R
Reel
1025R-08K
B500
Datasheet
Mfr: 1025R-04K
TTI: 1025R-04K
Delevan
Availability:

0In Stock

RF Inductors - Leaded 0.22uH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
220 nH
10 %
1.04 A
140 mOhms
- 55 C
+ 125 C
33
510 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Phenolic
1025/R, 1026/R
Reel
1025R-04K
B500
Datasheet
Mfr: 1025-30K
TTI: 1025-30K
Delevan
Availability:

0In Stock

RF Inductors - Leaded 2.7 uH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
2.7 uH
10 %
355 mA
550 mOhms
- 55 C
+ 125 C
37
100 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Phenolic
1025/R, 1026/R
Reel
1025-30K
B500
Datasheet
Mfr: 1025R-58K
TTI: 1025R-58K
Delevan
Availability:

0In Stock

RF Inductors - Leaded 39 uH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
39 uH
10 %
125 mA
3.6 Ohms
- 55 C
+ 125 C
45
22 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Ferrite
1025/R, 1026/R
Reel
1025R-58K
B500
Datasheet
Mfr: 1025R-30K
TTI: 1025R-30K
Delevan
Availability:

0In Stock

RF Inductors - Leaded 2.7 uH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
2.7 uH
10 %
355 mA
550 mOhms
- 55 C
+ 125 C
37
100 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Iron
1025/R, 1026/R
Reel
1025R-30K
B500
Datasheet
Mfr: 1025R-28K
TTI: 1025R-28K
Delevan
Availability:

0In Stock

Other Available Inventory
RF Inductors - Leaded 2.2 uH

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
2.2 uH
10 %
415 mA
400 mOhms
- 55 C
+ 125 C
30
115 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Iron
1025/R, 1026/R
Reel
1025R-28K
B500
Datasheet
Mfr: 1025R-32K
TTI: 1025R-32K
Delevan
Availability:

0In Stock

RF Inductors - Leaded 3.3 uH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
3.3 uH
10 %
285 mA
850 mOhms
- 55 C
+ 125 C
45
90 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Iron
1025/R, 1026/R
Reel
1025R-32K
B500
Datasheet
Mfr: 1025-20K
TTI: 1025-20K
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1 uH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1 uH
10 %
390 mA
1 Ohms
- 55 C
+ 125 C
25
230 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Phenolic
1025/R, 1026/R
Reel
1025-20K
B500
Datasheet
Mfr: 1025R-48K
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 15 uH

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
15 uH
10 %
157 mA
2.8 Ohms
- 55 C
+ 125 C
45
35 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Iron
1025/R, 1026/R
Bulk
1025R-48K
B500
Datasheet
Mfr: 1025R-46K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 12 uH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
12 uH
10 %
160 mA
2.7 Ohms
- 55 C
+ 125 C
45
40 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Iron
1025/R, 1026/R
Bulk
1025R-46K
B500
Datasheet
Mfr: 1025R-56K
TTI: Not Assigned
Delevan
Availability:

Not Available Online

Other Available Inventory
RF Inductors - Leaded 33 uH

Not Available Online

Other Available Inventory
Call
or
View Details
Molded
Axial
Unshielded
33 uH
10 %
130 mA
3.4 Ohms
- 55 C
+ 125 C
45
24 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Ferrite
1025/R, 1026/R
Bulk
1025R-56K
B500
Datasheet
Mfr: 1025R-78K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 270 uH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
270 uH
10 %
47 mA
25 Ohms
30
8 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Ferrite
1025/R, 1026/R
Reel
1025R-78K
T500
Datasheet
Mfr: 1025-34K
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 3.9 uH

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
3.9 uH
10 %
263 mA
1 Ohms
- 55 C
+ 125 C
45
80 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Phenolic
1025/R, 1026/R
Bulk
1025-34K
B500
Datasheet
Mfr: 1025-94J
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded .1uH 5% .08ohm Molded Unshield Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
100 nH
5 %
1.38 A
80 mOhms
- 55 C
+ 125 C
40
680 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Phenolic
1025/R, 1026/R
Reel
1025-94J
T1000
Datasheet
Mfr: 1025R-46J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 12uH 5% 2.7ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
12 uH
5 %
160 mA
2.7 Ohms
- 55 C
+ 105 C
45
40 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Iron
1025/R, 1026/R
Reel
1025R-46J
T1000
  • 1
  • 2
  • 3
  • 4