1537/R - RF Inductors - Leaded
601 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5.500In Stock | Molded | Axial | Unshielded | 4.7 uH | 10 % | 294 mA | 2.6 Ohms | - 55 C | + 125 C | 33 | 90 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537R-28K T1000 | ||||||||
2.000In Stock | Molded | Axial | Unshielded | 5.6 uH | 10 % | 565 mA | 320 mOhms | 45 | 60 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537R-30K T1000 | |||||||||||
800In Stock | Molded | Axial | Unshielded | 1 uH | 10 % | 880 mA | 290 mOhms | 50 | 200 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Bulk | 1537R-12K B500 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 10 uH | 10 % | 335 mA | 900 mOhms | - 55 C | + 125 C | 55 | 45 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537R-36K B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 1 uH | 10 % | 880 mA | 290 mOhms | - 55 C | + 125 C | 50 | 200 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537-12K B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 100 uH | 5 % | 151 mA | 4.5 Ohms | - 55 C | + 105 C | 50 | 9.5 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1537/R | Bulk | 1537-76J B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 3.3 uH | 10 % | 335 mA | 2 Ohms | - 55 C | + 105 C | 33 | 110 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1537/R | Reel | 1537-24K T1000 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 1.2 uH | 10 % | 730 mA | 420 mOhms | - 55 C | + 125 C | 33 | 180 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537R-14K T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 200 uH | 5 % | 120 mA | 7.1 Ohms | - 55 C | + 105 C | 65 | 6.5 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1537/R | Bulk | 1537-90J B500 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 4.7 uH | 10 % | 294 mA | 2.6 Ohms | - 55 C | + 105 C | 33 | 90 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1537/R | Bulk | 1537-28K B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 100 uH | 5 % | 151 mA | 4.5 Ohms | - 55 C | + 125 C | 50 | 9.5 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Bulk | 1537R-76J B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 10 uH | 5 % | 335 mA | 900 mOhms | 55 | 45 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-36J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 22 uH | 10 % | 202 mA | 2.5 Ohms | - 55 C | + 125 C | 75 | 30 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537R-44K T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 680 nH | 10 % | 1.22 A | 150 mOhms | - 55 C | + 125 C | 50 | 250 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537-08K T500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 1.8 uH | 10 % | 590 mA | 650 mOhms | - 55 C | + 125 C | 33 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537-18K T500 | |||||||||
0In Stock | Molded | Axial | 6.35 mm x 2.41 mm | Unshielded | 22 uH | 10 % | 202 mA | 15 mOhms | - 55 C | + 105 C | 75 | 30 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1537/R | Reel | 1537-44KTR T1000 | |||||||
0In Stock | Molded | Axial | Unshielded | 2.7 uH | 10 % | 430 mA | 1.2 Ohms | - 55 C | + 105 C | 33 | 120 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1537/R | Reel | 1537-22K T500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 22 uH | 10 % | 202 mA | 2.5 Ohms | - 55 C | + 125 C | 75 | 30 MHz | PCB Mount | 9.53 mm | 3.96 mm | 3.96 mm | Phenolic | 1537/R | Bulk | 1537-44K B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 150 nH | 20 % | 2.74 A | 30 mOhms | - 55 C | + 125 C | 50 | 525 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537-00M T1000 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 2.7 uH | 10 % | 430 mA | 1.2 Ohms | - 55 C | + 125 C | 33 | 120 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537R-22K T1000 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 91 uH | 5 % | 154 mA | 4.3 Ohms | - 55 C | + 125 C | 50 | 10 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537R-74J T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 2.2 uH | 10 % | 485 mA | 950 mOhms | - 55 C | + 125 C | 33 | 135 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537R-20K T1000 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 3.9 uH | 10 % | 310 mA | 2.3 Ohms | - 55 C | + 105 C | 33 | 100 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1537/R | Reel | 1537-26K T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 220 nH | 10 % | 2.02 A | 50 mOhms | - 55 C | + 125 C | 50 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | ||||||||||
0In Stock | Molded | Axial | Unshielded | 240 uH | 5 % | 115 mA | 7.8 Ohms | 65 | 5.9 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-94J T500 |