1782R - RF Inductors - Leaded
192 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Molded | Axial | Unshielded | 160 nH | 5 % | 1.11 A | 120 mOhms | 35 | 550 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-02J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 62 uH | 5 % | 92 mA | 6.7 Ohms | 45 | 15 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-63J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 62 uH | 3 % | 92 mA | 6.7 Ohms | 45 | 15 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-63H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 110 uH | 1 % | 66 mA | 13 Ohms | 30 | 12 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-69F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 110 nH | 5 % | 1.27 A | 90 mOhms | 40 | 640 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-95J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 750 nH | 3 % | 415 mA | 850 mOhms | 28 | 250 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-17H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 1.1 uH | 2 % | 590 mA | 180 mOhms | 25 | 150 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-21G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 2.4 uH | 3 % | 335 mA | 550 mOhms | 30 | 100 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-29H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 2.4 uH | 2 % | 335 mA | 550 mOhms | 30 | 100 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-29G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 7.5 uH | 5 % | 155 mA | 2.7 Ohms | 50 | 55 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-41J T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 9.1 uH | 2 % | 130 mA | 3.7 Ohms | 55 | 50 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-43G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 30 uH | 5 % | 130 mA | 3.4 Ohms | 45 | 20 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-55J T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 51 uH | 2 % | 100 mA | 5.7 Ohms | 45 | 18 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-61G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 200 uH | 5 % | 52 mA | 21 Ohms | 30 | 9 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-75J T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 300 uH | 2 % | 45 mA | 28 Ohms | 30 | 7 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-79G T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 300 uH | 1 % | 45 mA | 28 Ohms | 30 | 7 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-79F T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 430 uH | 1 % | 36 mA | 42 Ohms | 30 | 6 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-83F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 3.6 uH | 5 % | 250 mA | 1 Ohms | 45 | 80 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-33J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 3.6 uH | 3 % | 250 mA | 1 Ohms | 45 | 80 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-33H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 5.1 uH | 1 % | 185 mA | 1.8 Ohms | 45 | 65 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-37F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 6.2 uH | 5 % | 175 mA | 2 Ohms | 50 | 60 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-39J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 9.1 uH | 5 % | 130 mA | 3.7 Ohms | 55 | 50 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-43J T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 13 uH | 2 % | 150 mA | 2.8 Ohms | 40 | 35 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-47G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 36 uH | 3 % | 125 mA | 3.6 Ohms | 45 | 22 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-57H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 200 uH | 3 % | 52 mA | 21 Ohms | 30 | 9 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-75H T1000 |