• RF & Wireless
  • RF Inductors
  • RF Inductors - Leaded

1840/R - RF Inductors - Leaded

273 Results
273 Results
Filtered By:RF & WirelessRF Inductors
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 1840R-34K
TTI: 1840R-34K
Delevan
Availability:

0In Stock

RF Inductors - Leaded 15 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
15 uH
10 %
324 mA
1.2 kOhms
- 55 C
+ 105 C
55
30 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
Iron
1840/R
Reel
Datasheet
Mfr: 1840-12K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.5uH 10% .485ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1.5 uH
10 %
755 mA
485 mOhms
35
170 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
1840/R
Reel
1840-12K
T1000
Datasheet
Mfr: 1840-18K
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 3.3uH 10% .12ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
3.3 uH
10 %
1.02 A
120 mOhms
- 55 C
+ 125 C
35
70 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
Phenolic
1840/R
Reel
1840-18K
T1000
Datasheet
Mfr: 1840-00M
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .15uH 20% .03ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
150 nH
20 %
3.05 A
30 mOhms
55
510 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
1840/R
Reel
1840-00M
T1000
Datasheet
Mfr: 1840-16K
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 2.7uH 10% 1.1ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
2.7 uH
10 %
525 mA
1.1 Ohms
- 55 C
+ 125 C
35
120 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
Phenolic
1840/R
Reel
1840-16K
T1000
Datasheet
Mfr: 1840-34K
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 15 UH 10%

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
15 uH
10 %
324 mA
1.2 Ohms
- 55 C
+ 125 C
55
30 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
Phenolic
1840/R
Reel
1840-34K
T500
Datasheet
Mfr: 1840-11K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.2uH 10% .4ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1.2 uH
10 %
835 mA
400 mOhms
35
180 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
1840/R
Reel
1840-11K
T1000
Datasheet
Mfr: 1840-22K
TTI: Not Assigned
Delevan
Availability:

Not Available Online

Other Available Inventory
RF Inductors - Leaded 4.7 UH 10%

Not Available Online

Other Available Inventory
Call
or
View Details
Molded
Axial
Unshielded
4.7 uH
10 %
775 mA
210 mOhms
- 55 C
+ 105 C
35
60 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
Iron
1840/R
Bulk
1840-22K
B500
Datasheet
Mfr: 1840-16F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 2.7uH 1% 1.1ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
2.7 uH
1 %
525 mA
1.1 Ohms
35
120 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
1840/R
Reel
1840-16F
T1000
Datasheet
Mfr: 1840-18J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 3.3uH 5% .12ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
3.3 uH
5 %
1.02 A
120 mOhms
35
70 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
1840/R
Reel
1840-18J
T1000
Datasheet
Mfr: 1840-02M
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .22uH 20% .035ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
220 nH
20 %
2.82 A
35 mOhms
55
415 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
1840/R
Reel
1840-02M
T1000
Datasheet
Mfr: 1840-02J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .22uH 5% .035ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
220 nH
5 %
2.82 A
35 mOhms
55
415 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
1840/R
Reel
1840-02J
T1000
Datasheet
Mfr: 1840-12G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 1.5uH 2% .485ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
1.5 uH
2 %
755 mA
485 mOhms
35
170 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
1840/R
Reel
1840-12G
T1000
Datasheet
Mfr: 1840-14G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 2.2uH 2% .9ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
2.2 uH
2 %
555 mA
900 mOhms
35
140 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
1840/R
Reel
1840-14G
T1000
Datasheet
Mfr: 1840-14F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 2.2uH 1% .9ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
2.2 uH
1 %
555 mA
900 mOhms
35
140 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
1840/R
Reel
1840-14F
T1000
Datasheet
Mfr: 1840R-26H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 6.8uH 3% .375ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
6.8 uH
3 %
580 mA
375 mOhms
35
50 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
1840/R
Reel
1840R-26H
T1000
Datasheet
Mfr: 1840R-28K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 8.2uH 10% .4ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
8.2 uH
10 %
560 mA
400 mOhms
35
48 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
1840/R
Reel
1840R-28K
T1000
Datasheet
Mfr: 1840R-32H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 12uH 3% .85ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
12 uH
3 %
385 mA
850 mOhms
50
36 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
1840/R
Reel
1840R-32H
T1000
Datasheet
Mfr: 1840-22H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 4.7uH 3% .21ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
4.7 uH
3 %
775 mA
210 mOhms
35
60 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
1840/R
Reel
1840-22H
T1000
Datasheet
Mfr: 1840-24F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 5.6uH 1% .28ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
5.6 uH
1 %
670 mA
280 mOhms
35
50 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
1840/R
Reel
1840-24F
T1000
Datasheet
Mfr: 1840-28G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 8.2uH 2% .4ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
8.2 uH
2 %
560 mA
400 mOhms
35
48 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
1840/R
Reel
1840-28G
T1000
Datasheet
Mfr: 1840-30F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 10uH 1% .6ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
10 uH
1 %
455 mA
600 mOhms
35
42 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
1840/R
Reel
1840-30F
T1000
Datasheet
Mfr: 1840R-00J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .15uH 5% .03ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
150 nH
5 %
3.05 A
30 mOhms
55
510 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
1840/R
Reel
1840R-00J
T1000
Datasheet
Mfr: 1840R-04F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded .33uH 1% .05ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
330 nH
1 %
2.36 A
50 mOhms
55
350 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
1840/R
Reel
1840R-04F
T1000
Datasheet
Mfr: 1840R-07G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded .56uH 2% .1ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
560 nH
2 %
1.67 A
100 mOhms
55
270 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
1840/R
Reel
1840R-07G
T1000
  • 1
  • 2
  • 3
  • 4