1945/R - RF Inductors - Leaded
339 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Molded | Axial | Unshielded | 22 uH | 10 % | 430 mA | 1.6 Ohms | 75 | 32 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Bulk | 1945R-12K T500 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 4.7 uH | 10 % | 1 A | 280 mOhms | 70 | 72 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945R-04K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 10 uH | 10 % | 650 mA | 670 mOhms | - 55 C | + 125 C | 60 | 48 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | Iron | 1945/R | Bulk | 1945-08K B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 470 uH | 5 % | 128 mA | 10.9 Ohms | - 55 C | + 125 C | 65 | 3.2 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | Iron | 1945/R | Reel | 1945-31J T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 68 uH | 5 % | 250 mA | 4.48 Ohms | 75 | 12.8 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945R-18J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1 mH | 5 % | 104 mA | 16.5 Ohms | - 55 C | + 125 C | 60 | 2.24 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | Iron | 1945/R | Reel | 1945-39J T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 2.7 uH | 10 % | 1.6 A | 110 mOhms | 55 | 88 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945-01K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 33 uH | 5 % | 300 mA | 3.3 Ohms | 85 | 25.6 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945-14J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 15 uH | 10 % | 500 mA | 1.15 Ohms | - 55 C | + 125 C | 80 | 37.6 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | Iron | 1945/R | Reel | 1945-10K T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 100 uH | 5 % | 220 mA | 5.78 Ohms | 75 | 8 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945R-20J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 47 uH | 5 % | 275 mA | 3.7 Ohms | 80 | 17.6 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945-16J T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 330 uH | 2 % | 142 mA | 8.9 Ohms | 65 | 4 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945R-27G T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 360 uH | 1 % | 137 mA | 9.6 Ohms | 65 | 3.76 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945R-28F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 430 uH | 3 % | 131 mA | 10.4 Ohms | 65 | 3.44 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945R-30H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 360 uH | 5 % | 137 mA | 9.6 Ohms | 65 | 3.76 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945-28J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 360 uH | 3 % | 137 mA | 9.6 Ohms | 65 | 3.76 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945-28H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 390 uH | 1 % | 135 mA | 9.9 Ohms | 65 | 3.6 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945-29F T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 27 uH | 2 % | 360 mA | 2.3 Ohms | 75 | 28.8 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945R-13G T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 33 uH | 1 % | 300 mA | 3.3 Ohms | 85 | 25.6 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945R-14F T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 47 uH | 2 % | 275 mA | 3.7 Ohms | 80 | 17.6 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945R-16G T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 47 uH | 1 % | 275 mA | 3.7 Ohms | 80 | 17.6 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945R-16F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 56 uH | 5 % | 265 mA | 3.99 Ohms | 75 | 15.2 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945R-17J T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 56 uH | 2 % | 265 mA | 3.99 Ohms | 75 | 15.2 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945R-17G T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 68 uH | 1 % | 250 mA | 4.48 Ohms | 75 | 12.8 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945R-18F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 620 uH | 3 % | 120 mA | 12.5 Ohms | 60 | 2.8 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945-34H T1000 |