2150/R - RF Inductors - Leaded
240 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Molded | Axial | Unshielded | 1.5 uH | 10 % | 1.05 A | 280 mOhms | 40 | 160 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150-06K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.5 uH | 10 % | 1.05 A | 280 mOhms | - 55 C | + 105 C | 40 | 160 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | Phenolic | 2150/R | Reel | 2150R-06K T500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 33 uH | 10 % | 305 mA | 1.5 Ohms | - 55 C | + 105 C | 60 | 20 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | Iron | 2150/R | Reel | 2150-36K T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 1.5 uH | 5 % | 1.05 A | 280 mOhms | 40 | 160 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150R-06J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 39 uH | 10 % | 264 mA | 2 Ohms | - 55 C | + 105 C | 70 | 18 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | Iron | 2150/R | Reel | 2150-38K T1000 | ||||||||
0In Stock500 On Order Expected 03-Dec-26 | Molded | Axial | Unshielded | 5.6 uH | 10 % | 1.04 A | 130 mOhms | 35 | 55 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150R-18K T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 10 uH | 1 % | 735 mA | 260 mOhms | 35 | 42 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150-24F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 22 uH | 10 % | 375 mA | 1 Ohms | 60 | 24 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150-32K T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 22 uH | 1 % | 375 mA | 1 Ohms | 60 | 24 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150-32F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 27 uH | 5 % | 330 mA | 1.3 Ohms | 60 | 22 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150-34J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 33 uH | 3 % | 305 mA | 1.5 Ohms | 60 | 20 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150-36H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 33 uH | 1 % | 305 mA | 1.5 Ohms | 60 | 20 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150-36F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 560 nH | 5 % | 2.1 A | 70 mOhms | 65 | 270 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150R-01J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.8 uH | 3 % | 915 mA | 370 mOhms | 40 | 150 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150R-07H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 2.7 uH | 3 % | 690 mA | 650 mOhms | 40 | 120 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150R-10H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 2.7 uH | 1 % | 690 mA | 650 mOhms | 40 | 120 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150R-10F T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 3.3 uH | 1 % | 555 mA | 1 Ohms | 40 | 105 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150R-12F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 3.9 uH | 5 % | 505 mA | 1.2 Ohms | 40 | 100 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150R-14J T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 4.7 uH | 2 % | 415 mA | 1.8 Ohms | 40 | 90 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150R-16G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 6.8 uH | 5 % | 835 mA | 200 mOhms | 35 | 50 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150R-20J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 10 uH | 3 % | 735 mA | 260 mOhms | 35 | 42 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150R-24H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 18 uH | 10 % | 445 mA | 700 mOhms | 50 | 28 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150R-30K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 560 nH | 3 % | 2.1 A | 70 mOhms | 65 | 270 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150-01H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1 uH | 5 % | 1.48 A | 140 mOhms | 65 | 200 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150-04J T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 1.5 uH | 1 % | 1.05 A | 280 mOhms | 40 | 160 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150-06F T1000 |