2500/R - RF Inductors - Leaded
338 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Molded | Axial | Unshielded | 750 uH | 5 % | 95 mA | 14.4 Ohms | 60 | 3.3 MHz | Standard | PCB Mount | 11.18 mm | 4.83 mm | 2500/R | Reel | 2500R-22J T500 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 1 mH | 5 % | 88 mA | 16.5 Ohms | - 55 C | + 105 C | 60 | 2.24 MHz | Standard | PCB Mount | 11.18 mm | 4.83 mm | Iron | 2500/R | Reel | 2500R-28J T500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 3 mH | 5 % | 63 mA | 35 Ohms | 70 | 1.7 MHz | Standard | PCB Mount | 14.22 mm | 5.46 mm | 2500/R | Reel | 2500R-50J T500 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 2 mH | 5 % | 69 mA | 29 Ohms | - 55 C | + 105 C | 65 | 2.1 MHz | Standard | PCB Mount | 14.22 mm | 5.46 mm | Iron | 2500/R | Reel | 2500R-42J T500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 560 uH | 5 % | 104 mA | 12.3 Ohms | - 55 C | + 105 C | 65 | 3.6 MHz | Standard | PCB Mount | 11.18 mm | 4.83 mm | Iron | 2500/R | Reel | 2500-16J T500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 1 mH | 5 % | 88 mA | 16.5 Ohms | - 55 C | + 105 C | 60 | 2.24 MHz | Standard | PCB Mount | 11.18 mm | 4.83 mm | Iron | 2500/R | Reel | 2500-28J CT500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 3 mH | 5 % | 63 mA | 35 Ohms | - 55 C | + 105 C | 70 | 1.7 MHz | Standard | PCB Mount | 14.22 mm | 5.46 mm | 2500/R | Reel | 2500-50JTR T1000 | |||||||||
0In Stock | Molded | Axial | Unshielded | 390 uH | 5 % | 114 mA | 10 Ohms | 65 | 4.5 MHz | Standard | PCB Mount | 11.18 mm | 4.83 mm | 4.83 mm | 2500/R | Reel | 2500-08JTR T1000 | ||||||||||
0In Stock | Molded | Axial | Unshielded | 560 uH | 5 % | 104 mA | 12.3 Ohms | 65 | 3.6 MHz | Standard | PCB Mount | 11.18 mm | 4.83 mm | 4.83 mm | 2500/R | Reel | 2500-16JTR T1000 | ||||||||||
0In Stock | Molded | Axial | Unshielded | 10 mH | 5 % | 49 mA | 72 Ohms | 80 | 950 kHz | Standard | PCB Mount | 18.8 mm | 6.1 mm | 6.1 mm | 2500/R | Reel | 2500-76JTR T1000 | ||||||||||
Not Available Online | Molded | Axial | Unshielded | 3 mH | 1 % | 63 mA | 35 Ohms | 70 | 1.7 MHz | Standard | PCB Mount | 14.22 mm | 5.46 mm | 2500/R | Reel | 2500R-50F T500 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 1.2 mH | 2 % | 79 mA | 22 Ohms | 60 | 2.7 MHz | Standard | PCB Mount | 14.22 mm | 5.46 mm | 2500/R | Reel | 2500-32G T500 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 1.3 mH | 2 % | 78 mA | 23 Ohms | 60 | 2.6 MHz | Standard | PCB Mount | 14.22 mm | 5.46 mm | 2500/R | Reel | 2500-34G T500 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 2.2 mH | 1 % | 68 mA | 30 Ohms | 70 | 2 MHz | Standard | PCB Mount | 14.22 mm | 5.46 mm | 2500/R | Reel | 2500-44F T500 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 2.4 mH | 5 % | 67 mA | 31 Ohms | 70 | 1.9 MHz | Standard | PCB Mount | 14.22 mm | 5.46 mm | 2500/R | Reel | 2500-46J T500 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 2.4 mH | 1 % | 67 mA | 31 Ohms | 70 | 1.9 MHz | Standard | PCB Mount | 14.22 mm | 5.46 mm | 2500/R | Reel | 2500-46F T500 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 1 mH | 1 % | 88 mA | 16.5 Ohms | 60 | 2.24 MHz | Standard | PCB Mount | 11.18 mm | 4.83 mm | 2500/R | Reel | 2500R-28F T500 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.1 mH | 5 % | 81 mA | 21 Ohms | 60 | 2.8 MHz | Standard | PCB Mount | 14.22 mm | 5.46 mm | 2500/R | Reel | 2500R-30J T500 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 1.5 mH | 1 % | 76 mA | 25 Ohms | 65 | 2.4 MHz | Standard | PCB Mount | 14.22 mm | 5.46 mm | 2500/R | Reel | 2500R-36F T500 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 2 mH | 5 % | 69 mA | 29 Ohms | 65 | 2.1 MHz | Standard | PCB Mount | 14.22 mm | 5.46 mm | 2500/R | Reel | 2500-42J T500 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 2.7 mH | 2 % | 65 mA | 33 Ohms | 70 | 1.8 MHz | Standard | PCB Mount | 14.22 mm | 5.46 mm | 2500/R | Reel | 2500-48G T500 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 3 mH | 2 % | 63 mA | 35 Ohms | 70 | 1.7 MHz | Standard | PCB Mount | 14.22 mm | 5.46 mm | 2500/R | Reel | 2500-50G T500 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 3.6 mH | 3 % | 59 mA | 40 Ohms | 70 | 1.5 MHz | Standard | PCB Mount | 14.22 mm | 5.46 mm | 2500/R | Reel | 2500-54H T500 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 5.6 mH | 1 % | 56 mA | 53 Ohms | 80 | 1.25 MHz | Standard | PCB Mount | 18.8 mm | 6.1 mm | 2500/R | Reel | 2500R-64F T500 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 6.8 mH | 3 % | 54 mA | 59 Ohms | 80 | 1.15 MHz | Standard | PCB Mount | 18.8 mm | 6.1 mm | 2500/R | Reel | 2500R-68H T500 |