4307/R - RF Inductors - Leaded
183 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Molded | Axial | Shielded | 4.7 mH | 10 % | 63 mA | 81.6 Ohms | 50 | 1.7 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307-475K T500 | |||||||||||
Not Available Online | Molded | Axial | Shielded | 2.2 mH | 10 % | 99 mA | 33.8 Ohms | 27 mA | - 55 C | + 125 C | 50 | 2.4 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | Ferrite | 4307/R | Reel | 4307-225K T1000 | |||||||
Mfr: 4307R-106K TTI: 4307R-106K Delevan Availability: 0In StockRF Inductors - Leaded 10mH 10% 49mA Molded Shielded Coil | 0In Stock | Molded | Axial | Shielded | 10 mH | 10 % | 49 mA | 137 Ohms | 50 | 1 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307R-106K T1000 | ||||||||||
0In Stock | Molded | Axial | Shielded | 1.8 mH | 10 % | 105 mA | 29.9 Ohms | 50 | 2.6 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307-185K T1000 | |||||||||||
Not Available Online | Molded | Axial | Shielded | 22 mH | 2 % | 33 mA | 274 Ohms | 27 | 500 kHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307-226G T1000 | |||||||||||
Not Available Online | Molded | Axial | Shielded | 27 mH | 1 % | 31 mA | 308 Ohms | 27 | 400 kHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307-276F T1000 | |||||||||||
Mfr: 4307R-125J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 1.2mH 5% 115mA Molded Shielded Coil | 0In Stock | Molded | Axial | Shielded | 1.2 mH | 5 % | 115 mA | 22.1 Ohms | 50 | 3 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307R-125J T1000 | ||||||||||
Not Available Online | Molded | Axial | Shielded | 1.2 mH | 2 % | 115 mA | 22.1 Ohms | 50 | 3 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307-125G T1000 | |||||||||||
0In Stock | Molded | Axial | Shielded | 1.5 mH | 5 % | 110 mA | 26.5 Ohms | 50 | 2.8 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307-155J T1000 | |||||||||||
0In Stock | Molded | Axial | Shielded | 1.5 mH | 3 % | 110 mA | 26.5 Ohms | 50 | 2.8 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307-155H T1000 | |||||||||||
Not Available Online | Molded | Axial | Shielded | 1.5 mH | 1 % | 110 mA | 26.5 Ohms | 50 | 2.8 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307-155F T1000 | |||||||||||
0In Stock | Molded | Axial | Shielded | 1.8 mH | 3 % | 105 mA | 29.9 Ohms | 50 | 2.6 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307-185H T1000 | |||||||||||
0In Stock | Molded | Axial | Shielded | 2.7 mH | 3 % | 83 mA | 47.3 Ohms | 50 | 2.2 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307-275H T1000 | |||||||||||
Mfr: 4307R-106J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 10mH 5% 49mA Molded Shielded Coil | 0In Stock | Molded | Axial | Shielded | 10 mH | 5 % | 49 mA | 137 Ohms | 50 | 1 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307R-106J T1000 | ||||||||||
Mfr: 4307R-106H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 10mH 3% 49mA Molded Shielded Coil | 0In Stock | Molded | Axial | Shielded | 10 mH | 3 % | 49 mA | 137 Ohms | 50 | 1 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307R-106H T1000 | ||||||||||
Mfr: 4307R-106F TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 10mH 1% 49mA Molded Shielded Coil | Not Available Online | Molded | Axial | Shielded | 10 mH | 1 % | 49 mA | 137 Ohms | 50 | 1 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307R-106F T1000 | ||||||||||
Mfr: 4307R-126F TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 12mH 1% 46mA Molded Shielded Coil | Not Available Online | Molded | Axial | Shielded | 12 mH | 1 % | 46 mA | 143 Ohms | 30 | 800 kHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307R-126F T1000 | ||||||||||
Mfr: 4307R-156G TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 15mH 2% 45mA Molded Shielded Coil | Not Available Online | Molded | Axial | Shielded | 15 mH | 2 % | 45 mA | 157 Ohms | 30 | 600 kHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307R-156G T1000 | ||||||||||
Mfr: 4307R-336K TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 33mH, 10 %, 29mA Molded Shielded Coil | 0In Stock | Molded | Axial | Shielded | 33 mH | 10 % | 29 mA | 343 Ohms | 27 | 400 kHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307R-336K T1000 | ||||||||||
0In Stock | Molded | Axial | Shielded | 3.3 mH | 3 % | 80 mA | 53 Ohms | 50 | 2 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307-335H T1000 | |||||||||||
Not Available Online | Molded | Axial | Shielded | 3.9 mH | 2 % | 67 mA | 73.8 Ohms | 50 | 1.9 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307-395G T1000 | |||||||||||
0In Stock | Molded | Axial | Shielded | 5.6 mH | 10 % | 56 mA | 98.9 Ohms | 50 | 1.6 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307-565K T1000 | |||||||||||
0In Stock | Molded | Axial | Shielded | 5.6 mH | 3 % | 56 mA | 98.9 Ohms | 50 | 1.6 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307-565H T1000 | |||||||||||
0In Stock | Molded | Axial | Shielded | 10 mH | 5 % | 49 mA | 137 Ohms | 50 | 1 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307-106J T1000 | |||||||||||
Not Available Online | Molded | Axial | Shielded | 12 mH | 1 % | 46 mA | 143 Ohms | 30 | 800 kHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307-126F T1000 |