• RF & Wireless
  • RF Inductors
  • RF Inductors - Leaded

4470/R - RF Inductors - Leaded

419 Results
419 Results
Filtered By:RF & WirelessRF Inductors
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 4470-19J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 33uH 5% .7ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
33 uH
5 %
850 mA
700 mOhms
- 55 C
+ 125 C
70
22.4 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
Iron
4470/R
Bulk
4470-19J
B100
Datasheet
Mfr: 4470-25J
TTI: Not Assigned
Delevan
Availability:

Not Available Online

Other Available Inventory
RF Inductors - Leaded 100uH 5% 3.2ohm Molded Unshield Coil

Not Available Online

Other Available Inventory
Call
or
View Details
Molded
Axial
Unshielded
100 uH
5 %
400 mA
3.2 Ohms
- 55 C
+ 125 C
100
13.6 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
Iron
4470/R
Reel
4470-25J
T1000
Datasheet
Mfr: 4470-04K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.8uH 10% .03ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1.8 uH
10 %
4 A
30 mOhms
- 55 C
+ 125 C
130
100 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
Iron
4470/R
Bulk
4470-04K
B100
Datasheet
Mfr: 4470-07K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 3.3uH 10% .04ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
3.3 uH
10 %
3.5 A
40 mOhms
100
72 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Bulk
4470-07K
B100
Datasheet
Mfr: 4470-10K
TTI: Not Assigned
Delevan
Availability:

0In Stock

Other Available Inventory
RF Inductors - Leaded 5.6uH 10% .06ohm Molded Unshield Coil

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
5.6 uH
10 %
3 A
60 mOhms
65
57.6 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Bulk
4470-10K
B100
Datasheet
Mfr: 4470-13K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 10uH 10% .15ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
10 uH
10 %
1.8 A
150 mOhms
75
40 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Bulk
4470-13K
B100
Datasheet
Mfr: 4470R-04K
TTI: Not Assigned
Delevan
Availability:

0In Stock

Other Available Inventory
RF Inductors - Leaded 1.8uH 10% .03ohm Molded Unshield Coil

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1.8 uH
10 %
4 A
30 mOhms
- 55 C
+ 125 C
10
100 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
Iron
4470/R
Reel
4470R-04K
T1000
Datasheet
Mfr: 4470-22J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 56uH 5% 1.8ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
56 uH
5 %
540 mA
1.8 Ohms
80
17.6 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470-22J
T100
Datasheet
Mfr: 4470R-05K
TTI: Not Assigned
Delevan
Availability:

0In Stock

Other Available Inventory
RF Inductors - Leaded 2.2uH 10% .04ohm Molded Unshield Coil

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
2.2 uH
10 %
3.5 A
40 mOhms
130
92 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470R-05K
T1000
Datasheet
Mfr: 4470-11K
TTI: 4470-11K
Delevan
Availability:

0In Stock

RF Inductors - Leaded 6.8uH 10% .06ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
6.8 uH
10 %
3 A
60 mOhms
- 55 C
+ 125 C
65
52 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
Iron
4470/R
Reel
4470-11K
B100
Datasheet
Mfr: 4470-35G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 680uH 2% 20ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
680 uH
2 %
155 mA
20 Ohms
75
2.56 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470-35G
T1000
Datasheet
Mfr: 4470-38J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.2mH 5% 137mA Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1.2 mH
5 %
137 mA
27 Ohms
75
1.68 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470-38J
T1000
Datasheet
Mfr: 4470-38H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.2mH 3% 137mA Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1.2 mH
3 %
137 mA
27 Ohms
75
1.68 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470-38H
T1000
Datasheet
Mfr: 4470R-33J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 470uH 5% 17ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
470 uH
5 %
170 mA
17 Ohms
60
4.4 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470R-33J
T1000
Datasheet
Mfr: 4470R-34H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 560uH 3% 18.5ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
560 uH
3 %
165 mA
18.5 Ohms
75
3.2 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470R-34H
T1000
Datasheet
Mfr: 4470R-35G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 680uH 2% 20ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
680 uH
2 %
155 mA
20 Ohms
75
2.56 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470R-35G
T1000
Datasheet
Mfr: 4470R-36J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 820uH 5% 22ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
820 uH
5 %
150 mA
22 Ohms
75
2.24 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470R-36J
T1000
Datasheet
Mfr: 4470R-36G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 820uH 2% 22ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
820 uH
2 %
150 mA
22 Ohms
75
2.24 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470R-36G
T1000
Datasheet
Mfr: 4470R-36F
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 820uH 1% 22ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
820 uH
1 %
150 mA
22 Ohms
75
2.24 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470R-36F
T1000
Datasheet
Mfr: 4470R-37G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1mH 2% 145mA Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1 mH
2 %
145 mA
24 Ohms
75
1.92 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470R-37G
T1000
Datasheet
Mfr: 4470R-38J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.2mH 5% 137mA Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1.2 mH
5 %
137 mA
27 Ohms
75
1.68 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470R-38J
T1000
Datasheet
Mfr: 4470R-38F
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.2mH 1% 137mA Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1.2 mH
1 %
137 mA
27 Ohms
75
1.68 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470R-38F
T1000
Datasheet
Mfr: 4470R-39H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.5mH 3% 130mA Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1.5 mH
3 %
130 mA
29 Ohms
75
1.52 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470R-39H
T1000
Datasheet
Mfr: 4470R-41H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 2.2mH 3% 120mA Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
2.2 mH
3 %
120 mA
35 Ohms
65
1.2 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470R-41H
T1000
Datasheet
Mfr: 4470R-43J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 3.3mH, 5 %, 105mA Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
3.3 mH
5 %
105 mA
45 Ohms
65
960 kHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470R-43J
T1000
  • 1
  • 2
  • 3
  • 4