• RF & Wireless
  • RF Inductors
  • RF Inductors - Leaded

511 - RF Inductors - Leaded

116 Results
116 Results
Filtered By:RF & WirelessRF Inductors
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 511-16J
TTI: 511-16J
Delevan
Availability:

0In Stock

RF Inductors - Leaded .62uH 5% .14ohm MoldUnshield Coil TH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
620 nH
5 %
1.27 A
140 mOhms
- 55 C
+ 125 C
50
260 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
Phenolic
511
Bulk
511-16J
T1000
Datasheet
Mfr: 511-2G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .16uH 2% .04ohm MoldUnshield Coil TH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
160 nH
2 %
2.37 A
40 mOhms
50
525 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
511
Reel
511-2G
T1000
Datasheet
Mfr: 511-2F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded .16uH 1% .04ohm MoldUnshield Coil TH

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
160 nH
1 %
2.37 A
40 mOhms
- 55 C
+ 125 C
50
525 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
Phenolic
511
Reel
511-2F
T1000
Datasheet
Mfr: 511-6J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .24uH 5% .06ohm MoldUnshield Coil TH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
240 nH
5 %
1.94 A
60 mOhms
45
415 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
511
Reel
511-6J
T1000
Datasheet
Mfr: 511-8J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .3uH 5% .08ohm MoldUnshield Coil TH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
300 nH
5 %
1.68 A
80 mOhms
45
380 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
511
Reel
511-8J
T1000
Datasheet
Mfr: 511-36J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 4.3uH 5% 2.4ohm MoldUnshield Coil TH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
4.3 uH
5 %
305 mA
2.4 Ohms
- 55 C
+ 125 C
33
95 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
Phenolic
511
Reel
511-36J
T1000
Datasheet
Mfr: 511-46F
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 11uH 1% 1.05ohm MoldUnshield Coil TH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
11 uH
1 %
310 mA
1.05 Ohms
60
44 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
511
Reel
511-46F
T1000
Datasheet
Mfr: 511-4F
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .2uH 1% .047ohm MoldUnshield Coil TH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
200 nH
1 %
2.19 A
47 mOhms
50
475 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
511
Reel
511-4F
T1000
Datasheet
Mfr: 511-11G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .39uH 2% .1ohm MoldUnshield Coil TH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
390 nH
2 %
1.5 A
100 mOhms
45
330 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
511
Reel
511-11G
T1000
Datasheet
Mfr: 511-11F
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .39uH 1% .1ohm MoldUnshield Coil TH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
390 nH
1 %
1.5 A
100 mOhms
45
330 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
511
Reel
511-11F
T1000
Datasheet
Mfr: 511-12G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .43uH 2% .11ohm MoldUnshield Coil TH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
430 nH
2 %
1.43 A
110 mOhms
45
315 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
511
Reel
511-12G
T1000
Datasheet
Mfr: 511-18J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .75uH 5% .18ohm MoldUnshield Coil TH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
750 nH
5 %
1.12 A
180 mOhms
50
230 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
511
Reel
511-18J
T1000
Datasheet
Mfr: 511-20J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .91uH 5% .24ohm MoldUnshield Coil TH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
160 nH
1 %
970 mA
240 mOhms
- 55 C
+ 125 C
50
210 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
Phenolic
511
Reel
511-20J
T1000
Datasheet
Mfr: 511-28H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 2uH 3% .8ohm MoldUnshield Coil TH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
2 uH
3 %
530 mA
800 mOhms
33
140 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
511
Reel
511-28H
T1000
Datasheet
Mfr: 511-34G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 3.6uH 2% 2.15ohm MoldUnshield Coil TH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
3.6 uH
2 %
325 mA
2.15 Ohms
33
105 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
511
Reel
511-34G
T1000
Datasheet
Mfr: 511-3J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .18 UH 5%

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
180 nH
5 %
2.29 A
43 mOhms
50
500 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
3.96 mm
511
Bulk
511-3J
B1000
Datasheet
Mfr: 511-3H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .18uH 3% .043ohm MoldUnshield Coil TH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
180 nH
3 %
2.29 A
43 mOhms
50
500 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
511
Reel
511-3H
T1000
Datasheet
Mfr: 511-6G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .24uH 2% .06ohm MoldUnshield Coil TH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
240 nH
2 %
1.94 A
60 mOhms
45
415 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
511
Reel
511-6G
T1000
Datasheet
Mfr: 511-34J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 3.6uH 5% 2.15ohm MoldUnshield Coil TH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
3.6 uH
5 %
325 mA
2.15 Ohms
- 55 C
+ 125 C
33
105 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
Phenolic
511
Reel
511-34J
T1000
Datasheet
Mfr: 511-38F
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 5.1uH 1% .36ohm MoldUnshield Coil TH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
5.1 uH
1 %
570 mA
360 mOhms
35
65 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
511
Reel
511-38F
T1000
Datasheet
Mfr: 511-40F
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 6.2uH 1% .47ohm MoldUnshield Coil TH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
6.2 uH
1 %
455 mA
470 mOhms
45
60 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
511
Reel
511-40F
T1000
Datasheet
Mfr: 511-48H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 13uH 3% 1.2ohm MoldUnshield Coil TH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
13 uH
3 %
285 mA
1.2 Ohms
65
40 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
511
Reel
511-48H
T1000
Datasheet
Mfr: 511-7H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .27uH 3% .07ohm MoldUnshield Coil TH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
270 nH
3 %
1.79 A
70 mOhms
45
400 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
511
Reel
511-7H
T1000
Datasheet
Mfr: 511-50J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 16uH 5% 1.8ohm MoldUnshield Coil TH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
16 uH
5 %
230 mA
1.8 Ohms
70
38 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
511
Reel
511-50J
T1000
Datasheet
Mfr: 511-52G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 20uH 2% 2.5ohm MoldUnshield Coil TH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
20 uH
2 %
195 mA
2.5 Ohms
75
30 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
511
Reel
511-52G
T1000
  • 1
  • 2
  • 3
  • 4