511R - RF Inductors - Leaded
116 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Molded | Axial | Unshielded | 20 uH | 5 % | 195 mA | 2.5 Ohms | - 55 C | + 125 C | 75 | 30 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 511R | Reel | 511R-52J T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 300 nH | 1 % | 1.68 A | 80 mOhms | 45 | 380 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-8F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 750 nH | 3 % | 1.12 A | 180 mOhms | 50 | 230 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-18H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 910 nH | 1 % | 970 mA | 240 mOhms | 50 | 210 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-20F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 7.5 uH | 3 % | 420 mA | 550 mOhms | 50 | 55 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-42H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 7.5 uH | 2 % | 420 mA | 550 mOhms | 50 | 55 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-42G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 11 uH | 1 % | 310 mA | 1.05 Ohms | 60 | 44 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-46F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 13 uH | 5 % | 285 mA | 1.2 Ohms | 65 | 40 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-48J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 16 uH | 3 % | 230 mA | 1.8 Ohms | 70 | 38 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-50H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 20 uH | 3 % | 195 mA | 2.5 Ohms | 75 | 30 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-52H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 240 nH | 2 % | 1.94 A | 60 mOhms | 45 | 415 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-6G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 240 nH | 1 % | 1.94 A | 60 mOhms | 45 | 415 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-6F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 270 nH | 3 % | 1.79 A | 70 mOhms | 45 | 400 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-7H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 270 nH | 1 % | 1.79 A | 70 mOhms | 45 | 400 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-7F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 750 nH | 2 % | 1.12 A | 180 mOhms | 50 | 230 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-18G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 910 nH | 2 % | 970 mA | 240 mOhms | 50 | 210 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-20G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.1 uH | 3 % | 730 mA | 420 mOhms | 33 | 190 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-22H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.6 uH | 2 % | 610 mA | 600 mOhms | 33 | 155 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-26G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 3 uH | 3 % | 355 mA | 1.8 Ohms | 33 | 115 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-32H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 3.6 uH | 2 % | 325 mA | 2.15 Ohms | 33 | 105 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-34G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 5.1 uH | 2 % | 570 mA | 360 mOhms | 35 | 65 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-38G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 6.2 uH | 3 % | 455 mA | 470 mOhms | 45 | 60 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-40H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 7.5 uH | 5 % | 420 mA | 550 mOhms | 50 | 55 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-42J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 240 nH | 5 % | 1.94 A | 60 mOhms | 45 | 415 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-6J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.1 uH | 5 % | 730 mA | 420 mOhms | 33 | 190 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-22J T1000 |