5300 - RF Inductors - Leaded
64 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5300-29-RC TTI: 5300-29-RC Bourns Availability: 0In Stock1.000 On Order Expected 08-Mar-27 RF Inductors - Leaded 220uH 10% | 0In Stock1.000 On Order Expected 08-Mar-27 | RF Choke | Axial | Unshielded | 220 uH | 10 % | 320 mA | 1.9 Ohms | 200 mA | - 55 C | + 105 C | 2.3 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||
0In Stock | RF Choke | Axial | Unshielded | 3.3 mH | 10 % | 83 mA | 29 Ohms | 52 mA | - 55 C | + 105 C | 530 kHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 27 uH | 10 % | 950 mA | 220 mOhms | 8 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | 5300 | Bulk | ||||||||||||
0In Stock | RF Choke | Axial | Unshielded | 56 uH | 10 % | 650 mA | 470 mOhms | 400 mA | - 55 C | + 105 C | 5.8 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 3.9 uH | 10 % | 1.8 A | 60 mOhms | 1.5 A | - 55 C | + 105 C | 100 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 150 uH | 10 % | 410 mA | 1.2 Ohms | 250 mA | - 55 C | + 105 C | 3.2 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 820 uH | 10 % | 170 mA | 7.1 Ohms | 100 mA | - 55 C | + 105 C | 1.1 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 33 uH | 10 % | 910 mA | 240 mOhms | 530 mA | - 55 C | + 105 C | 7.6 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 1 mH | 10 % | 160 mA | 7.9 Ohms | 95 mA | - 55 C | + 105 C | 1 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 1.5 uH | 10 % | 3.1 A | 20 mOhms | 2.5 A | - 55 C | + 105 C | 160 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 6.8 mH | 10 % | 59 mA | 58 Ohms | 36 mA | - 55 C | + 105 C | 360 kHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 100 uH | 10 % | 550 mA | 670 mOhms | 300 mA | - 55 C | + 105 C | 3.9 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
0In Stock | RF Choke | Axial | 120 uH | 10 % | 470 mA | 900 mOhms | 3.6 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | 5300 | ||||||||||||||
Mfr: 5300-25-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 100uH 10% RF CHOKE | 0In Stock | RF Choke | Axial | Unshielded | 100 uH | 10 % | 550 mA | 670 mOhms | 300 mA | - 55 C | + 105 C | 3.9 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Reel | |||||||
0In Stock | RF Choke | Axial | 1.8 mH | 10 % | 120 mA | 14 Ohms | 720 kHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | 5300 | ||||||||||||||
0In Stock | RF Choke | Axial | Unshielded | 2.7 uH | 10 % | 2.5 A | 33 mOhms | 1.9 A | - 55 C | + 105 C | 120 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
0In Stock | RF Choke | Wire Leads | Standard | 5300 | ||||||||||||||||||||||
0In Stock | RF Choke | Wire Leads | Standard | 5300 | ||||||||||||||||||||||
0In Stock | RF Choke | Axial | Unshielded | 22 uH | 10 % | 1 A | 190 mOhms | 640 mA | - 55 C | + 105 C | 8.4 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 330 uH | 10 % | 290 mA | 2.4 Ohms | 170 mA | - 55 C | + 105 C | 1.9 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 39 uH | 10 % | 880 mA | 260 mOhms | - 55 C | + 105 C | 7.1 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
0In Stock | RF Choke | Axial | Unshielded | 8.2 mH | 10 % | 54 mA | 68 Ohms | 33 mA | - 55 C | + 105 C | 290 kHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
Mfr: 5300-46-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 5.6mH 10% | Not Available Online | RF Choke | Axial | Unshielded | 5.6 mH | 10 % | 63 mA | 50 Ohms | 1.3 A | - 55 C | + 105 C | 400 kHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||
0In Stock | RF Choke | Axial | Unshielded | 2.2 uH | 10 % | 2.6 A | 31 mOhms | 2 A | - 55 C | + 105 C | 130 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 10 uH | 10 % | 1.5 A | 95 mOhms | 970 mA | - 55 C | + 105 C | 25 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk |