70F - RF Inductors - Leaded
286 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Wirewound | Axial | Unshielded | 100 mH | 5 % | 29 mA | 278 Ohms | - 55 C | + 105 C | 48 | 157 kHz | Standard | PCB Mount | 16.002 mm | 11.176 mm | Ferrite | 70F | Bulk | 70F101AF-LF | ||||||||
0In Stock | Wirewound | Axial | Unshielded | 50 mH | 5 % | 37 mA | 175 Ohms | - 55 C | + 105 C | 57 | 196 kHz | Standard | PCB Mount | 16.002 mm | 10.16 mm | Ferrite | 70F | Bulk | 70F502AF-LF | ||||||||
Mfr: 70F334AI-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded AXIAL CHOKE 330uH 5% VARNISHED | Not Available Online | Choke | Axial | 330 uH | 5 % | 103 mA | 13.9 Ohms | - 55 C | + 105 C | 41 | 2 MHz | Standard | PCB Mount | 6.35 mm | 4.318 mm | Iron | 70F | Bulk | 70F334AI-LF | ||||||||
Mfr: 70F222AI-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 22mH 5% | Not Available Online | Choke | Axial | Unshielded | 22 mH | 5 % | 41 mA | 144 Ohms | - 55 C | + 105 C | 50 | 270 kHz | Standard | PCB Mount | 12.7 mm | 8.382 mm | Iron | 70F | 70F222AI-LF | ||||||||
Mfr: 70F827AP-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 0.82uH 20% | Not Available Online | Choke | Axial | Unshielded | 820 nH | 20 % | 830 mA | 290 mOhms | 48 | 216 MHz | Standard | PCB Mount | 7.874 mm | 3.048 mm | 70F | 70F827AP-LF | |||||||||||
Mfr: 70F914AI-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 910uH 5% | Not Available Online | Choke | Axial | Unshielded | 910 uH | 5 % | 79 mA | 24 Ohms | 32 | 1.4 MHz | Standard | PCB Mount | 6.35 mm | 5.588 mm | 70F | 70F914AI-LF | |||||||||||
Mfr: 70F182AI-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 18mH 5% | Not Available Online | Choke | Axial | Unshielded | 18 mH | 5 % | 44 mA | 128 Ohms | - 55 C | + 105 C | 49 | 290 kHz | Standard | PCB Mount | 12.7 mm | 8.128 mm | Iron | 70F | 70F182AI-LF | ||||||||
Mfr: 70F823AI-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 8.2mH 5% | Not Available Online | Choke | Axial | Unshielded | 8.2 mH | 5 % | 40 mA | 92.4 Ohms | - 55 C | + 105 C | 48 | 600 kHz | Standard | PCB Mount | 9.652 mm | 8.382 mm | Iron | 70F | 70F823AI-LF | ||||||||
Mfr: 70F354AI-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 350uH 5% | Not Available Online | Choke | Axial | Unshielded | 350 uH | 5 % | 102 mA | 14.4 Ohms | - 55 C | + 105 C | 46 | 2 MHz | Standard | PCB Mount | 6.35 mm | 4.572 mm | Iron | 70F | 70F354AI-LF | ||||||||
Mfr: 70F184AI-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 180uH 5% | Not Available Online | Choke | Axial | Unshielded | 180 uH | 5 % | 135 mA | 8.16 Ohms | - 55 C | + 105 C | 48 | 2.8 MHz | Standard | PCB Mount | 6.35 mm | 4.318 mm | Iron | 70F | 70F184AI-LF | ||||||||
Mfr: 70F394AI-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 390uH 5% | Not Available Online | Choke | Axial | Unshielded | 390 uH | 5 % | 97 mA | 15.8 Ohms | - 55 C | + 105 C | 45 | 2 MHz | Standard | PCB Mount | 6.35 mm | 4.572 mm | Iron | 70F | 70F394AI-LF | ||||||||
Mfr: 70F395AI-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 39uH 10% | Not Available Online | Choke | Axial | Unshielded | 39 uH | 5 % | 188 mA | 3.36 Ohms | 48 | 9.3 MHz | Standard | PCB Mount | 6.35 mm | 4.318 mm | Iron | 70F | 70F395AI-LF | ||||||||||
Mfr: 70F471AF-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 470mH 5% | Not Available Online | Choke | Axial | Unshielded | 470 mH | 5 % | 30 mA | 704 Ohms | - 55 C | + 105 C | 55 | 54 kHz | Standard | PCB Mount | 22.352 mm | 15.494 mm | Ferrite | 70F | Bulk | 70F471AF-LF | |||||||
Not Available Online | Choke | Axial | Unshielded | 150 mH | 5 % | 44 mA | 328 Ohms | 49 | 77 kHz | Standard | PCB Mount | 22.352 mm | 12.7 mm | 70F | |||||||||||||
Not Available Online | Choke | Axial | Unshielded | 22 mH | 5 % | 41 mA | 144 Ohms | 50 | 270 kHz | Standard | PCB Mount | 12.7 mm | 8.382 mm | 70F | |||||||||||||
Not Available Online | Choke | Axial | Unshielded | 300 uH | 5 % | 106 mA | 13.2 Ohms | 46 | 2.2 MHz | Standard | PCB Mount | 6.35 mm | 4.318 mm | 70F | |||||||||||||
Not Available Online | Choke | Axial | Unshielded | 33 mH | 5 % | 43 mA | 134 Ohms | 61 | 232 kHz | Standard | PCB Mount | 16.002 mm | 8.89 mm | 70F | |||||||||||||
Not Available Online | Choke | Axial | Unshielded | 39 mH | 5 % | 41 mA | 147 Ohms | 59 | 220 kHz | Standard | PCB Mount | 16.002 mm | 9.398 mm | 70F | |||||||||||||
Not Available Online | Choke | Axial | Unshielded | 56 uH | 5 % | 176 mA | 3.84 Ohms | 45 | 8.6 MHz | Standard | PCB Mount | 6.35 mm | 4.572 mm | 70F | |||||||||||||
Not Available Online | Choke | Axial | Unshielded | 68 mH | 5 % | 34 mA | 215 Ohms | 57 | 180 kHz | Standard | PCB Mount | 16.002 mm | 10.414 mm | 70F | |||||||||||||
Not Available Online | Choke | Axial | Unshielded | 68 uH | 5 % | 169 mA | 4.2 Ohms | 42 | 8.1 MHz | Standard | PCB Mount | 6.35 mm | 4.572 mm | 70F | |||||||||||||
Not Available Online | Choke | Axial | Unshielded | 75 mH | 5 % | 33 mA | 222 Ohms | 53 | 174 kHz | Standard | PCB Mount | 16.002 mm | 10.922 mm | 70F | |||||||||||||
Not Available Online | Choke | Axial | Unshielded | 750 uH | 5 % | 80 mA | 22.9 Ohms | 40 | 1.6 MHz | Standard | PCB Mount | 6.35 mm | 5.334 mm | 70F | |||||||||||||
Not Available Online | Choke | Axial | Unshielded | 820 nH | 20 % | 830 mA | 290 mOhms | 48 | 216 MHz | Standard | PCB Mount | 7.874 mm | 3.048 mm | 70F | |||||||||||||
Not Available Online | Choke | Axial | Unshielded | 910 uH | 5 % | 79 mA | 24 Ohms | 32 | 1.4 MHz | Standard | PCB Mount | 6.35 mm | 5.588 mm | 70F |