B44066 - RF Inductors - Leaded
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B78108S1105J000 TTI: B78108S1105J000 TDK Availability: 85.000In StockRF Inductors - Leaded 1000uH 130mA 14ohms | 85.000In Stock | HF Choke | Axial | 1 mH | 5 % | 130 mA | 4.18 mOhms | - 55 C | + 125 C | 50 | Standard | PCB Mount | 9.2 mm | 4 mm | B44066 | Reel | B78108S1105J | ||||||||||
Mfr: B78108S1104J000 TTI: B78108S1104J000 TDK Availability: 205.000In StockRF Inductors - Leaded 100uH 370mA 1.7ohms | 205.000In Stock | HF Choke | Axial | 100 uH | 5 % | 370 mA | 130 mOhms | - 55 C | + 125 C | 70 | Standard | PCB Mount | 9.2 mm | 4 mm | B44066 | Reel | B78108S1104J | ||||||||||
Mfr: B78108S1103K000 TTI: B78108S1103K000 TDK Availability: Not Available OnlineRF Inductors - Leaded 10uH 680mA 0.49ohms | Not Available Online | HF Choke | Axial | 10 uH | 10 % | 680 mA | 130 mOhms | - 55 C | + 125 C | 70 | Standard | PCB Mount | 9.2 mm | 4 mm | B44066 | Reel | B78108S1103K | ||||||||||
Mfr: B78108S1102K000 TTI: B78108S1102K000 TDK Availability: 0In StockRF Inductors - Leaded 1.0uH 1200mA .16ohms | 0In Stock | HF Choke | Axial | 1 uH | 10 % | 1.2 A | 130 mOhms | - 55 C | + 125 C | 55 | Standard | PCB Mount | 9.2 mm | 4 mm | B44066 | Reel | B78108S1102K |