B82141 - RF Inductors - Leaded
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82144A2105J000 TTI: B82144A2105J000 TDK Availability: 15.000In StockRF Inductors - Leaded 1000uH 0.2A 3.8ohms | 15.000In Stock | HF Choke | Axial | 1 mH | 5 % | 200 mA | 350 mOhms | - 55 C | + 125 C | 60 | 12 MHz | Standard | PCB Mount | 12 mm | 12 mm | 5.2 mm | Ferrite | B82141 | Reel | B82144A2105J | |||||||
Mfr: B82144A2104J000 TTI: B82144A2104J000 TDK Availability: 141.000In StockRF Inductors - Leaded 100uH 0.6A 0.7ohms | 141.000In Stock | HF Choke | Axial | 100 uH | 5 % | 600 mA | 350 mOhms | - 55 C | + 125 C | 50 | 12 MHz | Standard | PCB Mount | 12 mm | 12 mm | 5.2 mm | Ferrite | B82141 | Reel | B82144A2104J | |||||||
Mfr: B82144A2103K000 TTI: B82144A2103K000 TDK Availability: 103.500In StockRF Inductors - Leaded 10uH 1.4A 0.22ohms | 103.500In Stock | HF Choke | Axial | 10 uH | 10 % | 1.4 A | 95 Ohms | - 55 C | + 125 C | 60 | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82141 | Reel | B82144A2103K | |||||||||
Not Available Online | Axial | 47 uH | 5 % | 200 mA | - 55 C | + 125 C | 55 | PCB Mount | 6.8 mm | 3 mm | B82141 | Ammo Pack | B82141A1473J9 | ||||||||||||||
Not Available Online | Axial | 68 uH | 5 % | 185 mA | - 55 C | + 125 C | 55 | PCB Mount | 6.8 mm | 3 mm | B82141 | Ammo Pack | B82141A1683J9 | ||||||||||||||
Not Available Online | Axial | 470 uH | 5 % | 90 mA | - 55 C | + 125 C | 60 | PCB Mount | 6.8 mm | 3 mm | B82141 | Ammo Pack | B82141A1474J9 | ||||||||||||||
Not Available Online | Axial | 820 uH | 5 % | 60 mA | - 55 C | + 125 C | 60 | PCB Mount | 6.8 mm | 3 mm | B82141 | Ammo Pack | B82141A1824J9 | ||||||||||||||
Not Available Online | Axial | 56 uH | 5 % | 195 mA | - 55 C | + 125 C | 55 | PCB Mount | 6.8 mm | 3 mm | B82141 | Ammo Pack | B82141A1563J9 | ||||||||||||||
Not Available Online | Axial | PCB Mount | B82141 | Ammo Pack | B82141A1564J9 | ||||||||||||||||||||||
Not Available Online | Axial | 680 uH | 5 % | 65 mA | - 55 C | + 125 C | 60 | PCB Mount | 6.8 mm | 3 mm | B82141 | Ammo Pack | B82141A1684J9 | ||||||||||||||
Not Available Online | Axial | 82 uH | 5 % | 175 mA | - 55 C | + 125 C | 55 | PCB Mount | 6.8 mm | 3 mm | B82141 | Ammo Pack | B82141A1823J9 |