DLFL - RF Inductors - Leaded
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DLFL-0147-25D2 TTI: DLFL-0147-25D2 Schurter Availability: 0In StockRF Inductors - Leaded SATURATING | 0In Stock | Linear Choke | Radial | Shielded | 150 uH | 15 % | 25 A | 10 mOhms | - 25 C | + 100 C | 6.3 MHz | Standard | PCB Mount | 50 mm | 50 mm | 45.8 mm | Iron | DLFL | Bulk | |||||||
Mfr: DLFL-0147-35C5 TTI: Not Assigned Schurter Availability: Not Available OnlineRF Inductors - Leaded DLFL Saturat choke 35A | Not Available Online | Linear Choke | Radial | Unshielded | 50 uH | 15 % | 35 A | 5.3 mOhms | - 25 C | + 100 C | 6.5 MHz | Standard | PCB Mount | 50 mm | 50 mm | 45.8 mm | DLFL | |||||||||
0In Stock | Linear Choke | Radial | Shielded | 1 mH | 15 % | 5 A | 120 mOhms | - 25 C | + 100 C | 3 MHz | Standard | PCB Mount | 40 mm | 40 mm | 30.8 mm | Iron | DLFL | |||||||||
Mfr: DLFL-0147-16D3 TTI: Not Assigned Schurter Availability: 0In StockRF Inductors - Leaded DLFL Saturat choke 16A | 0In Stock | Linear Choke | Radial | Unshielded | 300 uH | 15 % | 16 A | 25 mOhms | - 25 C | + 100 C | 6.4 MHz | Standard | PCB Mount | 50 mm | 50 mm | 45.8 mm | Iron | DLFL | ||||||||
0In Stock | Linear Choke | Radial | Shielded | 500 uH | 15 % | 12 A | 38 mOhms | - 25 C | + 100 C | 5.5 MHz | Standard | PCB Mount | 50 mm | 50 mm | 45.8 mm | Iron | DLFL | |||||||||
Mfr: DLFL-0125-08D5 TTI: Not Assigned Schurter Availability: 0In StockRF Inductors - Leaded DLFL Saturat choke 8A | 0In Stock | Linear Choke | Radial | 500 uH | 8 A | 54 mOhms | - 25 C | + 100 C | 3.5 MHz | Standard | 40 mm | 40 mm | 30.8 mm | DLFL | ||||||||||||
Mfr: DLFL-0132-45D2 TTI: Not Assigned Schurter Availability: Not Available OnlineRF Inductors - Leaded SATURATING | Not Available Online | Linear Choke | Radial | Shielded | 200 uH | 15 % | 45 A | 6 mOhms | - 25 C | + 100 C | 12 MHz | Standard | PCB Mount | 80 mm | 80 mm | 70.8 mm | Iron | DLFL |