DLH - RF Inductors - Leaded
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DLH-22-0008 TTI: DLH-22-0008 Schurter Availability: 0In Stock100 On Order Expected 16-Nov-26 RF Inductors - Leaded LINEAR | 0In Stock100 On Order Expected 16-Nov-26 | Linear Choke | Radial | Shielded | 20 uH | 15 % | 7 A | 12 mOhms | - 40 C | + 125 C | 14 MHz | Standard | PCB Mount | 23 mm | 13 mm | 24 mm | DLH | Bulk | ||||||||
Mfr: DLH-31-0005 TTI: DLH-31-0005 Schurter Availability: 0In Stock560 On Order Expected RF Inductors - Leaded LINEAR | 0In Stock560 On Order Expected | Linear Choke | Radial | Shielded | 300 uH | 15 % | 2.5 A | 160 mOhms | - 40 C | + 125 C | 38 MHz | Standard | PCB Mount | 31.5 mm | 18.5 mm | 33 mm | DLH | Bulk | ||||||||
0In Stock | Linear Choke | Radial | Shielded | 50 uH | 15 % | 4.5 A | 30 mOhms | - 40 C | + 125 C | 14 MHz | Standard | PCB Mount | 23 mm | 13 mm | 24 mm | DLH | ||||||||||
0In Stock | Linear Choke | Radial | Shielded | 200 uH | 15 % | 1 A | 220 mOhms | - 40 C | + 125 C | 4 MHz | Standard | PCB Mount | 15 mm | 10.5 mm | 13.5 mm | DLH | ||||||||||
0In Stock | Linear Choke | Radial | Shielded | 300 uH | 1.8 A | 180 mOhms | - 40 C | + 125 C | 14 MHz | Standard | PCB Mount | 23 mm | 13 mm | 24 mm | DLH | |||||||||||
0In Stock | Linear Choke | Radial | Shielded | 5 mH | 450 mA | 2.6 Ohms | - 40 C | + 125 C | 14 MHz | Standard | PCB Mount | 23 mm | 13 mm | 24 mm | DLH | |||||||||||
0In Stock | Linear Choke | Radial | Shielded | 500 uH | 15 % | 1.5 A | 280 mOhms | - 40 C | + 125 C | 14 MHz | Standard | PCB Mount | 23 mm | 13 mm | 24 mm | DLH | ||||||||||
0In Stock | Linear Choke | Radial | Shielded | 3 mH | 15 % | 600 mA | 1.55 Ohms | - 40 C | + 125 C | 14 MHz | Standard | PCB Mount | 23 mm | 13 mm | 24 mm | DLH | ||||||||||
0In Stock | Linear Choke | Radial | Shielded | 50 uH | 15 % | 2 A | 50 mOhms | - 40 C | + 125 C | 4 MHz | Standard | PCB Mount | 15 mm | 10.5 mm | 13.5 mm | DLH | ||||||||||
0In Stock | Linear Choke | Radial | Shielded | 500 uH | 15 % | 600 mA | 750 mOhms | - 40 C | + 125 C | 4 MHz | Standard | PCB Mount | 15 mm | 10.5 mm | 13.5 mm | DLH | ||||||||||
0In Stock | Linear Choke | Radial | Shielded | 800 uH | 1.6 A | 470 mOhms | - 40 C | + 125 C | 38 MHz | Standard | PCB Mount | 31.5 mm | 18.5 mm | 33 mm | DLH | |||||||||||
Mfr: DLH-22-0006 TTI: Not Assigned Schurter Availability: 0In StockRF Inductors - Leaded DLH LINEAR CHOKE 3A | 0In Stock | Linear Choke | Radial | Unshielded | 100 uH | 15 % | 3 A | 70 mOhms | - 40 C | + 125 C | 14 MHz | Standard | PCB Mount | 23 mm | 13 mm | 24 mm | DLH | |||||||||
Mfr: DLH-31-0008 TTI: Not Assigned Schurter Availability: 0In StockRF Inductors - Leaded DLH Linear choke 6.3A | 0In Stock | Linear Choke | Radial | Unshielded | 50 uH | 15 % | 6.3 A | 23 mOhms | - 40 C | + 125 C | 38 MHz | Standard | PCB Mount | 31.5 mm | 18.5 mm | 33 mm | DLH | |||||||||
0In Stock | Linear Choke | Radial | Shielded | 130 uH | 4 A | 53 mOhms | - 40 C | + 125 C | 38 MHz | Standard | PCB Mount | 31.5 mm | 18.5 mm | 33 mm | DLH | |||||||||||
0In Stock | Linear Choke | Radial | Shielded | 5.5 nH | 600 mA | 3.6 Ohms | - 40 C | + 125 C | 38 MHz | Standard | PCB Mount | 31.5 mm | 18.5 mm | 33 mm | DLH |