• RF & Wireless
  • RF Inductors
  • RF Inductors - Leaded

ER1025 - RF Inductors - Leaded

475 Results
475 Results
Filtered By:RF & WirelessRF Inductors
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: ER1025-94KM
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.6uH 5% .65ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
100 nH
5 %
1.35 A
31 Ohms
- 55 C
+ 105 C
40
680 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
M39010/08
ER1025
Reel
ER1025-94KM
T1000
Datasheet
Mfr: ER1025-36JP
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 100uH 5% 8ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
4.7 uH
5 %
230 mA
31 Ohms
- 55 C
+ 105 C
45
75 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-36JP
T1000
Datasheet
Mfr: ER1025-94JP
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.6uH 5% .65ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
100 nH
5 %
1.35 A
31 Ohms
- 55 C
+ 105 C
40
680 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-94JP
T1000
Datasheet
Mfr: ER1025-03JP
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .2uH 5% .14ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
200 nH
5 %
1.03 A
31 Ohms
- 55 C
+ 105 C
33
510 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-03JP
T1000
Datasheet
Mfr: ER1025-04JP
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .22uH 5% .14ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
220 nH
5 %
1.03 A
31 Ohms
- 55 C
+ 105 C
33
510 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-04JP
T1000
Datasheet
Mfr: ER1025-06JP
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .27uH 5% .16ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
270 nH
5 %
960 mA
31 Ohms
- 55 C
+ 105 C
33
430 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-06JP
T1000
Datasheet
Mfr: ER1025-10KP
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .39uH 10% .3ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
390 nH
10 %
700 mA
31 Ohms
- 55 C
+ 105 C
30
365 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-10KP
T1000
Datasheet
Mfr: ER1025-20JP
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1uH 5% 1ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
1 uH
5 %
385 mA
31 Ohms
- 55 C
+ 105 C
25
230 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-20JP
T1000
Datasheet
Mfr: ER1025-22KM
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.2uH 10% .18ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
1.2 uH
10 %
590 mA
31 Ohms
- 55 C
+ 105 C
25
150 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-22KM
T1000
Datasheet
Mfr: ER1025-23JM
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.3uH 5% .22ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
1.3 uH
5 %
535 mA
31 Ohms
- 55 C
+ 105 C
25
140 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-23JM
T1000
Datasheet
Mfr: ER1025-34KM
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 82uH 5% 7.3ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
3.9 uH
5 %
250 mA
31 Ohms
- 55 C
+ 105 C
45
80 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-34KM
T1000
Datasheet
Mfr: ER1025-16JR
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .68uH 5% .6ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
680 nH
5 %
495 mA
20.5 mOhms
- 55 C
+ 105 C
28
275 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-16JR
T1000
Datasheet
Mfr: ER1025-46JR
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 270uH 5% 25ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
12 uH
5 %
155 mA
20.5 mOhms
- 55 C
+ 105 C
45
40 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-46JR
T1000
Datasheet
Mfr: ER1025-82JR
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded .24uH 5% .09ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
Unshielded
390 uH
5 %
40 mA
20.5 mOhms
- 55 C
+ 105 C
30
6.5 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-82JR
T1000
Datasheet
Mfr: ER1025-22KP
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.2uH 10% .18ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
1.2 uH
10 %
590 mA
31 Ohms
- 55 C
+ 105 C
25
150 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-22KP
T1000
Datasheet
Mfr: ER1025-24JP
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.5uH 5% .22ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
1.5 uH
5 %
535 mA
31 Ohms
- 55 C
+ 105 C
28
140 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-24JP
T1000
Datasheet
Mfr: ER1025-26JP
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.8uH 5% .3ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
1.8 uH
5 %
455 mA
31 Ohms
- 55 C
+ 105 C
30
125 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-26JP
T1000
Datasheet
Mfr: ER1025-32KP
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 3.3uH 10% .85ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
3.3 uH
10 %
270 mA
31 Ohms
- 55 C
+ 105 C
45
90 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-32KP
T1000
Datasheet
Mfr: ER1025-94JM
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.5uH 10% .5ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
100 nH
10 %
1.35 A
31 Ohms
- 55 C
+ 105 C
40
680 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-94JM
T1000
Datasheet
Mfr: ER1025-03JM
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .2uH 5% .14ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
200 nH
5 %
1.03 A
31 Ohms
- 55 C
+ 105 C
33
510 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-03JM
T1000
Datasheet
Mfr: ER1025-13JM
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .51uH 5% .5ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
510 nH
5 %
545 mA
31 Ohms
- 55 C
+ 105 C
30
300 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-13JM
T1000
Datasheet
Mfr: ER1025-74KM
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded .39uH 5% .12ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
Unshielded
180 uH
5 %
57 mA
31 Ohms
- 55 C
+ 105 C
30
10 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-74KM
T1000
Datasheet
Mfr: ER1025-89JM
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 1uH 10% .29ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
Unshielded
750 uH
10 %
29 mA
31 Ohms
- 55 C
+ 105 C
30
3.8 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-89JM
T1000
Datasheet
Mfr: ER1025-91JM
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 1.2uH 10% .42ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
Unshielded
910 uH
10 %
28 mA
31 Ohms
- 55 C
+ 105 C
30
3.4 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-91JM
T1000
Datasheet
Mfr: ER1025-04JR
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .22uH 5% .14ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
220 nH
5 %
1.03 A
20.5 mOhms
- 55 C
+ 105 C
33
510 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-04JR
T1000
  • 1
  • 2
  • 3
  • 4