ER1537 - RF Inductors - Leaded
388 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ER1537-32KR TTI: ER1537-32KR Delevan Availability: Not Available OnlineRF Inductors - Leaded .12uH 10% .034ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 120 nH | 10 % | 137 mOhms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-32KR B1000 | ||||||||||||||
0In Stock | Established Reliability | Axial | Unshielded | 510 nH | 5 % | 1.15 A | 135 mOhms | - 55 C | + 125 C | 45 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | ER1537 | Reel | ||||||||||
0In Stock | Established Reliability | Axial | Unshielded | 1.2 uH | 5 % | 650 mA | 420 mOhms | - 55 C | + 125 C | 33 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | ER1537 | Reel | ||||||||||
0In Stock | Established Reliability | Axial | Unshielded | 1.3 uH | 5 % | 600 mA | 500 mOhms | - 55 C | + 125 C | 33 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | ER1537 | Reel | ||||||||||
0In Stock | Established Reliability | Axial | Unshielded | 1.6 uH | 5 % | 525 mA | 650 mOhms | - 55 C | + 125 C | 33 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | ER1537 | Reel | ||||||||||
0In Stock | Established Reliability | Axial | Unshielded | 1.8 uH | 5 % | 525 mA | 650 mOhms | - 55 C | + 125 C | 33 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | ER1537 | Reel | ||||||||||
0In Stock | Established Reliability | Axial | Unshielded | 2.2 uH | 10 % | 435 mA | 950 mOhms | - 55 C | + 125 C | 33 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | ER1537 | Reel | ||||||||||
0In Stock | Established Reliability | Axial | Unshielded | 2.4 uH | 5 % | 385 mA | 1.2 Ohms | - 55 C | + 125 C | 33 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | ER1537 | Reel | ||||||||||
0In Stock | Established Reliability | Axial | Unshielded | 3.3 uH | 10 % | 300 mA | 2 Ohms | - 55 C | + 125 C | 33 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | ER1537 | Reel | ||||||||||
0In Stock | Established Reliability | Axial | Unshielded | 4.7 uH | 10 % | 260 mA | 2.6 Ohms | - 55 C | + 125 C | 33 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | ER1537 | Reel | ||||||||||
Mfr: ER1537-00JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 2.4uH 5% 1.2ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 2.4 uH | 5 % | 20.5 mOhms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-00JR T1000 | ||||||||||||||
Mfr: ER1537-18JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 22uH 10% 2.5ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 22 uH | 10 % | 20.5 mOhms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-18JR T1000 | ||||||||||||||
Mfr: ER1537-34JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 1.2uH 10% .1ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 1.2 uH | 10 % | 20.5 mOhms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-34JR T1000 | ||||||||||||||
Mfr: ER1537-38JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 1.3uH 5% .12ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 1.3 uH | 5 % | 20.5 mOhms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-38JR T1000 | ||||||||||||||
Mfr: ER1537-01JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 3uH 5% 2ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 3 uH | 5 % | 20.5 mOhms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-01JR T1000 | ||||||||||||||
Mfr: ER1537-06JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 6.2uH 5% .5ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 6.2 uH | 5 % | 20.5 mOhms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-06JR T1000 | ||||||||||||||
Mfr: ER1537-08JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 8.2uH 10% .6ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 8.2 uH | 10 % | 20.5 mOhms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-08JR T1000 | ||||||||||||||
0In Stock | Established Reliability | Axial | Unshielded | 43 uH | 5 % | 172 mA | 2.7 Ohms | - 55 C | + 105 C | 60 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | ER1537 | Reel | ||||||||||
0In Stock | Established Reliability | Axial | Unshielded | 62 uH | 5 % | 160 mA | 3.15 Ohms | - 55 C | + 105 C | 55 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | ER1537 | Reel | ||||||||||
0In Stock | Established Reliability | Axial | Unshielded | 82 uH | 5 % | 143 mA | 3.9 Ohms | - 55 C | + 105 C | 50 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | ER1537 | Reel | ||||||||||
0In Stock | Established Reliability | Axial | Unshielded | 160 uH | 5 % | 111 mA | 6.4 Ohms | - 55 C | + 105 C | 65 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | ER1537 | Reel | ||||||||||
0In Stock | Established Reliability | Axial | Unshielded | 200 uH | 5 % | 106 mA | 7.1 Ohms | - 55 C | + 105 C | 65 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | ER1537 | Reel | ||||||||||
0In Stock | Established Reliability | Axial | Unshielded | 200 uH | 5 % | 106 mA | 7.1 Ohms | - 55 C | + 105 C | 65 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | ER1537 | Reel | ||||||||||
0In Stock | Established Reliability | Axial | Unshielded | 130 uH | 5 % | 121 mA | 5.45 Ohms | - 55 C | + 105 C | 65 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | ER1537 | Reel | ||||||||||
Mfr: ER1537-01JM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 2.7uH 10% 1.2ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 2.7 uH | 10 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-01JM T1000 |