ER1641 - RF Inductors - Leaded
580 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Established Reliability | Axial | Shielded | 120 nH | 10 % | 1.53 A | 34 mOhms | - 55 C | + 105 C | 50 | Standard | PCB Mount | 10.41 mm | 4.11 mm | Phenolic | ER1641 | Reel | ||||||||||
Mfr: ER1641-563KR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 47uH 10% 4.5ohm Est Reli ThruHole RF | 0In Stock | Axial | Unshielded | 56 uH | 10 % | 590 mA | 2.23 Ohms | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-563KR T25 | |||||||||||||
Mfr: ER1641-823KR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 82uH 5% 7.3ohm Est Reli ThruHole RF | 0In Stock | Axial | 82 uH | 150 Ohms | Standard | PCB Mount | 10.41 mm | 4.11 mm | M39010/03 | ER1641 | Reel | ER1641-823KR T25 | |||||||||||||||
0In Stock | Established Reliability | Axial | Shielded | 47 uH | 10 % | 195 mA | 2.11 Ohms | - 55 C | + 105 C | 50 | 27 MHz | PCB Mount | 10.41 mm | 4.11 mm | Iron | M39010/03 | ER1641 | Bulk | ER1641-473KR B25 | ||||||||
Mfr: ER1641-103KM TTI: ER1641-103KM Delevan Availability: Not Available OnlineRF Inductors - Leaded 6.8uH 5% 1.02ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Shielded | 10 uH | 10 % | 220 mA | 1.62 Ohms | 50 | 46 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-103KM T1000 | ||||||||||
Mfr: ER1641-562KP TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 5.6uH 10% .72ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 5.6 uH | 10 % | 335 mA | 720 mOhms | 44 | 65 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-562KP T1000 | ||||||||||
Mfr: ER1641-622JP TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 6.2uH 5% 1.02ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 6.2 uH | 5 % | 280 mA | 1.02 Ohms | 44 | 55 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-622JP T1000 | ||||||||||
Mfr: ER1641-331JM TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 18uH 10% 3.1ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 330 nH | 5 % | 780 mA | 130 mOhms | 46 | 250 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-331JM T25 | ||||||||||
Mfr: ER1641-471JM TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 36uH 5% 3.6ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 470 nH | 5 % | 565 mA | 250 mOhms | 44 | 235 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-471JM T25 | ||||||||||
Mfr: ER1641-204JM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .2uH 5% .035ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Shielded | 200 uH | 5 % | 125 mA | 5 Ohms | 55 | 7.5 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-204JM T1000 | ||||||||||
Mfr: ER1641-473KP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 47uH 10% 2.11ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Shielded | 47 uH | 10 % | 195 mA | 2.11 Ohms | 50 | 27 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-473KP T1000 | ||||||||||
Mfr: ER1641-563JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 56uH 5% 2.23ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Shielded | 56 uH | 5 % | 190 mA | 2.23 Ohms | 50 | 25 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-563JP T1000 | ||||||||||
Mfr: ER1641-913JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 91uH 5% 3.12ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Shielded | 91 uH | 5 % | 160 mA | 3.12 Ohms | 50 | 10 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-913JP T1000 | ||||||||||
Mfr: ER1641-123JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded .82uH 5% .59ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 12 uH | 5 % | 200 mA | 2 Ohms | 50 | 44 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-123JR B1000 | ||||||||||
Mfr: ER1641-223JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 22uH 5% .96ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Shielded | 22 uH | 5 % | 290 mA | 960 mOhms | 45 | 41 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-223JR T1000 | ||||||||||
Mfr: ER1641-273JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 15uH 10% 2.8ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 27 uH | 5 % | 260 mA | 1.19 Ohms | 45 | 38 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-273JR T25 | ||||||||||
Mfr: ER1641-224JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 12uH 5% 2.7ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 220 uH | 5 % | 125 mA | 5 Ohms | 55 | 7.5 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-224JR T25 | ||||||||||
Mfr: ER1641-391JP TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 27uH 10% 3.5ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 390 nH | 5 % | 670 mA | 180 mOhms | 44 | 250 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-391JP T25 | ||||||||||
Mfr: ER1641-561KP TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 47uH 10% 4.5ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 560 nH | 10 % | 490 mA | 330 mOhms | 43 | 210 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-561KP T25 | ||||||||||
Mfr: ER1641-681JP TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 56uH 10% 5.7ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 680 nH | 5 % | 420 mA | 450 mOhms | 42 | 190 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-681JP T25 | ||||||||||
Mfr: ER1641-751JP TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 68uH 5% 6.7ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 750 nH | 5 % | 370 mA | 590 mOhms | 40 | 180 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-751JP T25 | ||||||||||
Mfr: ER1641-432JM TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 4.3uH 5% .55ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 4.3 uH | 5 % | 380 mA | 550 mOhms | 44 | 70 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-432JM T1000 | ||||||||||
Mfr: ER1641-112JP TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 680uH 10% 11.8ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 1.1 uH | 5 % | 895 mA | 100 mOhms | 44 | 130 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-112JP T1000 | ||||||||||
Mfr: ER1641-332JP TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 3.3uH 5% .35ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 3.3 uH | 5 % | 480 mA | 350 mOhms | 44 | 85 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-332JP T1000 | ||||||||||
Mfr: ER1641-332KP TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 3.3uH 10% .35ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 3.3 uH | 10 % | 480 mA | 350 mOhms | 44 | 85 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-332KP T1000 |