ER1840 - RF Inductors - Leaded
273 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ER1840-18KM TTI: ER1840-18KM Delevan Availability: Not Available OnlineRF Inductors - Leaded 330uH 5% 6.4ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 3.3 uH | 10 % | 140 mOhms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Bulk | ER1840-18KM T1000 | |||||||||||||
Mfr: ER1840-00JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 20uH 5% .96ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 20 uH | 5 % | 20.5 mOhms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-00JR T1000 | |||||||||||||
Mfr: ER1840-08JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 240uH 5% 5.8ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 240 uH | 5 % | 20.5 mOhms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-08JR B1000 | |||||||||||||
Mfr: ER1840-18JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 33uH 10% 1.37ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 3.3 uH | 5 % | 140 mOhms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-18JR B1000 | |||||||||||||
Mfr: ER1840-32JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 4.7uH 5% .55ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 4.7 uH | 5 % | 20.5 mOhms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-32JR T1000 | |||||||||||||
Mfr: ER1840-00LM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 1.8uH 10% .14ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 1.8 uH | 10 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-00LM T1000 | ||||||||||||||
Mfr: ER1840-03JM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 18uH 10% .89ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 18 uH | 10 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-03JM T1000 | |||||||||||||
Mfr: ER1840-05KM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 180uH 10% 4.4ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 180 uH | 10 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-05KM T1000 | |||||||||||||
Mfr: ER1840-07JM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .2uH 5% .067ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 200 nH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-07JM B1000 | |||||||||||||
Mfr: ER1840-08JM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 2uH 5% .19ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 2 uH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-08JM T1000 | |||||||||||||
Mfr: ER1840-111JM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 1.1uH 5% .4ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 1.1 uH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-111JM T1000 | |||||||||||||
Mfr: ER1840-00KP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 20uH 5% .96ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 20 uH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-00KP T1000 | |||||||||||||
Mfr: ER1840-101JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .16uH 5% .035ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 160 nH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-101JP T1000 | |||||||||||||
Mfr: ER1840-01JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .22uH 5% .067ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 220 nH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-01JP B1000 | |||||||||||||
Mfr: ER1840-02LP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 2.2uH 5% .19ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 2.2 uH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-02LP T1000 | ||||||||||||||
Mfr: ER1840-06JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .24uH 5% .11ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 240 nH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-06JP B1000 | |||||||||||||
Mfr: ER1840-06LP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 2.4uH 5% .28ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 2.4 uH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-06LP T1000 | ||||||||||||||
Mfr: ER1840-07KP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 24uH 5% 1.19ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 24 uH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-07KP B1000 | |||||||||||||
Mfr: ER1840-110JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .91uH 5% .29ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 910 nH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-110JP T1000 | |||||||||||||
Mfr: ER1840-11JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 27uH 10% 1.19ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 27 uH | 10 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-11JP T1000 | |||||||||||||
Mfr: ER1840-112JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 1.3uH 5% .485ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 1.3 uH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-112JP T1000 | |||||||||||||
Mfr: ER1840-12JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 270uH 10% 5.8ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 270 uH | 10 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-12JP T1000 | |||||||||||||
Mfr: ER1840-113JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 1.6uH 5% .74ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 1.6 uH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-113JP T1000 | |||||||||||||
Mfr: ER1840-13KP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 30uH 5% 1.37ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 30 uH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-13KP T1000 | |||||||||||||
Mfr: ER1840-114JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 2uH 5% .97ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 2 uH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-114JP T1000 |