RL895 - RF Inductors - Leaded
90 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RF Choke | Radial | Unshielded | 100 uH | 10 % | 900 mA | 190 mOhms | - 30 C | + 100 C | 25 | 4 MHz | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk | ||||||||
0In Stock | Radial | Unshielded | 150 uH | 10 % | 740 mA | 270 mOhms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | Bulk | ||||||||||||||
0In Stock | Radial | Unshielded | 27 uH | 10 % | 1.6 A | 60 mOhms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | Bulk | ||||||||||||||
Not Available Online | RF Choke | Radial | Unshielded | 47 mH | 10 % | 38 mA | 96.4 Ohms | - 30 C | + 100 C | 60 | 170 kHz | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk | ||||||||
0In Stock | Radial | Unshielded | 18 mH | 10 % | 66 mA | 38.9 Ohms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | Bulk | ||||||||||||||
0In Stock | Radial | Unshielded | 68 uH | 10 % | 1.1 A | 140 mOhms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | |||||||||||||||
0In Stock | Radial | Unshielded | 22 uH | 10 % | 1.7 A | 60 mOhms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | Bulk | ||||||||||||||
0In Stock | RF Choke | Radial | Unshielded | 18 uH | 10 % | 2 A | 50 mOhms | - 40 C | + 125 C | 40 | 10 MHz | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk | ||||||||
0In Stock | RF Choke | Radial | Unshielded | 330 uH | 10 % | 510 mA | 610 mOhms | - 40 C | + 125 C | 20 | 2.2 MHz | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk | ||||||||
0In Stock | Radial | Unshielded | 560 uH | 10 % | 400 mA | 1.01 Ohms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | Bulk | ||||||||||||||
0In Stock | RF Choke | Radial | Unshielded | 680 uH | 10 % | 350 mA | 1.18 Ohms | - 40 C | + 125 C | 15 | 1.5 MHz | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk | ||||||||
0In Stock | Radial | Unshielded | 12 uH | 20 % | 2.6 A | 40 mOhms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | |||||||||||||||
0In Stock | RF Choke | Radial | Unshielded | 5.6 mH | 10 % | 120 mA | 11.5 Ohms | - 40 C | + 125 C | 50 | 550 kHz | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk | ||||||||
Mfr: RL895-103K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 10mH 10% | Not Available Online | RF Choke | Radial | Unshielded | 10 mH | 10 % | 89 mA | 22 Ohms | - 30 C | + 100 C | 80 | 400 kHz | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk | |||||||
0In Stock | Radial | Unshielded | 15 uH | 10 % | 2.1 A | 50 mOhms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | Bulk | ||||||||||||||
0In Stock | Radial | Unshielded | 2.2 mH | 10 % | 190 mA | 4.21 Ohms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | Bulk | ||||||||||||||
0In Stock | Radial | Unshielded | 390 uH | 10 % | 480 mA | 690 mOhms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | |||||||||||||||
0In Stock | Radial | Unshielded | 27 mH | 10 % | 52 mA | 55.2 Ohms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | Bulk | ||||||||||||||
0In Stock | Radial | Unshielded | 2.7 mH | 10 % | 170 mA | 4.94 Ohms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | Bulk | ||||||||||||||
Mfr: RL895-270K-RC-M9 TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | Unshielded | 27 uH | 10 % | 1.6 A | 60 mOhms | - 30 C | + 100 C | 40 | 8 MHz | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk | ||||||||
0In Stock | Radial | Unshielded | 180 uH | 10 % | 710 mA | 310 mOhms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | |||||||||||||||
0In Stock | RF Choke | Radial | Unshielded | 1.2 mH | 10 % | 270 mA | 2.1 Ohms | - 40 C | + 125 C | 40 | 1.2 MHz | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk | ||||||||
0In Stock | RF Choke | Radial | Unshielded | 3.9 mH | 10 % | 140 mA | 6.84 Ohms | - 40 C | + 125 C | 45 | 650 kHz | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk | ||||||||
0In Stock | RF Choke | Radial | Unshielded | 4.7 mH | 10 % | 130 mA | 7.89 Ohms | - 40 C | + 125 C | 45 | 600 kHz | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk | ||||||||
0In Stock | RF Choke | Radial | Unshielded | 10 uH | 20 % | 2.6 A | 40 mOhms | - 30 C | + 100 C | 40 | 14 MHz | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk |