RF Inductors - SMD
60.670 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQH32CN100K33L TTI: LQH32CN100K33L Murata Electronics Availability: 114.000In Stock244.000 On Order Expected RF Inductors - SMD 10 UH 10% | 114.000In Stock244.000 On Order Expected | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 300 mA | 440 mOhms | - 40 C | + 85 C | 26 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH32CN101K23L TTI: LQH32CN101K23L Murata Electronics Availability: 72.000In Stock210.000 On Order Expected RF Inductors - SMD 100 UH 10% AEC-Q200 | 72.000In Stock210.000 On Order Expected | Wirewound | 1210 (3225 metric) | Unshielded | 100 uH | 10 % | 100 mA | 3.5 Ohms | - 40 C | + 85 C | 10 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: B82422A1103K100 TTI: B82422A1103K100 TDK Availability: 174.000In Stock294.000 On Order Expected RF Inductors - SMD 10uH 180mA 10% 1210 SMD, AEC-Q200 | 174.000In Stock294.000 On Order Expected | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 180 mA | 1.6 Ohms | - 55 C | + 145 C | 27 | 25 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | |||||
Mfr: LQG15HN27NJ02D TTI: LQG15HN27NJ02D Murata Electronics Availability: 130.000In Stock10.000 On Order Expected 27-Nov-26 RF Inductors - SMD 27 NH 5% | 130.000In Stock10.000 On Order Expected 27-Nov-26 | Multilayer | 0402 (1005 metric) | Unshielded | 27 nH | 5 % | 300 mA | 670 mOhms | - 55 C | + 125 C | 8 | 1.6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HS27NJ02D TTI: LQG15HS27NJ02D Murata Electronics Availability: 30.000In Stock120.000 On Order Expected RF Inductors - SMD 27 NH 5% | 30.000In Stock120.000 On Order Expected | Multilayer | 0402 (1005 metric) | Unshielded | 27 nH | 5 % | 350 mA | 460 mOhms | - 55 C | + 125 C | 8 | 1.7 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW15AN18NJ00D TTI: LQW15AN18NJ00D Murata Electronics Availability: 280.000In Stock650.000 On Order Expected RF Inductors - SMD 18 NH 5% | 280.000In Stock650.000 On Order Expected | Wirewound | 0402 (1005 metric) | Unshielded | 18 nH | 5 % | 370 mA | 270 mOhms | - 55 C | + 125 C | 25 | 4.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A18NJ00 | ||||||
Mfr: LQP03TN4N7H02D TTI: LQP03TN4N7H02D Murata Electronics Availability: 255.000In Stock510.000 On Order Expected RF Inductors - SMD 4.7 NH 3% | 255.000In Stock510.000 On Order Expected | Thin Film | 0201 (0603 metric) | Unshielded | 4.7 nH | 3 % | 350 mA | 400 mOhms | - 55 C | + 125 C | 14 | 4.4 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQW15AN6N8G00D TTI: LQW15AN6N8G00D Murata Electronics Availability: 20.000In Stock260.000 On Order Expected RF Inductors - SMD 6.8 NH 2% | 20.000In Stock260.000 On Order Expected | Wirewound | 0402 (1005 metric) | Unshielded | 6.8 nH | 2 % | 700 mA | 90 mOhms | - 55 C | + 125 C | 25 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: B82422A1104K100 TTI: B82422A1104K100 TDK Availability: 380.000In Stock204.000 On Order Expected RF Inductors - SMD 100uH 65mA 10% 1210 SMD, AEC-Q200 | 380.000In Stock204.000 On Order Expected | Wirewound | 1210 (3225 metric) | Unshielded | 100 uH | 10 % | 65 mA | 11.5 Ohms | - 55 C | + 145 C | 27 | 7 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | |||||
Mfr: B82432C1223K000 TTI: B82432C1223K000 TDK Availability: 32.500In StockRF Inductors - SMD SMT-INDUCTOR 1812 22 UH 10%, AEC-Q200 | 32.500In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 22 uH | 10 % | 260 mA | 1.45 Ohms | - 55 C | + 150 C | 30 | 16 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1223K | ||||
Mfr: LQG15HS15NJ02D TTI: LQG15HS15NJ02D Murata Electronics Availability: 240.000In Stock390.000 On Order Expected 19-Feb-27 RF Inductors - SMD 15 NH 5% | 240.000In Stock390.000 On Order Expected 19-Feb-27 | Multilayer | 0402 (1005 metric) | Unshielded | 15 nH | 5 % | 450 mA | 320 mOhms | - 55 C | + 125 C | 8 | 2.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQH32CN470K23L TTI: LQH32CN470K23L Murata Electronics Availability: 48.000In Stock250.000 On Order Expected RF Inductors - SMD 47 UH 10% CHOKE | 48.000In Stock250.000 On Order Expected | Wirewound | 1210 (3225 metric) | Unshielded | 47 uH | 10 % | 170 mA | 1.3 Ohms | - 40 C | + 85 C | 15 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQW15AN18NG00D TTI: LQW15AN18NG00D Murata Electronics Availability: 240.000In Stock720.000 On Order Expected RF Inductors - SMD 18 NH 2% | 240.000In Stock720.000 On Order Expected | Wirewound | 0402 (1005 metric) | Unshielded | 18 nH | 2 % | 370 mA | 270 mOhms | - 55 C | + 125 C | 25 | 4.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: NLCV32T-100K-EF TTI: NLCV32T-100K-EF TDK Availability: 318.000In Stock150.000 On Order Expected 24-Nov-26 RF Inductors - SMD 10uH 468mohms 450mA Wound Ferrite | 318.000In Stock150.000 On Order Expected 24-Nov-26 | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 450 mA | 360 mOhms | - 40 C | + 105 C | 15 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EF | Reel | NLCV32T-100K-EF - | |||||
Mfr: LQH32CN100K23L TTI: LQH32CN100K23L Murata Electronics Availability: 180.000In Stock500.000 On Order Expected RF Inductors - SMD 10 UH 10% CHOKE | 180.000In Stock500.000 On Order Expected | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 300 mA | 440 mOhms | - 40 C | + 85 C | 26 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQG15HN8N2J02D TTI: LQG15HN8N2J02D Murata Electronics Availability: 950.000In Stock600.000 On Order Expected 19-Feb-27 RF Inductors - SMD 8.2 NH 5% | 950.000In Stock600.000 On Order Expected 19-Feb-27 | Multilayer | 0402 (1005 metric) | Unshielded | 8.2 nH | 5 % | 500 mA | 250 mOhms | - 55 C | + 125 C | 8 | 3.6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: B82432C1103K000 TTI: B82432C1103K000 TDK Availability: 25.000In Stock65.000 On Order Expected 18-Dec-26 RF Inductors - SMD SMT-INDUCTOR 1812 10UH 10% | 25.000In Stock65.000 On Order Expected 18-Dec-26 | Wirewound | 1812 (4532 metric) | Unshielded | 10 uH | 10 % | 320 mA | 980 mOhms | - 55 C | + 150 C | 40 | 28 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1103K | ||||
Mfr: LQG15HS4N7S02D TTI: LQG15HS4N7S02D Murata Electronics Availability: 40.000In Stock150.000 On Order Expected RF Inductors - SMD 4.7 NH +-.3NH | 40.000In Stock150.000 On Order Expected | Multilayer | 0402 (1005 metric) | Unshielded | 4.7 nH | 0.3 nH | 700 mA | 160 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: B82432C1224K000 TTI: B82432C1224K000 TDK Availability: 100.000In Stock137.500 On Order Expected RF Inductors - SMD SMT-INDUCTOR 1812 220UH 10%, AEC-Q200 | 100.000In Stock137.500 On Order Expected | Wirewound | 1812 (4532 metric) | Unshielded | 220 uH | 10 % | 115 mA | 7.5 Ohms | - 55 C | + 150 C | 30 | 6 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1224K | ||||
Mfr: B82432C1473K000 TTI: B82432C1473K000 TDK Availability: 55.000In Stock120.000 On Order Expected RF Inductors - SMD SMT-INDUCTOR 1812 47UH 10%, AEC-Q200 | 55.000In Stock120.000 On Order Expected | Wirewound | 1812 (4532 metric) | Unshielded | 47 uH | 10 % | 210 mA | 2.3 Ohms | - 55 C | + 150 C | 30 | 12 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1473K | ||||
Mfr: B82422H1103K000 TTI: B82422H1103K000 TDK Availability: 122.000In Stock48.000 On Order Expected 18-Jun-27 RF Inductors - SMD 10uH 500mA 10% 3.2x2.5mm SMD | 122.000In Stock48.000 On Order Expected 18-Jun-27 | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 500 mA | 480 mOhms | 620 mA | - 55 C | + 150 C | 12 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1103K | |||
Mfr: LQG15HS10NJ02D TTI: LQG15HS10NJ02D Murata Electronics Availability: 270.000In Stock590.000 On Order Expected 26-Feb-27 RF Inductors - SMD 10 NH 5% | 270.000In Stock590.000 On Order Expected 26-Feb-27 | Multilayer | 0402 (1005 metric) | Unshielded | 10 nH | 5 % | 500 mA | 260 mOhms | - 55 C | + 125 C | 8 | 3.4 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW15ANR10J00D TTI: LQW15ANR10J00D Murata Electronics Availability: 40.000In Stock10.000 On Order Expected 04-Nov-26 RF Inductors - SMD 100 NH 5% | 40.000In Stock10.000 On Order Expected 04-Nov-26 | Wirewound | 0402 (1005 metric) | Unshielded | 100 nH | 5 % | 120 mA | 2.52 Ohms | - 55 C | + 125 C | 20 | 1.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | EKDMGN05-KIT | ||||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.3 nH | 800 mA | 100 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||||
Mfr: LQG15HN3N3S02D TTI: LQG15HN3N3S02D Murata Electronics Availability: 90.000In StockRF Inductors - SMD 3.3 NH +-.3NH | 90.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.3 nH | 0.3 nH | 800 mA | 120 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel |