RF Inductors - SMD
60.670 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500In Stock | Molded | 1812 (4532 metric) | Unshielded | 1.2 uH | 5 % | 604 mA | 550 mOhms | - 55 C | + 125 C | 50 | 80 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-122J T500 | ||||||
Mfr: IMC1210ER560K TTI: IMC1210ER560K Vishay / Dale Availability: 2.000In StockRF Inductors - SMD 56uH 10% | 2.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 56 uH | 10 % | 87 mA | 10 Ohms | - 55 C | + 125 C | 30 | 12 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Iron | IMC | Reel | ||||||
Mfr: LQP03TN2N8B02D TTI: LQP03TN2N8B02D Murata Electronics Availability: 45.000In StockRF Inductors - SMD 2.8 NH +-.1NH | 45.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2.8 nH | 0.1 nH | 500 mA | 200 mOhms | - 55 C | + 125 C | 14 | 9.5 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQP03TN2N9B02D TTI: LQP03TN2N9B02D Murata Electronics Availability: 15.000In StockRF Inductors - SMD 2.9 NH +-.1NH | 15.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2.9 nH | 0.1 nH | 500 mA | 200 mOhms | - 55 C | + 125 C | 14 | 9.5 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQP03TN22NJ02D TTI: LQP03TN22NJ02D Murata Electronics Availability: 60.000In StockRF Inductors - SMD 22 NH 5% | 60.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 22 nH | 5 % | 150 mA | 1.9 Ohms | - 55 C | + 125 C | 12 | 2.2 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQP03TN27NH02D TTI: LQP03TN27NH02D Murata Electronics Availability: 15.000In StockRF Inductors - SMD 27 NH 3% | 15.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 27 nH | 3 % | 140 mA | 2.3 Ohms | - 55 C | + 125 C | 12 | 2 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQG18HHR10J00D TTI: LQG18HHR10J00D Murata Electronics Availability: 12.000In StockRF Inductors - SMD .10 UH 5% | 12.000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 100 nH | 5 % | 300 mA | 900 mOhms | - 55 C | + 125 C | 12 | 600 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | AEC-Q200 | LQG | Reel | |||||
Mfr: LQG15HH10NJ02D TTI: LQG15HH10NJ02D Murata Electronics Availability: 20.000In StockRF Inductors - SMD 10 NH 5% | 20.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 10 nH | 5 % | 500 mA | 260 mOhms | - 55 C | + 125 C | 8 | 3.4 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | AEC-Q200 | LQG | Reel | |||||
6.000In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 22 nH | 20 % | 500 mA | 220 mOhms | - 55 C | + 125 C | 45 | 2.2 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | PM0805 | Reel | |||||||
Mfr: LQG15HN5N6C02D TTI: LQG15HN5N6C02D Murata Electronics Availability: 20.000In StockRF Inductors - SMD 5.6 NH +-.2NH | 20.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 5.6 nH | 0.2 nH | 600 mA | 180 mOhms | - 55 C | + 125 C | 8 | 5.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15WZ2N0S02D TTI: LQG15WZ2N0S02D Murata Electronics Availability: 20.000In Stock20.000 On Order Expected 25-Nov-26 RF Inductors - SMD 2.0 NH +-.3NH AEC-Q200 | 20.000In Stock20.000 On Order Expected 25-Nov-26 | Multilayer | 0402 (1005 metric) | Unshielded | 2 nH | 0.3 nH | 1 A | 50 mOhms | - 55 C | + 125 C | 23 | 8 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WZ_02 | Reel | |||||
Mfr: IMC1812ES100K TTI: IMC1812ES100K Vishay / Dale Availability: 6.000In StockRF Inductors - SMD 10uH 10% | 6.000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 10 uH | 10 % | 250 mA | 1.6 Ohms | - 55 C | + 125 C | 50 | 20 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | IMC | Reel | |||||||
Mfr: LQW15AN13NG00D TTI: LQW15AN13NG00D Murata Electronics Availability: 60.000In StockRF Inductors - SMD 13 NH 2% | 60.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 13 nH | 2 % | 430 mA | 210 mOhms | - 55 C | + 125 C | 25 | 5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AN39NJ00D TTI: LQW15AN39NJ00D Murata Electronics Availability: 20.000In StockRF Inductors - SMD 39 NH 5% | 20.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 39 nH | 5 % | 250 mA | 700 mOhms | - 55 C | + 125 C | 25 | 3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | LQW1005A39NJ00 | ||||||
Mfr: LQG15HS47NJ02D TTI: LQG15HS47NJ02D Murata Electronics Availability: 10.000In StockRF Inductors - SMD 47 NH 5% | 10.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 47 nH | 5 % | 300 mA | 720 mOhms | - 55 C | + 125 C | 8 | 1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG18HN27NJ00D TTI: LQG18HN27NJ00D Murata Electronics Availability: 12.000In StockRF Inductors - SMD 27 NH 5% | 12.000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 27 nH | 5 % | 500 mA | 540 mOhms | - 40 C | + 85 C | 12 | 2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | ||||||
Mfr: LQW18AN18NG00D TTI: LQW18AN18NG00D Murata Electronics Availability: 36.000In StockRF Inductors - SMD 18 NH 2% | 36.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 18 nH | 2 % | 550 mA | 160 mOhms | - 55 C | + 125 C | 40 | 5.5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A18NG00 | ||||||
Mfr: LQW18ANR22J00D TTI: LQW18ANR22J00D Murata Electronics Availability: 12.000In StockRF Inductors - SMD .22 UH 5% | 12.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 220 nH | 5 % | 120 mA | 2.5 Ohms | - 55 C | + 125 C | 25 | 1.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608AR22J00 | ||||||
Mfr: LQW18AN12NJ80D TTI: LQW18AN12NJ80D Murata Electronics Availability: 4.000In StockRF Inductors - SMD 12 NH 5% | 4.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 12 nH | 5 % | 1.5 A | 64 mOhms | - 55 C | + 125 C | 37 | 5 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | LQW | Reel | |||||||
Mfr: NLCV32T-R47M-EFR TTI: NLCV32T-R47M-EFR TDK Availability: 80.000In Stock6.000 On Order Expected 19-Jan-27 RF Inductors - SMD 470nH 45.6mohms 2.0A 125C Wound Ferrite | 80.000In Stock6.000 On Order Expected 19-Jan-27 | Wirewound | 1210 (3225 metric) | Unshielded | 470 nH | 20 % | 2 A | 38 mOhms | - 40 C | + 125 C | 10 | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLCV-EFR | Reel | NLCV32T-R47M-EFR - | ||||||
Mfr: NLV32T-121J-EF TTI: NLV32T-121J-EF TDK Availability: 4.000In StockRF Inductors - SMD 120uH 11ohms 70mA Wound Ferrite | 4.000In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 120 uH | 5 % | 70 mA | 11 Ohms | - 40 C | + 105 C | 20 | 10 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-121J-EF - | |||||
Mfr: LQG15WZ2N2C02D TTI: LQG15WZ2N2C02D Murata Electronics Availability: 30.000In StockRF Inductors - SMD 2.2 NH +-.2NH AEC-Q200 | 30.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.2 nH | 0.2 nH | 1 A | 60 mOhms | - 55 C | + 125 C | 23 | 8 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WZ_02 | Reel | |||||
Mfr: LQG15WZ10NH02D TTI: LQG15WZ10NH02D Murata Electronics Availability: 20.000In StockRF Inductors - SMD 10 NH 3% AEC-Q200 | 20.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 10 nH | 3 % | 500 mA | 190 mOhms | - 55 C | + 125 C | 23 | 3.3 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WZ_02 | Reel | |||||
Mfr: LQW15AN6N1C1ZD TTI: LQW15AN6N1C1ZD Murata Electronics Availability: 20.000In StockRF Inductors - SMD 6.1 NH +-.2NH AEC-Q200 | 20.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 6.1 nH | 0.2 nH | 760 mA | 56 mOhms | - 55 C | + 125 C | 30 | 7.7 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | ||||||
Mfr: BWLS00161109R39J00 TTI: BWLS00161109R39J00 Pulse Electronics Availability: 72.000In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 72.000In Stock | 0603 (1608 metric) | Unshielded | 390 nH | 5 % | 1.2 A | 510 mOhms | 1.2 A | - 40 C | + 105 C | 17 | 810 MHz | Standard | 1.6 mm | 1.1 mm | 0.9 mm | Ferrite | BWLS | Reel | LS0603-R39J-N |