• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

RF Inductors - SMD

60.670 Results
60.670 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQG15HN1N8S02D
TTI: LQG15HN1N8S02D
Murata Electronics
Availability:

10.000In Stock

RF Inductors - SMD 1.8 NH +-.3NH

10.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
1.8 nH
0.3 nH
900 mA
80 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS3N9S02D
TTI: LQG15HS3N9S02D
Murata Electronics
Availability:

180.000In Stock

RF Inductors - SMD 3.9 NH +-.3NH

180.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3.9 nH
0.3 nH
750 mA
140 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQW18AN24NG00D
TTI: LQW18AN24NG00D
Murata Electronics
Availability:

8.000In Stock

RF Inductors - SMD 24 NH 2%

8.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
24 nH
2 %
500 mA
210 mOhms
- 55 C
+ 125 C
40
3.8 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A24NG00
Datasheet
Mfr: IMC1008ERR15J
TTI: IMC1008ERR15J
Vishay / Dale
Availability:

20.000In Stock

RF Inductors - SMD 150nH 5%

20.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
150 nH
5 %
800 mA
220 mOhms
- 40 C
+ 125 C
45
880 MHz
Standard
2.5 mm
2 mm
1.6 mm
Ceramic
IMC
Reel
Datasheet
Mfr: LQW15AN6N2B80D
TTI: LQW15AN6N2B80D
Murata Electronics
Availability:

20.000In Stock

RF Inductors - SMD 6.2 NH +-.1NH

20.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
6.2 nH
0.1 nH
1.6 A
56 mOhms
- 55 C
+ 125 C
33
8 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW15AN_80
Reel
Datasheet
Mfr: B82422T1102J000
TTI: B82422T1102J000
TDK
Availability:

12.000In Stock

RF Inductors - SMD SMT-INDUCTOR 1210 1 UH 5%, AEC-Q200

12.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
1 uH
5 %
400 mA
600 mOhms
- 55 C
+ 125 C
30
300 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422T
Reel
B82422T1102J
Datasheet
Mfr: MLG1005S3N0CT000
TTI: MLG1005S3N0CT000
TDK
Availability:

40.000In Stock

RF Inductors - SMD IND 0402 3.0nH StdQ SMD RF IND

40.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3 nH
0.2 nH
800 mA
200 mOhms
- 55 C
+ 125 C
7
6.8 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
MLG
Reel
MLG1005S3N0CT000
MLG1005S3N0CT
Datasheet
Mfr: CW252016-R33J
TTI: CW252016-R33J
Bourns
Availability:

16.000In Stock

RF Inductors - SMD 330nH 5%

16.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
330 nH
5 %
500 mA
900 mOhms
- 40 C
+ 125 C
45
570 MHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
CW252016
Reel
CW252016-R33J.
Datasheet
Mfr: CW252016-R22J
TTI: CW252016-R22J
Bourns
Availability:

14.000In Stock

RF Inductors - SMD 220nH 5%

14.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
220 nH
5 %
500 mA
450 mOhms
- 40 C
+ 125 C
45
700 MHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
CW252016
Reel
Datasheet
Mfr: B82422H1103K100
TTI: B82422H1103K100
TDK
Availability:

4.000In Stock

RF Inductors - SMD 10 UH 10%

4.000In Stock

Please adjust quantity to Min / Mult value
10 uH
640 mOhms
Standard
AEC-Q200
SMID 1210-H
Reel
Datasheet
Mfr: LQW15AN9N5J00D
TTI: LQW15AN9N5J00D
Murata Electronics
Availability:

10.000In Stock

RF Inductors - SMD 9.5 NH 5%

10.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
9.5 nH
5 %
540 mA
140 mOhms
- 55 C
+ 125 C
25
5.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQP03HQ22NH02D
TTI: LQP03HQ22NH02D
Murata Electronics
Availability:

30.000In Stock

RF Inductors - SMD 22 NH 3%

30.000In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
22 nH
3 %
250 mA
820 mOhms
- 55 C
+ 125 C
20
3 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
EKDMGN010-KIT
Datasheet
Mfr: LQP03HQ4N7H02D
TTI: LQP03HQ4N7H02D
Murata Electronics
Availability:

60.000In Stock

RF Inductors - SMD 4.7 NH 3%

60.000In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
4.7 nH
3 %
400 mA
250 mOhms
- 55 C
+ 125 C
20
7 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
EKDMGN010-KIT
Datasheet
Mfr: NLCV32T-3R3M-EFRD
TTI: NLCV32T-3R3M-EFRD
TDK
Availability:

338.000In Stock

364.000 On Order
Expected 09-Feb-27
RF Inductors - SMD 3.3uH 0.16ohms 1.0mA 3.2x2.5mm AEC-Q200

338.000In Stock

364.000 On Order
Expected 09-Feb-27
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
3.3 uH
20 %
690 mA
160 mOhms
- 40 C
+ 105 C
10
54 MHz
Standard
3.2 mm
2.5 mm
2.4 mm
Ferrite
AEC-Q200
NLCV-EFRD
Reel
NLCV32T-3R3M-EFRD
-
Datasheet
Mfr: MLG1005S3N9BTD25
TTI: MLG1005S3N9BTD25
TDK
Availability:

20.000In Stock

RF Inductors - SMD IND 0402 3.9nH StdQ AEC Q200 RF IND

20.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3.9 nH
0.1 nH
700 mA
200 mOhms
- 55 C
+ 125 C
8
6.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
AEC-Q200
MLG
Reel
MLG1005S3N9BTD25
-
Datasheet
Mfr: LQW2BAN22NJ00L
TTI: LQW2BAN22NJ00L
Murata Electronics
Availability:

2.000In Stock

RF Inductors - SMD 22 NH 5%

2.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
22 nH
5 %
1.9 A
70 mOhms
- 55 C
+ 125 C
85
1.85 GHz
Standard
2.09 mm
1.53 mm
1.42 mm
Ferrite
LQW2BA
Reel
Datasheet
Mfr: B82422A1683K100
TTI: B82422A1683K100
TDK
Availability:

4.000In Stock

RF Inductors - SMD 68uH 80mA 10% 1210 SMD, AEC-Q200

4.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
68 uH
10 %
80 mA
7.7 Ohms
- 55 C
+ 145 C
27
9 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422A
Reel
Datasheet
Mfr: CI160808-R22J
TTI: CI160808-R22J
Bourns
Availability:

44.000In Stock

RF Inductors - SMD 220nH 5% MultiLayer High Frequency

44.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
220 nH
5 %
200 mA
2.8 Ohms
- 55 C
+ 125 C
8
350 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
Datasheet
Mfr: LQG15HN5N6S02D
TTI: LQG15HN5N6S02D
Murata Electronics
Availability:

40.000In Stock

RF Inductors - SMD 5.6 NH +-.3NH

40.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
5.6 nH
0.3 nH
600 mA
180 mOhms
- 55 C
+ 125 C
8
5.3 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG18HN33NJ00D
TTI: LQG18HN33NJ00D
Murata Electronics
Availability:

16.000In Stock

RF Inductors - SMD 33 NH 5%

16.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
33 nH
5 %
500 mA
540 mOhms
- 40 C
+ 85 C
12
1.7 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
LQG
Reel
Datasheet
Mfr: LQW18ANR39G00D
TTI: LQW18ANR39G00D
Murata Electronics
Availability:

52.000In Stock

RF Inductors - SMD .39 UH 2%

52.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
390 nH
2 %
80 mA
6.2 Ohms
- 55 C
+ 125 C
30
800 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
Datasheet
Mfr: AISC-0805F-220J-T
TTI: AISC-0805F-220J-T
ABRACON
Availability:

6.000In Stock

22.000 On Order
Expected 07-Jan-27
RF Inductors - SMD 22 UH 5%

6.000In Stock

22.000 On Order
Expected 07-Jan-27
Call
or
View Details
Wirewound
0805 (2012 metric)
Unshielded
22 uH
5 %
68 mA
8 Ohms
- 40 C
+ 125 C
10
20 MHz
Standard
2.29 mm
1.73 mm
1.55 mm
Ferrite
AISC-0805F
Reel
Datasheet
Mfr: IMC2220ER100K
TTI: IMC2220ER100K
Vishay / Dale
Availability:

16.000In Stock

RF Inductors - SMD 10uH 10%

16.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
2220 (5650 metric)
Unshielded
10 uH
10 %
690 mA
210 mOhms
- 40 C
+ 125 C
10
19 MHz
Standard
5.6 mm
5 mm
4 mm
IMC
Reel
Datasheet
Mfr: LQP03TN2N0B02D
TTI: LQP03TN2N0B02D
Murata Electronics
Availability:

15.000In Stock

RF Inductors - SMD 2.0 NH +-.1NH

15.000In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
2 nH
0.1 nH
600 mA
150 mOhms
- 55 C
+ 125 C
14
12.5 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQH32DN470K53L
TTI: LQH32DN470K53L
Murata Electronics
Availability:

2.000In Stock

RF Inductors - SMD 47 UH 10%

2.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
47 uH
10 %
170 mA
1.3 Ohms
- 40 C
+ 105 C
15 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
  • ...
  • 11
  • 12
  • 13