RF Inductors - SMD
60.670 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQH55DN151M03L TTI: LQH55DN151M03L Murata Electronics Availability: 700In StockRF Inductors - SMD 150 UH 20% | 700In Stock | Wirewound | 2220 (5750 metric) | Unshielded | 150 uH | 20 % | 420 mA | 1.9 Ohms | - 40 C | + 80 C | 5 MHz | Standard | 5.7 mm | 5 mm | 4.7 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQG18HN3N9S00D TTI: LQG18HN3N9S00D Murata Electronics Availability: 16.000In StockRF Inductors - SMD 3.9 NH +-.3NH | 16.000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 3.9 nH | 0.3 nH | 900 mA | 150 mOhms | - 40 C | + 85 C | 12 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | ||||||
Mfr: LQH32MN3R3K23L TTI: LQH32MN3R3K23L Murata Electronics Availability: 2.000In StockRF Inductors - SMD 3.3 UH 10% | 2.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 3.3 uH | 10 % | 300 mA | 1 Ohms | - 40 C | + 85 C | 20 | 38 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQP03TN8N2J02D TTI: LQP03TN8N2J02D Murata Electronics Availability: 45.000In StockRF Inductors - SMD 8.2 NH 5% | 45.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 8.2 nH | 5 % | 250 mA | 700 mOhms | - 55 C | + 125 C | 14 | 3.6 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQW18CNR39J00D TTI: LQW18CNR39J00D Murata Electronics Availability: 8.000In StockRF Inductors - SMD .39 UH 5% | 8.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 390 nH | 5 % | 620 mA | 280 mOhms | - 40 C | + 85 C | 570 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | LQW | Reel | |||||||
Mfr: LQG18HH68NJ00D TTI: LQG18HH68NJ00D Murata Electronics Availability: 12.000In StockRF Inductors - SMD 68 NH 5% | 12.000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 68 nH | 5 % | 400 mA | 800 mOhms | - 55 C | + 125 C | 12 | 800 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | AEC-Q200 | LQG | Reel | |||||
Mfr: LQP03TN68NJ02D TTI: LQP03TN68NJ02D Murata Electronics Availability: 15.000In StockRF Inductors - SMD 68 NH 5% | 15.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 68 nH | 5 % | 100 mA | 8 Ohms | - 55 C | + 125 C | 8 | 1.1 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQW18ANR12G0ZD TTI: LQW18ANR12G0ZD Murata Electronics Availability: 12.000In StockRF Inductors - SMD .12 UH 2% AEC-Q200 | 12.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 120 nH | 2 % | 180 mA | 1.3 Ohms | - 55 C | + 125 C | 32 | 1.6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | LQW18AN_Z | Reel | ||||||
Mfr: LQP03HQ2N3B02D TTI: LQP03HQ2N3B02D Murata Electronics Availability: 30.000In StockRF Inductors - SMD 2.3 NH +-.1NH | 30.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2.3 nH | 0.1 nH | 600 mA | 120 mOhms | - 55 C | + 125 C | 20 | 9 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | |||||
Mfr: LQG15HN1N8S02D TTI: LQG15HN1N8S02D Murata Electronics Availability: 10.000In StockRF Inductors - SMD 1.8 NH +-.3NH | 10.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.8 nH | 0.3 nH | 900 mA | 80 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HS3N9S02D TTI: LQG15HS3N9S02D Murata Electronics Availability: 180.000In StockRF Inductors - SMD 3.9 NH +-.3NH | 180.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.9 nH | 0.3 nH | 750 mA | 140 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW18AN24NG00D TTI: LQW18AN24NG00D Murata Electronics Availability: 8.000In StockRF Inductors - SMD 24 NH 2% | 8.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 24 nH | 2 % | 500 mA | 210 mOhms | - 55 C | + 125 C | 40 | 3.8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A24NG00 | ||||||
Mfr: IMC1008ERR15J TTI: IMC1008ERR15J Vishay / Dale Availability: 20.000In StockRF Inductors - SMD 150nH 5% | 20.000In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 150 nH | 5 % | 800 mA | 220 mOhms | - 40 C | + 125 C | 45 | 880 MHz | Standard | 2.5 mm | 2 mm | 1.6 mm | Ceramic | IMC | Reel | ||||||
Mfr: LQW15AN6N2B80D TTI: LQW15AN6N2B80D Murata Electronics Availability: 20.000In StockRF Inductors - SMD 6.2 NH +-.1NH | 20.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 6.2 nH | 0.1 nH | 1.6 A | 56 mOhms | - 55 C | + 125 C | 33 | 8 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW15AN_80 | Reel | |||||||
Mfr: B82422T1102J000 TTI: B82422T1102J000 TDK Availability: 12.000In StockRF Inductors - SMD SMT-INDUCTOR 1210 1 UH 5%, AEC-Q200 | 12.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 5 % | 400 mA | 600 mOhms | - 55 C | + 125 C | 30 | 300 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422T | Reel | B82422T1102J | ||||
Mfr: MLG1005S3N0CT000 TTI: MLG1005S3N0CT000 TDK Availability: 40.000In StockRF Inductors - SMD IND 0402 3.0nH StdQ SMD RF IND | 40.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3 nH | 0.2 nH | 800 mA | 200 mOhms | - 55 C | + 125 C | 7 | 6.8 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S3N0CT000 MLG1005S3N0CT | |||||
16.000In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 330 nH | 5 % | 500 mA | 900 mOhms | - 40 C | + 125 C | 45 | 570 MHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW252016 | Reel | CW252016-R33J. | ||||||
14.000In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 220 nH | 5 % | 500 mA | 450 mOhms | - 40 C | + 125 C | 45 | 700 MHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW252016 | Reel | |||||||
4.000In Stock | 10 uH | 640 mOhms | Standard | AEC-Q200 | SMID 1210-H | Reel | |||||||||||||||||||
Mfr: LQW15AN9N5J00D TTI: LQW15AN9N5J00D Murata Electronics Availability: 10.000In StockRF Inductors - SMD 9.5 NH 5% | 10.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 9.5 nH | 5 % | 540 mA | 140 mOhms | - 55 C | + 125 C | 25 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQP03HQ22NH02D TTI: LQP03HQ22NH02D Murata Electronics Availability: 30.000In StockRF Inductors - SMD 22 NH 3% | 30.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 22 nH | 3 % | 250 mA | 820 mOhms | - 55 C | + 125 C | 20 | 3 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | |||||
Mfr: LQP03HQ4N7H02D TTI: LQP03HQ4N7H02D Murata Electronics Availability: 60.000In StockRF Inductors - SMD 4.7 NH 3% | 60.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 4.7 nH | 3 % | 400 mA | 250 mOhms | - 55 C | + 125 C | 20 | 7 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | |||||
Mfr: LQP03TN3N8B02D TTI: LQP03TN3N8B02D Murata Electronics Availability: 105.000In StockRF Inductors - SMD 3.8 NH +-.1NH | 105.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 3.8 nH | 0.1 nH | 400 mA | 300 mOhms | - 55 C | + 125 C | 14 | 6 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: NLV32T-R15J-EF TTI: NLV32T-R15J-EF TDK Availability: 10.000In StockRF Inductors - SMD 150nH 250mohms 450mA Wound Ferrite | 10.000In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 150 nH | 5 % | 450 mA | 250 mOhms | - 40 C | + 105 C | 30 | 450 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-R15J-EF - | |||||
Mfr: B82432C1682K000 TTI: B82432C1682K000 TDK Availability: 5.000In StockRF Inductors - SMD 1812 6.8uH 10% | 5.000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 6.8 uH | 10 % | 360 mA | 780 mOhms | - 55 C | + 150 C | 40 | 35 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1682K |