• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

RF Inductors - SMD

60.670 Results
60.670 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQP03TN2N9B02D
TTI: LQP03TN2N9B02D
Murata Electronics
Availability:

15.000In Stock

RF Inductors - SMD 2.9 NH +-.1NH

15.000In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
2.9 nH
0.1 nH
500 mA
200 mOhms
- 55 C
+ 125 C
14
9.5 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
Datasheet
Mfr: LQP03TN22NJ02D
TTI: LQP03TN22NJ02D
Murata Electronics
Availability:

60.000In Stock

RF Inductors - SMD 22 NH 5%

60.000In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
22 nH
5 %
150 mA
1.9 Ohms
- 55 C
+ 125 C
12
2.2 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
Datasheet
Mfr: LQP03TN27NH02D
TTI: LQP03TN27NH02D
Murata Electronics
Availability:

15.000In Stock

RF Inductors - SMD 27 NH 3%

15.000In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
27 nH
3 %
140 mA
2.3 Ohms
- 55 C
+ 125 C
12
2 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
Datasheet
Mfr: LQG18HHR10J00D
TTI: LQG18HHR10J00D
Murata Electronics
Availability:

12.000In Stock

RF Inductors - SMD .10 UH 5%

12.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
100 nH
5 %
300 mA
900 mOhms
- 55 C
+ 125 C
12
600 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
AEC-Q200
LQG
Reel
Datasheet
Mfr: LQG15HH10NJ02D
TTI: LQG15HH10NJ02D
Murata Electronics
Availability:

20.000In Stock

RF Inductors - SMD 10 NH 5%

20.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
10 nH
5 %
500 mA
260 mOhms
- 55 C
+ 125 C
8
3.4 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
AEC-Q200
LQG
Reel
Datasheet
Mfr: PM0805-22NM-RC
TTI: PM0805-22NM-RC
Bourns
Availability:

6.000In Stock

RF Inductors - SMD 22nH 20%

6.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
22 nH
20 %
500 mA
220 mOhms
- 55 C
+ 125 C
45
2.2 GHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
PM0805
Reel
Datasheet
Mfr: LQG15HN5N6C02D
TTI: LQG15HN5N6C02D
Murata Electronics
Availability:

20.000In Stock

RF Inductors - SMD 5.6 NH +-.2NH

20.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
5.6 nH
0.2 nH
600 mA
180 mOhms
- 55 C
+ 125 C
8
5.3 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15WZ2N0S02D
TTI: LQG15WZ2N0S02D
Murata Electronics
Availability:

20.000In Stock

20.000 On Order
Expected 25-Nov-26
RF Inductors - SMD 2.0 NH +-.3NH AEC-Q200

20.000In Stock

20.000 On Order
Expected 25-Nov-26
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2 nH
0.3 nH
1 A
50 mOhms
- 55 C
+ 125 C
23
8 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
AEC-Q200
LQG15WZ_02
Reel
Datasheet
Mfr: IMC1812ES100K
TTI: IMC1812ES100K
Vishay / Dale
Availability:

6.000In Stock

RF Inductors - SMD 10uH 10%

6.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
10 uH
10 %
250 mA
1.6 Ohms
- 55 C
+ 125 C
50
20 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
IMC
Reel
Datasheet
Mfr: LQW15AN13NG00D
TTI: LQW15AN13NG00D
Murata Electronics
Availability:

60.000In Stock

RF Inductors - SMD 13 NH 2%

60.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
13 nH
2 %
430 mA
210 mOhms
- 55 C
+ 125 C
25
5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQW15AN39NJ00D
TTI: LQW15AN39NJ00D
Murata Electronics
Availability:

20.000In Stock

RF Inductors - SMD 39 NH 5%

20.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
39 nH
5 %
250 mA
700 mOhms
- 55 C
+ 125 C
25
3 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW
Reel
LQW1005A39NJ00
Datasheet
Mfr: LQG15HS47NJ02D
TTI: LQG15HS47NJ02D
Murata Electronics
Availability:

10.000In Stock

RF Inductors - SMD 47 NH 5%

10.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
47 nH
5 %
300 mA
720 mOhms
- 55 C
+ 125 C
8
1 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG18HN27NJ00D
TTI: LQG18HN27NJ00D
Murata Electronics
Availability:

12.000In Stock

RF Inductors - SMD 27 NH 5%

12.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
27 nH
5 %
500 mA
540 mOhms
- 40 C
+ 85 C
12
2 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
LQG
Reel
Datasheet
Mfr: LQW18AN18NG00D
TTI: LQW18AN18NG00D
Murata Electronics
Availability:

36.000In Stock

RF Inductors - SMD 18 NH 2%

36.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
18 nH
2 %
550 mA
160 mOhms
- 55 C
+ 125 C
40
5.5 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A18NG00
Datasheet
Mfr: LQW18ANR22J00D
TTI: LQW18ANR22J00D
Murata Electronics
Availability:

12.000In Stock

RF Inductors - SMD .22 UH 5%

12.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
220 nH
5 %
120 mA
2.5 Ohms
- 55 C
+ 125 C
25
1.2 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608AR22J00
Datasheet
Mfr: LQW18AN12NJ80D
TTI: LQW18AN12NJ80D
Murata Electronics
Availability:

4.000In Stock

RF Inductors - SMD 12 NH 5%

4.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
12 nH
5 %
1.5 A
64 mOhms
- 55 C
+ 125 C
37
5 GHz
Standard
1.65 mm
0.99 mm
0.9 mm
LQW
Reel
Datasheet
Mfr: NLCV32T-R47M-EFR
TTI: NLCV32T-R47M-EFR
TDK
Availability:

80.000In Stock

6.000 On Order
Expected 19-Jan-27
RF Inductors - SMD 470nH 45.6mohms 2.0A 125C Wound Ferrite

80.000In Stock

6.000 On Order
Expected 19-Jan-27
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
470 nH
20 %
2 A
38 mOhms
- 40 C
+ 125 C
10
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLCV-EFR
Reel
NLCV32T-R47M-EFR
-
Datasheet
Mfr: NLV32T-121J-EF
TTI: NLV32T-121J-EF
TDK
Availability:

4.000In Stock

RF Inductors - SMD 120uH 11ohms 70mA Wound Ferrite

4.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
3.2 mm x 2.5 mm x 2.2 mm
Unshielded
120 uH
5 %
70 mA
11 Ohms
- 40 C
+ 105 C
20
10 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLV32-EF
Reel
NLV32T-121J-EF
-
Datasheet
Mfr: LQG15WZ2N2C02D
TTI: LQG15WZ2N2C02D
Murata Electronics
Availability:

30.000In Stock

RF Inductors - SMD 2.2 NH +-.2NH AEC-Q200

30.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.2 nH
0.2 nH
1 A
60 mOhms
- 55 C
+ 125 C
23
8 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
AEC-Q200
LQG15WZ_02
Reel
Datasheet
Mfr: LQG15WZ10NH02D
TTI: LQG15WZ10NH02D
Murata Electronics
Availability:

20.000In Stock

RF Inductors - SMD 10 NH 3% AEC-Q200

20.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
10 nH
3 %
500 mA
190 mOhms
- 55 C
+ 125 C
23
3.3 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
AEC-Q200
LQG15WZ_02
Reel
Datasheet
Mfr: LQW15AN6N1C1ZD
TTI: LQW15AN6N1C1ZD
Murata Electronics
Availability:

20.000In Stock

RF Inductors - SMD 6.1 NH +-.2NH AEC-Q200

20.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
6.1 nH
0.2 nH
760 mA
56 mOhms
- 55 C
+ 125 C
30
7.7 GHz
Standard
1 mm
0.6 mm
0.5 mm
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: BWLS00161109R39J00
TTI: BWLS00161109R39J00
Pulse Electronics
Availability:

72.000In Stock

RF Inductors - SMD Chilisin RF inductor Wire Wound-STD

72.000In Stock

Please adjust quantity to Min / Mult value
0603 (1608 metric)
Unshielded
390 nH
5 %
1.2 A
510 mOhms
1.2 A
- 40 C
+ 105 C
17
810 MHz
Standard
1.6 mm
1.1 mm
0.9 mm
Ferrite
BWLS
Reel
LS0603-R39J-N
Datasheet
Mfr: IMC1210ER470K
TTI: IMC1210ER470K
Vishay / Dale
Availability:

2.000In Stock

RF Inductors - SMD 47uH 10%

2.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
47 uH
10 %
91 mA
9 Ohms
- 55 C
+ 125 C
30
14 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
IMC
Reel
Datasheet
Mfr: MHQ1005P3N3ST000
TTI: MHQ1005P3N3ST000
TDK
Availability:

10.000In Stock

RF Inductors - SMD IND 0402 3.3nH S-HQ SMD RF IND

10.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3.3 nH
0.3 nH
900 mA
80 mOhms
- 55 C
+ 125 C
23
9 GHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
MHQ-P
Reel
MHQ1005P3N3ST000
-
Datasheet
Mfr: LQG15HS56NG02D
TTI: LQG15HS56NG02D
Murata Electronics
Availability:

30.000In Stock

RF Inductors - SMD 56 NH 2%

30.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
56 nH
2 %
250 mA
820 mOhms
- 55 C
+ 125 C
8
800 MHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
  • ...
  • 13
  • 14
  • 15