• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

RF Inductors - SMD

60.670 Results
60.670 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: S1210R-391J
TTI: S1210R-391J
Delevan
Availability:

500In Stock

RF Inductors - SMD .39uH 5% .4ohm Shielded SMT Induc

500In Stock

Please adjust quantity to Min / Mult value
1210 (3225 metric)
Shielded
390 nH
5 %
400 mOhms
- 55 C
+ 125 C
40
Standard
3.51 mm
2.66 mm
2.57 mm
S1210/R
Reel
S1210R-391J
T500
Datasheet
Mfr: S1210R-822G
TTI: S1210R-822G
Delevan
Availability:

418In Stock

RF Inductors - SMD 8.2uH 2% 1.7ohm Shielded SMT Induc

418In Stock

Please adjust quantity to Min / Mult value
1210 (3225 metric)
Shielded
8.2 uH
2 %
1.7 Ohms
- 55 C
+ 125 C
40
Standard
3.51 mm
2.66 mm
2.57 mm
S1210/R
Reel
S1210R-822G
T500
Datasheet
Mfr: 1812R-822FTR
TTI: 1812R-822FTR
Delevan
Availability:

1.000In Stock

RF Inductors - SMD 8.2 UH 1%

1.000In Stock

Please adjust quantity to Min / Mult value
1812 (4532 metric)
Unshielded
8.2 uH
1 %
137 mOhms
- 55 C
+ 125 C
Standard
4.83 mm
3.4 mm
3.4 mm
1812/R
Reel
1812R-822FTR
T500
Datasheet
Mfr: B82498F3331J000
TTI: B82498F3331J000
TDK
Availability:

3.000In Stock

102.000 On Order
Expected
RF Inductors - SMD .33 UH 5%

3.000In Stock

102.000 On Order
Expected
Please adjust quantity to Min / Mult value
0805 (2012 metric)
330 nH
5 %
220 mA
1.5 Ohms
- 55 C
+ 150 C
45
800 MHz
Standard
2.3 mm
1.7 mm
1.3 mm
B82498
Reel
B82498F3331J
Datasheet
Mfr: B82498F1222J000
TTI: B82498F1222J000
TDK
Availability:

69.000In Stock

42.000 On Order
Expected 07-Apr-27
RF Inductors - SMD 2.2 UH 5%

69.000In Stock

42.000 On Order
Expected 07-Apr-27
Please adjust quantity to Min / Mult value
0805 (2012 metric)
2.2 uH
5 %
130 mA
1.6 Ohms
- 55 C
+ 150 C
20
330 MHz
Standard
2.3 mm
1.7 mm
1.4 mm
B82498
Reel
B82498F1222J
Datasheet
Mfr: B82498F1102J000
TTI: B82498F1102J000
TDK
Availability:

12.000In Stock

72.000 On Order
Expected
RF Inductors - SMD 1.0 UH 5%

12.000In Stock

72.000 On Order
Expected
Please adjust quantity to Min / Mult value
0805 (2012 metric)
1 uH
5 %
240 mA
550 mOhms
20
Standard
B82498
Reel
B82498F1102J
Datasheet
Mfr: B82496C3100J000
TTI: B82496C3100J000
TDK
Availability:

24.000In Stock

32.000 On Order
Expected 18-Jun-27
RF Inductors - SMD 10nH 600mA 0.2ohms

24.000In Stock

32.000 On Order
Expected 18-Jun-27
Please adjust quantity to Min / Mult value
10 nH
5 %
600 mA
200 mOhms
14
Standard
AEC-Q200
B82477
Reel
B82496C3100J
Datasheet
Mfr: B82432C1102K000
TTI: B82432C1102K000
TDK
Availability:

7.500In Stock

10.000 On Order
Expected 20-Nov-26
RF Inductors - SMD 1.0 UH 10%

7.500In Stock

10.000 On Order
Expected 20-Nov-26
Please adjust quantity to Min / Mult value
1812 (4532 metric)
1 uH
10 %
600 mA
280 mOhms
40
200 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
AEC-Q200
B82422
Reel
B82432C1102K
Datasheet
Mfr: NLV32T-2R7J-PF
TTI: NLV32T-2R7J-PF
TDK
Availability:

4.000In Stock

End of Life
RF Inductors - SMD SUGGESTED ALTERNATE NLV32T-2R7J-EF

4.000In Stock

Call
or
View Details
Wirewound
1210 (3225 metric)
Unshielded
2.7 uH
5 %
290 mA
1.1 Ohms
- 40 C
+ 105 C
30
70 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLV32-PF
Reel
NLV32T-2R7J-PF
-
Datasheet
Mfr: B82496C3120J000
TTI: B82496C3120J000
TDK
Availability:

12.000In Stock

RF Inductors - SMD SMT-INDUCTOR 0603 12NH 5%

12.000In Stock

Please adjust quantity to Min / Mult value
12 nH
5 %
450 mA
350 mOhms
14
Standard
AEC-Q200
B82477
Reel
B82496C3120J
Datasheet
Mfr: B82496C3330J000
TTI: B82496C3330J000
TDK
Availability:

32.000In Stock

RF Inductors - SMD SMT-INDUCTOR 0603 33NH 5%

32.000In Stock

Please adjust quantity to Min / Mult value
33 nH
5 %
350 mA
600 mOhms
14
Standard
AEC-Q200
B82496
Reel
B82496C3330J
Datasheet
Mfr: B82496C3101J000
TTI: B82496C3101J000
TDK
Availability:

32.000In Stock

RF Inductors - SMD 100nH 200mA 1.8ohms

32.000In Stock

Please adjust quantity to Min / Mult value
100 nH
5 %
200 mA
1.8 Ohms
14
Standard
AEC-Q200
B82477
Reel
B82496C3101J
Datasheet
Mfr: B82496C3220J000
TTI: B82496C3220J000
TDK
Availability:

16.000In Stock

RF Inductors - SMD 22nH 380mA 0.5ohms

16.000In Stock

Please adjust quantity to Min / Mult value
22 nH
5 %
380 mA
500 mOhms
14
Standard
AEC-Q200
B82496
Reel
B82496C3220J
Datasheet
Mfr: B82498F3820J000
TTI: B82498F3820J000
TDK
Availability:

3.000In Stock

RF Inductors - SMD 82 NH 5%

3.000In Stock

Please adjust quantity to Min / Mult value
0805 (2012 metric)
82 nH
5 %
500 mA
190 mOhms
- 55 C
+ 150 C
60
Standard
AEC-Q200
B82498
Reel
B82498F3820J
Datasheet
Mfr: B82496C3569J000
TTI: B82496C3569J000
TDK
Availability:

12.000In Stock

RF Inductors - SMD 5.6 NH 5%

12.000In Stock

Please adjust quantity to Min / Mult value
5.6 nH
5 %
700 mA
150 mOhms
14
Standard
AEC-Q200
B82496
Reel
B82496C3569J
Datasheet
Mfr: B82496C3820J000
TTI: B82496C3820J000
TDK
Availability:

8.000In Stock

RF Inductors - SMD 82 NH 5%

8.000In Stock

Please adjust quantity to Min / Mult value
0603 (1608 metric)
82 nH
5 %
220 mA
1.5 Ohms
14
2 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
B82496
Reel
B82496C3820J
Datasheet
Mfr: LQG18HN12NJ00J
TTI: LQG18HN12NJ00J
Murata Electronics
Availability:

30.000In Stock

30.000 On Order
Expected 05-Jan-27
RF Inductors - SMD 12 NH 5%

30.000In Stock

30.000 On Order
Expected 05-Jan-27
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
12 nH
5 %
400 mA
350 mOhms
- 55 C
+ 125 C
12
3 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
LQG
Reel
Datasheet
Mfr: LQG18HN2N7S00J
TTI: LQG18HN2N7S00J
Murata Electronics
Availability:

30.000In Stock

RF Inductors - SMD 2.7 NH +-.3NH

30.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
2.7 nH
0.3 nH
500 mA
150 mOhms
- 55 C
+ 125 C
12
6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
LQG
Reel
Datasheet
Mfr: B82498B3220J000
TTI: B82498B3220J000
TDK
Availability:

12.000In Stock

End of Life
RF Inductors - SMD 22nH 250MHz 600mA 5%

12.000In Stock

Please adjust quantity to Min / Mult value
22 nH
8 mOhms
B82498
Reel
B82498B3220J
Datasheet
Mfr: LQP03TN4N3H02J
TTI: LQP03TN4N3H02J
Murata Electronics
Availability:

100.000In Stock

RF Inductors - SMD 4.3 NH 3%

100.000In Stock

Please adjust quantity to Min / Mult value
LQP
Reel
Datasheet
Mfr: B82422T1472K000
TTI: B82422T1472K000
TDK
Availability:

18.000In Stock

RF Inductors - SMD 1210 4.7uH 10%

18.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
4.7 uH
10 %
220 mA
1.5 Ohms
- 55 C
+ 125 C
30
50 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422
Reel
B82422T1472K
Datasheet
Mfr: LQG15HN22NJ02J
TTI: LQG15HN22NJ02J
Murata Electronics
Availability:

650.000In Stock

RF Inductors - SMD 22 NH 5%

650.000In Stock

Please adjust quantity to Min / Mult value
0402 (1005 metric)
22 nH
5 %
300 mA
580 mOhms
8
1.8 kHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG18HN18NJ00J
TTI: LQG18HN18NJ00J
Murata Electronics
Availability:

50.000In Stock

RF Inductors - SMD 18 NH 5%

50.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
18 nH
5 %
350 mA
450 mOhms
- 55 C
+ 125 C
12
2.6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
LQG
Reel
Datasheet
Mfr: NLFV25T-470K-PF
TTI: NLFV25T-470K-PF
TDK
Availability:

4.000In Stock

End of Life
RF Inductors - SMD SUGGESTED ALTERNATE NLFV25T-470K-EF

4.000In Stock

Call
or
View Details
Wirewound
Shielded
47 uH
10 %
60 mA
1.7 Ohms
- 40 C
+ 105 C
10
11 MHz
Standard
2.5 mm
2 mm
1.8 mm
Ferrite
NLFV-PF
Reel
NLFV25T-470K-PF
-
Datasheet
Mfr: B82422T1103K000
TTI: B82422T1103K000
TDK
Availability:

48.000In Stock

RF Inductors - SMD 1210 10uH 10%

48.000In Stock

Please adjust quantity to Min / Mult value
10 uH
10 %
150 mA
2.1 Ohms
27
Standard
AEC-Q200
B82422
Reel
B82422T1103K
  • ...
  • 15
  • 16
  • 17