• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

RF Inductors - SMD

60.670 Results
60.670 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQG15HN22NJ02J
TTI: LQG15HN22NJ02J
Murata Electronics
Availability:

650.000In Stock

RF Inductors - SMD 22 NH 5%

650.000In Stock

Please adjust quantity to Min / Mult value
0402 (1005 metric)
22 nH
5 %
300 mA
580 mOhms
8
1.8 kHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG18HN18NJ00J
TTI: LQG18HN18NJ00J
Murata Electronics
Availability:

50.000In Stock

RF Inductors - SMD 18 NH 5%

50.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
18 nH
5 %
350 mA
450 mOhms
- 55 C
+ 125 C
12
2.6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
LQG
Reel
Datasheet
Mfr: LQH55DNR27M03K
TTI: LQH55DNR27M03K
Murata Electronics
Availability:

3.000In Stock

RF Inductors - SMD .27 UH 20%

3.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
2220 (5750 metric)
Shielded
270 nH
20 %
5.3 A
10 mOhms
- 25 C
+ 80 C
300 MHz
Standard
5.7 mm
6 mm
4.7 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH32CN100K53K
TTI: LQH32CN100K53K
Murata Electronics
Availability:

37.500In Stock

RF Inductors - SMD 10 UH 10%

37.500In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
10 uH
10 %
300 mA
440 mOhms
- 25 C
+ 85 C
26 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQP18MN3N3C02D
TTI: LQP18MN3N3C02D
Murata Electronics
Availability:

8.000In Stock

End of Life
RF Inductors - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE LQG18HN3N3S00D

8.000In Stock

Please adjust quantity to Min / Mult value
Thin Film
0603 (1608 metric)
Unshielded
3.3 nH
0.2 nH
250 mA
400 mOhms
- 55 C
+ 125 C
17
6 GHz
Standard
1.6 mm
0.8 mm
0.5 mm
LQP
Reel
LCWC0603G56NGTAR KYOCERA AVX
Datasheet
Mfr: LCWC0603G56NGTAR
TTI: LCWC0603G56NGTAR
KYOCERA AVX
Availability:

4.000In Stock

RF Inductors - SMD 56 NH 2%

4.000In Stock

Call
or
View Details
LCWC
Reel
Datasheet
Mfr: 1210R-182GTR
TTI: 1210R-182GTR
Delevan
Availability:

2.000In Stock

RF Inductors - SMD 1.8 UH 2%

2.000In Stock

Please adjust quantity to Min / Mult value
1210 (3225 metric)
Unshielded
1.8 uH
2 %
454 mA
900 mOhms
- 55 C
+ 125 C
30
75 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
Ferrite
1210/R
Reel
Datasheet
Mfr: LQW15AN2N7B00D
TTI: LQW15AN2N7B00D
Murata Electronics
Availability:

0In Stock

240.000 On Order
Expected
RF Inductors - SMD 2.7 NH +-.1NH

0In Stock

240.000 On Order
Expected
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
2.7 nH
0.1 nH
850 mA
50 mOhms
- 55 C
+ 125 C
20
15 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQW15AN8N2G00D
TTI: LQW15AN8N2G00D
Murata Electronics
Availability:

0In Stock

340.000 On Order
Expected
RF Inductors - SMD 8.2 NH 2%

0In Stock

340.000 On Order
Expected
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
8.2 nH
2 %
540 mA
140 mOhms
- 55 C
+ 125 C
25
5.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQW15AN47NJ00D
TTI: LQW15AN47NJ00D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 47 NH 5%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
47 nH
5 %
210 mA
1.08 Ohms
- 55 C
+ 125 C
25
2.9 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW
Reel
LQW1005A47NJ00
Datasheet
Mfr: LQH43CN100K03L
TTI: LQH43CN100K03L
Murata Electronics
Availability:

0In Stock

122.500 On Order
Expected
RF Inductors - SMD 10 UH 10% CHOKE

0In Stock

122.500 On Order
Expected
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
10 uH
10 %
650 mA
240 mOhms
- 40 C
+ 85 C
23 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW15AN22NG00D
TTI: LQW15AN22NG00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 22 NH 2%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
22 nH
2 %
310 mA
300 mOhms
- 55 C
+ 125 C
25
4 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQW15AN7N5G00D
TTI: LQW15AN7N5G00D
Murata Electronics
Availability:

0In Stock

400.000 On Order
Expected
RF Inductors - SMD 7.5 NH 2%

0In Stock

400.000 On Order
Expected
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
7.5 nH
2 %
570 mA
130 mOhms
- 55 C
+ 125 C
25
6 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQH43MN100K03L
TTI: LQH43MN100K03L
Murata Electronics
Availability:

0In Stock

23.000 On Order
Expected
RF Inductors - SMD 10 UH 10%

0In Stock

23.000 On Order
Expected
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
10 uH
10 %
400 mA
560 mOhms
- 40 C
+ 85 C
35
23 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH32CN2R2M33L
TTI: LQH32CN2R2M33L
Murata Electronics
Availability:

38.000In Stock

RF Inductors - SMD 2.2 UH 20%

38.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
2.2 uH
20 %
600 mA
130 mOhms
- 40 C
+ 85 C
64 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW15AN12NJ00D
TTI: LQW15AN12NJ00D
Murata Electronics
Availability:

10.000In Stock

300.000 On Order
Expected 26-May-27
RF Inductors - SMD 12 NH 5%

10.000In Stock

300.000 On Order
Expected 26-May-27
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
12 nH
5 %
500 mA
140 mOhms
- 55 C
+ 125 C
30
5.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
LQW1005A12NJ00
Datasheet
Mfr: LQH44PN100MPRL
TTI: LQH44PN100MPRL
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 10 UH 20%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
4 mm x 4 mm x 1.65 mm
Unshielded
10 uH
20 %
1.45 A
150 mOhms
- 40 C
+ 125 C
25 MHz
Standard
4 mm
4 mm
1.65 mm
LQH44
Reel
Datasheet
Mfr: LQH32MN100K23L
TTI: LQH32MN100K23L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 10 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
10 uH
10 %
190 mA
1.8 Ohms
- 40 C
+ 85 C
35
20 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW15AN15NG00D
TTI: LQW15AN15NG00D
Murata Electronics
Availability:

0In Stock

80.000 On Order
Expected 26-May-27
RF Inductors - SMD 15 NH 2%

0In Stock

80.000 On Order
Expected 26-May-27
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
15 nH
2 %
460 mA
160 mOhms
- 55 C
+ 125 C
30
5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQW15AN10NG00D
TTI: LQW15AN10NG00D
Murata Electronics
Availability:

0In Stock

50.000 On Order
Expected 26-May-27
RF Inductors - SMD 10 NH 2%

0In Stock

50.000 On Order
Expected 26-May-27
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
10 nH
2 %
500 mA
170 mOhms
- 55 C
+ 125 C
25
5.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQW15AN56NG00D
TTI: LQW15AN56NG00D
Murata Electronics
Availability:

0In Stock

20.000 On Order
Expected 12-Mar-27
RF Inductors - SMD 56 NH 2%

0In Stock

20.000 On Order
Expected 12-Mar-27
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
56 nH
2 %
200 mA
1.17 Ohms
- 55 C
+ 125 C
25
2.8 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQG15HSR12J02D
TTI: LQG15HSR12J02D
Murata Electronics
Availability:

0In Stock

20.000 On Order
Expected 08-Jan-27
RF Inductors - SMD 120 NH 5%

0In Stock

20.000 On Order
Expected 08-Jan-27
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
120 nH
5 %
200 mA
1.3 Ohms
- 55 C
+ 125 C
8
600 MHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQW15AN5N6C10D
TTI: LQW15AN5N6C10D
Murata Electronics
Availability:

0In Stock

30.000 On Order
Expected 26-May-27
RF Inductors - SMD 5.6 NH +-.2NH

0In Stock

30.000 On Order
Expected 26-May-27
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
5.6 nH
0.2 nH
800 mA
51 mOhms
- 55 C
+ 125 C
30
8 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQG15HS2N0S02D
TTI: LQG15HS2N0S02D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 2.0 NH +-.3NH

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2 nH
0.3 nH
900 mA
90 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQW15AN2N7C00D
TTI: LQW15AN2N7C00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 2.7 NH +-.2NH

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
2.7 nH
0.2 nH
850 mA
50 mOhms
- 55 C
+ 125 C
20
15 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
LQW1005A2N7C00
  • ...
  • 16
  • 17
  • 18