RF Inductors - SMD
60.670 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQH32CN2R2M33L TTI: LQH32CN2R2M33L Murata Electronics Availability: 38.000In StockRF Inductors - SMD 2.2 UH 20% | 38.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 2.2 uH | 20 % | 600 mA | 130 mOhms | - 40 C | + 85 C | 64 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQW15AN12NJ00D TTI: LQW15AN12NJ00D Murata Electronics Availability: 10.000In Stock300.000 On Order Expected 26-May-27 RF Inductors - SMD 12 NH 5% | 10.000In Stock300.000 On Order Expected 26-May-27 | Wirewound | 0402 (1005 metric) | Unshielded | 12 nH | 5 % | 500 mA | 140 mOhms | - 55 C | + 125 C | 30 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A12NJ00 | ||||||
Mfr: LQH44PN100MPRL TTI: LQH44PN100MPRL Murata Electronics Availability: 0In StockRF Inductors - SMD 10 UH 20% | 0In Stock | Wirewound | 4 mm x 4 mm x 1.65 mm | Unshielded | 10 uH | 20 % | 1.45 A | 150 mOhms | - 40 C | + 125 C | 25 MHz | Standard | 4 mm | 4 mm | 1.65 mm | LQH44 | Reel | ||||||||
Mfr: LQH32MN100K23L TTI: LQH32MN100K23L Murata Electronics Availability: 0In StockRF Inductors - SMD 10 UH 10% | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 190 mA | 1.8 Ohms | - 40 C | + 85 C | 35 | 20 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQW15AN15NG00D TTI: LQW15AN15NG00D Murata Electronics Availability: 0In Stock80.000 On Order Expected 26-May-27 RF Inductors - SMD 15 NH 2% | 0In Stock80.000 On Order Expected 26-May-27 | Wirewound | 0402 (1005 metric) | Unshielded | 15 nH | 2 % | 460 mA | 160 mOhms | - 55 C | + 125 C | 30 | 5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AN10NG00D TTI: LQW15AN10NG00D Murata Electronics Availability: 0In Stock50.000 On Order Expected 26-May-27 RF Inductors - SMD 10 NH 2% | 0In Stock50.000 On Order Expected 26-May-27 | Wirewound | 0402 (1005 metric) | Unshielded | 10 nH | 2 % | 500 mA | 170 mOhms | - 55 C | + 125 C | 25 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AN56NG00D TTI: LQW15AN56NG00D Murata Electronics Availability: 0In Stock20.000 On Order Expected 12-Mar-27 RF Inductors - SMD 56 NH 2% | 0In Stock20.000 On Order Expected 12-Mar-27 | Wirewound | 0402 (1005 metric) | Unshielded | 56 nH | 2 % | 200 mA | 1.17 Ohms | - 55 C | + 125 C | 25 | 2.8 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQG15HSR12J02D TTI: LQG15HSR12J02D Murata Electronics Availability: 0In Stock20.000 On Order Expected 08-Jan-27 RF Inductors - SMD 120 NH 5% | 0In Stock20.000 On Order Expected 08-Jan-27 | Multilayer | 0402 (1005 metric) | Unshielded | 120 nH | 5 % | 200 mA | 1.3 Ohms | - 55 C | + 125 C | 8 | 600 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW15AN27NJ00D TTI: LQW15AN27NJ00D Murata Electronics Availability: 0In Stock40.000 On Order Expected 27-Nov-26 RF Inductors - SMD 27 NH 5% | 0In Stock40.000 On Order Expected 27-Nov-26 | Wirewound | 0402 (1005 metric) | Unshielded | 27 nH | 5 % | 280 mA | 520 mOhms | - 55 C | + 125 C | 25 | 3.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | LQW1005A27NJ00 | ||||||
Mfr: LQW15AN4N3B00D TTI: LQW15AN4N3B00D Murata Electronics Availability: 0In Stock20.000 On Order Expected 27-Nov-26 RF Inductors - SMD 4.3 NH +-.1NH | 0In Stock20.000 On Order Expected 27-Nov-26 | Wirewound | 0402 (1005 metric) | Unshielded | 4.3 nH | 0.1 nH | 750 mA | 70 mOhms | - 55 C | + 125 C | 25 | 10 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: CW201212-R47J TTI: CW201212-R47J Bourns Availability: 0In Stock36.000 On Order Expected 22-Feb-27 RF Inductors - SMD 470nH 5% | 0In Stock36.000 On Order Expected 22-Feb-27 | Wirewound | 0805 (2012 metric) | Unshielded | 470 nH | 5 % | 250 mA | 1.72 Ohms | - 40 C | + 125 C | 33 | 375 MHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW201212 | Reel | CW201212-R47J. | |||||
0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 12 nH | 3 % | 250 mA | 700 mOhms | - 55 C | + 125 C | 12 | 2.9 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | |||||||
Mfr: LQW15AN24NJ00D TTI: LQW15AN24NJ00D Murata Electronics Availability: 0In StockRF Inductors - SMD 24 NH 5% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 24 nH | 5 % | 280 mA | 520 mOhms | - 55 C | + 125 C | 25 | 3.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: MLF1608DR56KTA00 TTI: MLF1608DR56KTA00 TDK Availability: 0In Stock132.000 On Order Expected RF Inductors - SMD .56 UH 10% | 0In Stock132.000 On Order Expected | Multilayer | 0603 (1608 metric) | Shielded | 560 nH | 10 % | 100 mA | 1.05 Ohms | - 55 C | + 125 C | 15 | 230 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | MLF | Reel | MLF1608DR56KTA00 - | |||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 39 nH | 5 % | 250 mA | 1.06 Ohms | - 55 C | + 125 C | 8 | 1.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||||
Mfr: LQH55DN3R3M03L TTI: LQH55DN3R3M03L Murata Electronics Availability: 0In StockRF Inductors - SMD 3.3 UH 20% | 0In Stock | Wirewound | 2220 (5750 metric) | Unshielded | 3.3 uH | 20 % | 2.9 A | 36 mOhms | - 40 C | + 80 C | 40 MHz | Standard | 5.7 mm | 5 mm | 4.7 mm | Ferrite | LQH | Reel | |||||||
0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 2.7 nH | 0.3 nH | 1 A | 120 mOhms | - 40 C | + 85 C | 12 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | |||||||
Mfr: LQW18ANR15J00D TTI: LQW18ANR15J00D Murata Electronics Availability: 0In Stock20.000 On Order Expected 14-Jan-27 RF Inductors - SMD 0603 150nH 5% 160mA | 0In Stock20.000 On Order Expected 14-Jan-27 | Wirewound | 0603 (1608 metric) | Unshielded | 150 nH | 5 % | 160 mA | 1.5 Ohms | - 55 C | + 125 C | 32 | 1.4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608AR15J00 | ||||||
0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 6.8 nH | 5 % | 700 mA | 90 mOhms | - 55 C | + 125 C | 25 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A6N8J00 | |||||||
Mfr: LQW18ANR47J00D TTI: LQW18ANR47J00D Murata Electronics Availability: 4.000In StockRF Inductors - SMD .47 UH 5% | 4.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 470 nH | 5 % | 75 mA | 7 Ohms | - 55 C | + 125 C | 30 | 700 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
Mfr: LQW15AN1N8C00D TTI: LQW15AN1N8C00D Murata Electronics Availability: 0In Stock10.000 On Order Expected 23-Jul-27 RF Inductors - SMD 1.8 NH +-.2NH | 0In Stock10.000 On Order Expected 23-Jul-27 | Wirewound | 0402 (1005 metric) | Unshielded | 1.8 nH | 0.2 nH | 460 mA | 160 mOhms | - 55 C | + 125 C | 10 | 16 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW18AN22NG10D TTI: LQW18AN22NG10D Murata Electronics Availability: 0In StockRF Inductors - SMD 22 NH 2% | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 22 nH | 2 % | 640 mA | 99 mOhms | - 55 C | + 125 C | 42 | 3.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
Mfr: LQW18ANR10G00D TTI: LQW18ANR10G00D Murata Electronics Availability: 0In StockRF Inductors - SMD .10 UH 2% | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 100 nH | 2 % | 220 mA | 680 mOhms | - 55 C | + 125 C | 34 | 1.8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608AR10G00 | ||||||
Mfr: LQW18AN15NG00D TTI: LQW18AN15NG00D Murata Electronics Availability: 0In Stock20.000 On Order Expected 27-Nov-26 RF Inductors - SMD 15 NH 2% | 0In Stock20.000 On Order Expected 27-Nov-26 | Wirewound | 0603 (1608 metric) | Unshielded | 15 nH | 2 % | 600 mA | 130 mOhms | - 55 C | + 125 C | 40 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A15NG00 | ||||||
Mfr: LQW18ANR18G00D TTI: LQW18ANR18G00D Murata Electronics Availability: 0In StockRF Inductors - SMD .18 UH 2% | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 180 nH | 2 % | 140 mA | 2.2 Ohms | - 55 C | + 125 C | 25 | 1.3 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608AR18G00 |