• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

RF Inductors - SMD

60.670 Results
60.670 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQH43MN470K03L
TTI: LQH43MN470K03L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 47 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
47 uH
10 %
220 mA
1.5 Ohms
- 40 C
+ 85 C
35
10 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH43CN470K03L
TTI: LQH43CN470K03L
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 47 UH 10% CHOKE

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
47 uH
10 %
280 mA
1.1 Ohms
- 40 C
+ 85 C
10 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW15AN9N1J00D
TTI: LQW15AN9N1J00D
Murata Electronics
Availability:

0In Stock

2.010.000 On Order
Expected
RF Inductors - SMD 9.1 NH 5%

0In Stock

2.010.000 On Order
Expected
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
9.1 nH
5 %
540 mA
140 mOhms
- 55 C
+ 125 C
25
5.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
LQW1005A9N1J00
Datasheet
Mfr: LQW18AN68NG00D
TTI: LQW18AN68NG00D
Murata Electronics
Availability:

0In Stock

40.000 On Order
Expected 02-Jun-27
RF Inductors - SMD 68 NH 2%

0In Stock

40.000 On Order
Expected 02-Jun-27
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
68 nH
2 %
340 mA
380 mOhms
- 55 C
+ 125 C
38
2.2 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A68NG00
Datasheet
Mfr: LQW15AN5N1B00D
TTI: LQW15AN5N1B00D
Murata Electronics
Availability:

0In Stock

40.000 On Order
Expected 23-Jul-27
RF Inductors - SMD 5.1 NH +-.1NH

0In Stock

40.000 On Order
Expected 23-Jul-27
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
5.1 nH
0.1 nH
600 mA
120 mOhms
- 55 C
+ 125 C
25
8 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: CW201212-R47J
TTI: CW201212-R47J
Bourns
Availability:

0In Stock

36.000 On Order
Expected 22-Feb-27
RF Inductors - SMD 470nH 5%

0In Stock

36.000 On Order
Expected 22-Feb-27
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
470 nH
5 %
250 mA
1.72 Ohms
- 40 C
+ 125 C
33
375 MHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
CW201212
Reel
CW201212-R47J.
Datasheet
Mfr: LQP03TN12NH02D
TTI: LQP03TN12NH02D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 12 NH 3%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
12 nH
3 %
250 mA
700 mOhms
- 55 C
+ 125 C
12
2.9 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
Datasheet
Mfr: LQW15AN24NJ00D
TTI: LQW15AN24NJ00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 24 NH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
24 nH
5 %
280 mA
520 mOhms
- 55 C
+ 125 C
25
3.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: MLF1608DR56KTA00
TTI: MLF1608DR56KTA00
TDK
Availability:

0In Stock

132.000 On Order
Expected
RF Inductors - SMD .56 UH 10%

0In Stock

132.000 On Order
Expected
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Shielded
560 nH
10 %
100 mA
1.05 Ohms
- 55 C
+ 125 C
15
230 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
MLF
Reel
MLF1608DR56KTA00
-
Datasheet
Mfr: LQG15HN39NJ02D
TTI: LQG15HN39NJ02D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 39 NH 5%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
39 nH
5 %
250 mA
1.06 Ohms
- 55 C
+ 125 C
8
1.2 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQH55DN3R3M03L
TTI: LQH55DN3R3M03L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 3.3 UH 20%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
2220 (5750 metric)
Unshielded
3.3 uH
20 %
2.9 A
36 mOhms
- 40 C
+ 80 C
40 MHz
Standard
5.7 mm
5 mm
4.7 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQG18HN2N7S00D
TTI: LQG18HN2N7S00D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 2.7 NH +-.3NH

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
2.7 nH
0.3 nH
1 A
120 mOhms
- 40 C
+ 85 C
12
6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
LQG
Reel
Datasheet
Mfr: LQW18ANR15J00D
TTI: LQW18ANR15J00D
Murata Electronics
Availability:

0In Stock

20.000 On Order
Expected 14-Jan-27
RF Inductors - SMD 0603 150nH 5% 160mA

0In Stock

20.000 On Order
Expected 14-Jan-27
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
150 nH
5 %
160 mA
1.5 Ohms
- 55 C
+ 125 C
32
1.4 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608AR15J00
Datasheet
Mfr: LQW15AN6N8J00D
TTI: LQW15AN6N8J00D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 6.8 NH 5%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
6.8 nH
5 %
700 mA
90 mOhms
- 55 C
+ 125 C
25
6 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
LQW1005A6N8J00
Datasheet
Mfr: LQW18ANR47J00D
TTI: LQW18ANR47J00D
Murata Electronics
Availability:

4.000In Stock

RF Inductors - SMD .47 UH 5%

4.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
470 nH
5 %
75 mA
7 Ohms
- 55 C
+ 125 C
30
700 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
Datasheet
Mfr: LQW15AN1N8C00D
TTI: LQW15AN1N8C00D
Murata Electronics
Availability:

0In Stock

10.000 On Order
Expected 23-Jul-27
RF Inductors - SMD 1.8 NH +-.2NH

0In Stock

10.000 On Order
Expected 23-Jul-27
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
1.8 nH
0.2 nH
460 mA
160 mOhms
- 55 C
+ 125 C
10
16 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: MLJ1608WR56JT000
TTI: MLJ1608WR56JT000
TDK
Availability:

0In Stock

20.000 On Order
Expected 24-Nov-26
RF Inductors - SMD 560nH 0.4ohms 550mA 5% 170MHz

0In Stock

20.000 On Order
Expected 24-Nov-26
Please adjust quantity to Min / Mult value
NFC Inductor
0603 (1608 metric)
Shielded
560 nH
5 %
400 mA
520 mOhms
550 mA
- 55 C
+ 125 C
15
230 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
MLJ
Reel
MLJ1608WR56JT000
-
Datasheet
Mfr: NLV32T-1R2J-EF
TTI: NLV32T-1R2J-EF
TDK
Availability:

0In Stock

RF Inductors - SMD 1.2uH 750mohms 390mA Wound Ferrite

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
3.2 mm x 2.5 mm x 2.2 mm
Unshielded
1.2 uH
5 %
390 mA
750 mOhms
- 40 C
+ 105 C
30
100 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLV32-EF
Reel
NLV32T-1R2J-EF
-
Datasheet
Mfr: LQG15HS33NJ02D
TTI: LQG15HS33NJ02D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 33 NH 5%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
33 nH
5 %
350 mA
580 mOhms
- 55 C
+ 125 C
8
1.6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS2N2S02D
TTI: LQG15HS2N2S02D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 2.2 NH +-.3NH

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.2 nH
0.3 nH
900 mA
90 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQH55DN6R8M03L
TTI: LQH55DN6R8M03L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 6.8 UH 20%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
2220 (5750 metric)
Unshielded
6.8 uH
20 %
2 A
74 mOhms
- 40 C
+ 80 C
25 MHz
Standard
5.7 mm
5 mm
4.7 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQG18HN39NJ00D
TTI: LQG18HN39NJ00D
Murata Electronics
Availability:

20.000In Stock

RF Inductors - SMD 39 NH 5%

20.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
39 nH
5 %
450 mA
600 mOhms
- 40 C
+ 85 C
12
1.5 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
LQG
Reel
Datasheet
Mfr: LQW15AN7N5J00D
TTI: LQW15AN7N5J00D
Murata Electronics
Availability:

0In Stock

20.000 On Order
Expected 27-Nov-26
RF Inductors - SMD 7.5 NH 5%

0In Stock

20.000 On Order
Expected 27-Nov-26
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
7.5 nH
5 %
570 mA
130 mOhms
- 55 C
+ 125 C
25
6 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
LQW1005A7N5J00
Datasheet
Mfr: LQW18AN5N6C00D
TTI: LQW18AN5N6C00D
Murata Electronics
Availability:

36.000In Stock

RF Inductors - SMD 5.6 NH +-.2NH

36.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
5.6 nH
0.2 nH
750 mA
82 mOhms
- 55 C
+ 125 C
35
6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A5N6C00
Datasheet
Mfr: LQG15HS3N0S02D
TTI: LQG15HS3N0S02D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 3.0 NH +-.3NH

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3 nH
0.3 nH
800 mA
125 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
  • ...
  • 18
  • 19
  • 20